GHI Electronics LLC Microcontrollers and Processors
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Supported Device | Supported Device Technology | Device Core | Core Architecture | Program Memory Type | Program Memory Size | Maximum Clock Rate - (MHz) | USB | RAM Size | Interface Type | Processing Unit | USART | Programmability | GPIO | SPI | PWM | Number of ADCs | Display Type | PC Card Interface | Number of DACs | JTAG Support | UART | Audio Interfaces | CAN | PCI | I2S | Daughter Cards | Ethernet | I2C | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SC-20100S-A
SOC ARM Cortex M7 100-Pin LQFP
|
$25.61 에서 $27.92로 변경
단위 당
|
GHI Electronics LLC | Application Processors and SOCs | System-On-Chip | ARM Cortex M7 | ARM | Flash | 2MB | 480 | 0 | 1MB | CAN/Ethernet/I2C/SPI/UART | Microprocessor | 0 | Yes | 76 | 3 | 16 | 1 | 1 | 8 | 2 | 0 | 0 | 1 | 2 | 100 | LQFP | QFP | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
SCD-20260D-C
SC20260B System on Module - SOM Development Kit
|
$202.84 에서 $219.83로 변경
단위 당
|
GHI Electronics LLC | Embedded System Development Boards and Kits | Development Kit | SC20260B | System on Module - SOM | 1 | 1 | LCD | SD | No | No | Yes | 1 | No | Unknown | Unknown | Unknown | 5A992c. | No | |||||||||||||||||||||||
SCD-20100S-C
SC20100S System on Module - SOM Development Kit
|
$98.89 에서 $107.17로 변경
단위 당
|
GHI Electronics LLC | Embedded System Development Boards and Kits | Development Kit | SC20100S | System on Module - SOM | 1 | 1 | LCD | SD | No | No | Yes | 1 | No | Unknown | Unknown | Unknown | EAR99 | No |