FUJITSU Power Relays
| 부품 번호 | Price | 주식 | Manufacturer | Category | Contact Arrangement | Contact Form | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Maximum Switching Power | Operate Time - (ms) | LED Indicator | Push to Test Button | Coil Suppression Diode | Relay Construction | Mounting | Termination Style | Packaging | Number of Terminals | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| VS-12STCU-E Power Relay 12VDC 10A SPDT(29.2mm 12.9mm 25.3mm) THT |
주식
500
$1.56 에서 $1.69로 변경
단위 당
|
FUJITSU | Power Relays | SPDT | 1 Form C | 12 | 44.4 | 270 | 8.4VDC | 1.2VDC | 250 | 150 | 10 | 240W|2.4kVA | 15 | No | No | Non-Latching | Through Hole | PC Pin | 5 | 17 | 29.2 | 25.3 | 12.9 | No | No | No | EAR99 | |||||||||||
| FBR 53ND10-Y-HW Power Relay 10VDC SPDT(15.7x12.3x14)mm THT |
주식
323
$1.33 에서 $1.35로 변경
단위 당
|
FUJITSU | Power Relays | SPDT | 1 Form U | 10 | 85.47 | 117 | 6.3VDC | 0.8VDC | 10 | No | No | Non-Latching | Through Hole | PC Pin | 6 | 6 | 15.7 | 14 | 12.3 | Unknown | Yes | Unknown | EAR99 | |||||||||||||||
| FBR53ND09-Y-HW Power Relay 9VDC SPDT(15.7x12.3x14)mm THT |
주식
1,440
$1.59 에서 $1.75로 변경
단위 당
|
FUJITSU | Power Relays | SPDT | 1 Form U | 9 | 95.74 | 94 | 5.4VDC | 0.7VDC | 10 | No | No | Non-Latching | Through Hole | PC Pin | 6 | 6 | 15.7 | 14 | 12.3 | Unknown | Yes | Unknown | EAR99 | |||||||||||||||
| FTR-P3CN010W1-06 Power Relay 10VDC 35A SPDT(17.4x7.2x13.5)mm THT |
주식
104,687
$0.54 에서 $0.64로 변경
단위 당
|
FUJITSU | Power Relays | SPDT | 1 Form C | 10 | 59.88 | 167 | 6.3VDC | 0.8VDC | 16 | 35 | 10 | No | No | Non-Latching | Through Hole | PC Pin | 5 | 5 | 17.4 | 13.5 | 7.2 | Unknown | Yes | Unknown | EAR99 | |||||||||||||
| FTR-P3CN010W1 Power Relay 10VDC 35A SPDT(17.4x7.2x13.5)mm THT |
주식
5,639
$0.86 에서 $0.94로 변경
단위 당
|
FUJITSU | Power Relays | SPDT | 1 Form C | 10 | 59.88 | 167 | 6.3VDC | 0.8VDC | 16 | 35 | 10 | No | No | Non-Latching | Through Hole | PC Pin | 5 | 5 | 17.4 | 13.5 | 7.2 | Unknown | Yes | Unknown | EAR99 | |||||||||||||
| FBR53ND10-Y Power Relay 10VDC SPDT(15.7x12.3x14)mm THT |
주식
2,880
$1.35 에서 $1.46로 변경
단위 당
|
FUJITSU | Power Relays | SPDT | 1 Form U | 10 | 55.55 | 180 | 6.3VDC | 0.8VDC | 10 | No | No | Non-Latching | Through Hole | PC Pin | 6 | 6 | 15.7 | 14 | 12.3 | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||
FBR 51ND10-W1
Power Relay 10VDC 35A SPDT(15.5x12.1x13.7)mm THT
|
주식
575
$0.83 에서 $0.89로 변경
단위 당
|
FUJITSU | Power Relays | SPDT | 1 Form C | 10 | 55.56 | 180 | 7.9VDC | 0.8VDC | 16 | 35 | 10 | No | No | Non-Latching | Through Hole | PC Pin | 5 | 6 | 15.5 | 13.7 | 12.1 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||
FTR-F3AA012E-HA
Power Relay 12VDC 5A SPST-NO(20.3x7x15)mm THT
|
주식
78
$0.915 에서 $1.2203로 변경
단위 당
|
FUJITSU | Power Relays | SPST-NO | 1 Form A | 12 | 16.66 | 720 | 9VDC | 1.2VDC | 277 | 30 | 5 | 10 | No | No | Non-Latching | Through Hole | PC Pin | 4 | 4 | 20.3 | 15 | 7 | No | No | No | EAR99 | No | |||||||||||
| FTR-F4AK012T Power Relay 12VDC 5A DPST-NO(24mm 12mm 25mm) THT |
주식
17,899
$1.45 에서 $1.56로 변경
단위 당
|
FUJITSU | Power Relays | DPST-NO | 1 Form C | 12 | 44.44 | 270 | 9VDC | 0.6VDC | 400 | 300 | 5 | 150W|1.25kVA | 15 | No | No | Non-Latching | Through Hole | Solder Pin | 6 | DIP | 12 | 24 | 25 | 12 | No | No | No | EAR99 | No | |||||||||
FTR-K1CK012W
Power Relay 12VDC 16A SPDT(29.3x13x16)mm THT
|
주식
11,098
$2.0088 에서 $3.6203로 변경
단위 당
|
FUJITSU | Power Relays | SPDT | 1 Form C | 12 | 33.33 | 360 | 8.4VDC | 1.2VDC | 440 | 300 | 16 | 384W|4kVA | 15 | No | No | Non-Latching | Through Hole | Solder Pin | 8 | DIP | 13 | 29.3 | 16 | 13 | No | No | No | EAR99 | No | No | ||||||||
FBR51ND09-W1
Power Relay 9VDC 35A SPDT(15.5x12.1x13.7)mm THT
|
주식
95
$1.21
단위 당
|
FUJITSU | Power Relays | SPDT | 1 Form C | 9 | 66.67 | 135 | 6.8VDC | 0.7VDC | 16 | 35 | 10 | No | No | Non-Latching | Through Hole | Solder Pin | 5 | 6 | 15.5 | 13.7 | 12.1 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||
| FTR-F3AA024V Power Relay 24VDC 5A SPST-NO(20.3x7x15)mm THT |
|
FUJITSU | Power Relays | SPST-NO | 1 Form A | 24 | 11.65 | 2.06K | 18VDC | 2.4VDC | 277 | 30 | 5 | 150W|1.25kVA | 10 | No | No | Non-Latching | Through Hole | PC Pin | 4 | 6 | 20.3 | 15 | 7 | No | No | No | EAR99 | No | ||||||||||
| FTR-C1CB012G Power Relay 12VDC DPDT |
|
FUJITSU | Power Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
FTR-F3AA024E
Power Relay 24VDC 5A SPST-NO(20.5x7.2x15.3)mm THT
|
|
FUJITSU | Power Relays | SPST-NO | 1 Form A | 24 | 8.33 | 2.88K | 18VDC | 2.4VDC | 277 | 30 | 5 | 90W|750VA | 10 | No | No | Non-Latching | Through Hole | PC Pin | 4 | 4 | 20.5 | 15.3 | 7.2 | No | No | No | EAR99 | |||||||||||
| LZ-24VM-K Power Relay 24VDC 10A SPST-NO(21.4mm 16.4mm 14.8mm) THT |
|
FUJITSU | Power Relays | SPST-NO | 1 Form A | 24 | 19.3 | 1.28K | 15.6VDC | 1.2VDC | 250 | 150 | 10 | 240W|1.68kVA | 7 | No | No | Non-Latching | Through Hole | Solder Pin | 4 | 7.7 | 21.4 | 14.8 | 16.4 | No | No | No | EAR99 | |||||||||||
| FTR-K1AK006T Power Relay 6VDC SPST-NO(29x12.7x15.7)mm THT |
|
FUJITSU | Power Relays | SPST-NO | 1 Form A | 6 | 66.66 | 90 | 4.2VDC | 0.6VDC | 440 | 300 | 15 | No | No | Non-Latching | Through Hole | PC Pin | 6 | DIP | 13 | 29 | 15.7 | 12.7 | No | No | No | EAR99 | ||||||||||||
| FTR-H1CD024V Power Relay 24VDC 14A SPDT(28mm 12.8mm 16.5mm) THT |
|
FUJITSU | Power Relays | SPDT | 1 Form C | 24 | 16.67 | 1.44K | 18VDC | 2.4VDC | 400 | 300 | 14 | 300W|2.5kVA | 10 | No | No | Non-Latching | Through Hole | PC Pin | 5 | 12 | 28 | 16.5 | 12.8 | No | No | No | EAR99 | |||||||||||
| JY-12W-K Power Relay 12VDC 3A SPST-NO(20mm 9.8mm 12.8mm) THT |
|
FUJITSU | Power Relays | SPST-NO | 1 Form A | 12 | 16.67 | 720 | 8.4VDC | 0.6VDC | 250 | 150 | 3 | 90W|750VA | 6 | No | No | Non-Latching | Through Hole | PC Pin | 4 | 5 | 20 | 12.8 | 9.8 | No | No | No | EAR99 | |||||||||||
| LZ-9HE Power Relay 9VDC 5A SPDT(21.4mm 16.4mm 14.8mm) THT |
|
FUJITSU | Power Relays | SPDT | 1 Form C | 9 | 50 | 180 | 5.85VDC | 0.45VDC | 250 | 150 | 5 | 120W|960VA | 7 | No | No | Non-Latching | Through Hole | Solder Pin | 5 | 7.7 | 21.4 | 14.8 | 16.4 | No | No | No | EAR99 | |||||||||||
FTR-F1CL024R
Power Relay 24VDC 8A DPDT(29x12.8x16.5)mm THT
|
|
FUJITSU | Power Relays | DPDT | 2 Form C | 24 | 16.66 | 1.44K | 18VDC | 2.4VDC | 400 | 300 | 8 | 192W|2kVA | 15 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 12 | 29 | 16.5 | 12.8 | No | No | No | EAR99 | No | |||||||||
| JV-3S-KT Power Relay 3VDC 5A SPST-NO(17.5x10x12.5)mm THT |
|
FUJITSU | Power Relays | SPST-NO | 1 Form A | 3 | 66.66 | 45 | 2.25VDC | 0.15VDC | 250 | 150 | 5 | 150W|1.25kVA | 8 | No | No | Non-Latching | Through Hole | PC Pin | 4 | 4.3 | 17.5 | 12.5 | 10 | No | No | No | EAR99 | |||||||||||
FTR-F1AA012V
Power Relay 12VDC 5A DPST-NO(29x12.8x16.5)mm THT
|
|
FUJITSU | Power Relays | DPST-NO | 2 Form A | 12 | 44.44 | 270 | 8.4VDC | 1.2VDC | 400 | 300 | 5 | 120W|1.25kVA | 15 | No | No | Non-Latching | Through Hole | PC Pin | 6 | DIP | 12 | 29 | 16.5 | 12.8 | No | No | No | EAR99 | ||||||||||
| FTR-F3AA005V Power Relay 5VDC 5A SPST-NO(20.3x7x15)mm THT |
|
FUJITSU | Power Relays | SPST-NO | 1 Form A | 5 | 55.55 | 90 | 3.75VDC | 0.5VDC | 277 | 30 | 5 | 150W|1.25kVA | 10 | No | No | Non-Latching | Through Hole | PC Pin | 4 | 6 | 20.3 | 15 | 7 | No | No | No | EAR99 | No | ||||||||||
| FTR-F4GAK005T-KW Power Relay 5VDC 5A DPST-NO(28.7mm 12.7mm 25.2mm) THT |
|
FUJITSU | Power Relays | DPST-NO | 2 Form A | 5 | 161.3 | 31 | 3.5VDC | 0.25VDC | 400 | 5 | 1.25kVA | 12 | No | No | Non-Latching | Through Hole | PC Pin | 6 | DIP | 18 | 28.7 | 25.2 | 12.7 | No | No | No | EAR99 | |||||||||||
| FTR-K3LAB012W-PV Power Relay 12VDC 32A SPST-NO(30.1mm 15.7mm 23.3mm) THT |
|
FUJITSU | Power Relays | SPST-NO | 12 | 32 | Through Hole | 30.1 | 23.3 | 15.7 | No | No | No | EAR99 |