FUJITSU Power Relays
| 부품 번호 | Price | 주식 | Manufacturer | Category | Contact Arrangement | Contact Form | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Maximum Switching Power | Operate Time - (ms) | LED Indicator | Push to Test Button | Coil Suppression Diode | Relay Construction | Mounting | Termination Style | Packaging | Number of Terminals | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FTR-F1CA012V
Power Relay 12VDC 5A DPDT(29.3x13.1x16.8)mm THT
|
주식
1,827
$1.5652 에서 $1.92로 변경
단위 당
|
FUJITSU | Power Relays | DPDT | 2 Form C | 12 | 44.44 | 270 | 8.4VDC | 1.2VDC | 400 | 300 | 5 | 120W|1.25kVA | 15 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 12 | 29.3 | 16.8 | 13.1 | No | No | No | EAR99 | No | |||||||||
FTR-F1CA024V
Power Relay 24VDC 5A DPDT(29x12.8x16.5)mm THT
|
주식
1,520
$1.578 에서 $2.5652로 변경
단위 당
|
FUJITSU | Power Relays | DPDT | 2 Form C | 24 | 21.81 | 1.1K | 16.8VDC | 2.4VDC | 400 | 300 | 5 | 120W|1.25kVA | 15 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 12 | 29 | 16.5 | 12.8 | No | No | No | EAR99 | No | |||||||||
| LZ-24-C Power Relay 24VDC 3A SPDT(21.4mm 16.4mm 14.8mm) THT |
주식
150
$1.25
단위 당
|
FUJITSU | Power Relays | SPDT | 1 Form C | 24 | 19.3 | 1.28K | 15.6VDC | 1.2VDC | 250 | 150 | 3 | 90W|600VA | 7 | No | No | Non-Latching | Through Hole | Solder Pin | 5 | 7.7 | 21.4 | 14.8 | 16.4 | No | No | No | EAR99 | |||||||||||
| FTR-H3AA012V Power Relay 12VDC 14A SPST-NO(28.8mm 13.7mm 19.3mm) THT |
주식
320
$1.36 에서 $1.39로 변경
단위 당
|
FUJITSU | Power Relays | SPST-NO | 1 Form A | 12 | 44.44 | 270 | 8.4VDC | 1.2VDC | 400 | 300 | 14 | 300W|2.5kVA | 10 | No | No | Non-Latching | Through Hole | Solder Pin | 4 | 12 | 28.8 | 19.3 | 13.7 | No | No | No | EAR99 | |||||||||||
| VFB-12HU Power Relay 12VDC 30A SPST-NO(50mm 32.2mm 24.1mm) Top Mount |
주식
290
$5.84 에서 $6.30로 변경
단위 당
|
FUJITSU | Power Relays | SPST-NO | 1 Form A | 12 | 100 | 120 | 8.4VDC | 1.2VDC | 250 | 30 | 7.5kVA | 20 | No | No | Non-Latching | Top Mount | Quick Connect/PC Pin | 4 | 55 | 50 | 24.1 | 32.2 | No | No | No | EAR99 | ||||||||||||
| FTR-K1AK006W-KW Power Relay 6VDC SPST-NO(29.3x13x16)mm THT |
주식
245
$1.64 에서 $1.68로 변경
단위 당
|
FUJITSU | Power Relays | SPST-NO | 1 Form A | 6 | 66.66 | 90 | 4.2VDC | 0.6VDC | 440 | 15 | No | No | Non-Latching | Through Hole | PC Pin | 6 | DIP | 13 | 29.3 | 16 | 13 | No | No | No | EAR99 | |||||||||||||
| FTR-C1GA003G-B05 Power Relay 3VDC DPDT(14.9x9.4x9.4)mm SMD |
주식
500
$1.93 에서 $2.00로 변경
단위 당
|
FUJITSU | Power Relays | DPDT | 2 Form C | 3 | 93.45 | 32.1 | 2.25VDC | 0.3VDC | 250 | 220 | 6 | No | No | Non-Latching | Surface Mount | Gull Wing | 8 | SMD | 2 | 14.9 | 9.4 | 9.4 | No | No | No | EAR99 | ||||||||||||
| FTR-K1CK012W-RG Power Relay 12VDC 16A SPDT(29mm 12.7mm 15.7mm) THT |
주식
615
$1.60 에서 $1.73로 변경
단위 당
|
FUJITSU | Power Relays | SPDT | 1 Form C | 12 | 33.33 | 360 | 8.4VDC | 1.2VDC | 440 | 300 | 16 | 384W|4kVA | 15 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 13 | 29 | 15.7 | 12.7 | No | No | No | EAR99 | ||||||||||
| JV-5-KT Power Relay 5VDC 5A SPST-NO(17.5x10x12.5)mm THT |
주식
144
$1.21
단위 당
|
FUJITSU | Power Relays | SPST-NO | 1 Form A | 5 | 60.02 | 83.3 | 3.3VDC | 0.25VDC | 250 | 150 | 5 | 150W|1.25kVA | 8 | No | No | Non-Latching | Through Hole | PC Pin | 4 | 4.3 | 17.5 | 12.5 | 10 | No | No | No | EAR99 | |||||||||||
| JY-24W-K Power Relay 24VDC 3A SPST-NO(20mm 9.8mm 12.8mm) THT |
주식
68
$1.66
단위 당
|
FUJITSU | Power Relays | SPST-NO | 1 Form A | 24 | 8.33 | 2.88K | 16.8VDC | 1.2VDC | 250 | 150 | 3 | 90W|750VA | 6 | No | No | Non-Latching | Through Hole | PC Pin | 4 | 5 | 20 | 12.8 | 9.8 | No | No | No | EAR99 | |||||||||||
FTR-K1AK024T
Power Relay 24VDC SPST-NO(29x12.7x15.7)mm THT
|
주식
7,372
$2.0285 에서 $3.7576로 변경
단위 당
|
FUJITSU | Power Relays | SPST-NO | 1 Form A | 24 | 16.66 | 1.44K | 16.8VDC | 2.4VDC | 440 | 300 | 15 | No | No | Non-Latching | Through Hole | PC Pin | 6 | DIP | 13 | 29 | 15.7 | 12.7 | No | No | No | EAR99 | No | |||||||||||
FTR-K1AK012T
Power Relay 12VDC SPST-NO(29x12.7x15.7)mm THT
|
주식
11,186
$1.7587 에서 $2.8639로 변경
단위 당
|
FUJITSU | Power Relays | SPST-NO | 1 Form A | 12 | 33.33 | 360 | 8.4VDC | 1.2VDC | 440 | 300 | 15 | No | No | Non-Latching | Through Hole | PC Pin | 6 | DIP | 13 | 29 | 15.7 | 12.7 | No | No | No | EAR99 | No | |||||||||||
| FTR-K1CK006W Power Relay 6VDC SPDT(29x12.7x15.7)mm THT |
주식
250
$1.53 에서 $1.65로 변경
단위 당
|
FUJITSU | Power Relays | SPDT | 1 Form C | 6 | 66.66 | 90 | 4.2VDC | 0.6VDC | 440 | 300 | 15 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 13 | 29 | 15.7 | 12.7 | No | No | No | EAR99 | No | |||||||||||
| FTR-K1CK009W Power Relay 9VDC SPDT(29x12.7x15.7)mm THT |
주식
74
$1.66
단위 당
|
FUJITSU | Power Relays | SPDT | 1 Form C | 9 | 44.55 | 202 | 6.3VDC | 0.9VDC | 440 | 300 | 15 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 13 | 29 | 15.7 | 12.7 | No | No | No | EAR99 | No | |||||||||||
| FTR-F1CD006V Power Relay 6VDC DPDT(29x12.8x16.5)mm THT |
주식
780
$1.68 에서 $1.76로 변경
단위 당
|
FUJITSU | Power Relays | DPDT | 2 Form C | 6 | 66.66 | 90 | 4.5VDC | 0.6VDC | 400 | 300 | 15 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 12 | 29 | 16.5 | 12.8 | No | No | No | EAR99 | ||||||||||||
| FTR-C1GA012G Power Relay 12VDC DPDT(14.9x9.4x9.4)mm SMD |
주식
45
$1.91
단위 당
|
FUJITSU | Power Relays | DPDT | 2 Form C | 12 | 23.34 | 514 | 9VDC | 1.2VDC | 250 | 220 | 6 | No | No | Non-Latching | Surface Mount | Gull Wing | 8 | SMD | 2 | 14.9 | 9.4 | 9.4 | No | No | No | EAR99 | ||||||||||||
| FTR-F2AL009T Power Relay 9VDC 5A SPST-NO(24x11x25)mm THT |
주식
400
$0.79 에서 $0.85로 변경
단위 당
|
FUJITSU | Power Relays | SPST-NO | 1 Form A | 9 | 27.69 | 325 | 7.2VDC | 0.45VDC | 400 | 300 | 5 | 15 | No | No | Non-Latching | Through Hole | PC Pin | 4 | 13 | 24 | 25 | 11 | No | No | No | EAR99 | ||||||||||||
| JS-12ME-K Power Relay 12VDC 10A SPST-NO(29mm 10mm 12.5mm) THT |
주식
5,268
$1.40 에서 $1.51로 변경
단위 당
|
FUJITSU | Power Relays | SPST-NO | 1 Form A | 12 | 18.18 | 660 | 8.5VDC | 1.2VDC | 400 | 300 | 10 | 192W|2kVA | 10 | No | No | Non-Latching | Through Hole | Solder Pin | 4 | 8 | 29 | 12.5 | 10 | No | No | No | EAR99 | |||||||||||
| FTR-C1 CA 012 G Power Relay 12VDC DPDT(14.9x7.4x9.1)mm THT |
주식
400
$1.8558 에서 $2.1772로 변경
단위 당
|
FUJITSU | Power Relays | DPDT | 2 Form C | 12 | 23.34 | 514 | 9VDC | 1.2VDC | 250 | 220 | 6 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 2 | 14.9 | 9.1 | 7.4 | No | No | No | EAR99 | No | |||||||||||
| FTR-P4CN010W1 Power Relay 10VDC SPDT(17.4x14.2x13.5)mm THT |
주식
16,693
$1.73 에서 $1.86로 변경
단위 당
|
FUJITSU | Power Relays | SPDT | 1 Form C | 10 | 59.88 | 167 | 6.3VDC | 0.8VDC | 10 | No | No | Non-Latching | Through Hole | PC Pin | 7 | 10 | 17.4 | 13.5 | 14.2 | Unknown | Yes | Unknown | EAR99 | |||||||||||||||
| JSL-12N-K Power Relay 12VDC 10A SPDT(29x10x12.5)mm THT |
주식
200
$3.95 에서 $4.10로 변경
단위 당
|
FUJITSU | Power Relays | SPDT | 1 Form C | 12 | 18.32 | 655 | 21.2VDC | 9.6VDC | 400 | 150 | 10 | 10 | No | No | Latching Single Coil | Through Hole | PC Pin | 5 | 8 | 29 | 12.5 | 10 | No | No | No | EAR99 | ||||||||||||
| LZ-12VM-K Power Relay 12VDC 10A SPST-NO(21.4mm 16.4mm 14.8mm) THT |
주식
96
$1.09
단위 당
|
FUJITSU | Power Relays | SPST-NO | 1 Form A | 12 | 37.5 | 320 | 7.8VDC | 0.6VDC | 250 | 150 | 10 | 240W|1.68kVA | 7 | No | No | Non-Latching | Through Hole | Solder Pin | 4 | 7.7 | 21.4 | 14.8 | 16.4 | No | No | No | EAR99 | |||||||||||
| NY-5W-K-IE Power Relay 5VDC 5A SPST-NO(20.1mm 5mm 17.5mm) THT |
주식
2,038
$1.9198 에서 $2.3906로 변경
단위 당
|
FUJITSU | Power Relays | SPST-NO | 1 Form A | 5 | 24.03 | 208 | 3.35VDC | 0.5VDC | 270 | 125 | 5 | 10 | No | No | Non-Latching | Through Hole | PC Pin | 4 | SIP | 3.5 | 20.1 | 17.5 | 5 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
JS-12MN-KT
Power Relay 12VDC SPST-NO(29x10x12.5)mm THT
|
주식
199
$3.04 에서 $3.09로 변경
단위 당
|
FUJITSU | Power Relays | SPST-NO | 1 Form A | 12 | 18.18 | 660 | 8.5VDC | 1.2VDC | 400 | 300 | 10 | No | No | Non-Latching | Through Hole | PC Pin | 4 | 8 | 29 | 12.5 | 10 | No | No | No | EAR99 | |||||||||||||
| FTR-F4AK009T Power Relay 9VDC 5A DPST-NO(24mm 12mm 25mm) THT |
주식
90
$1.45 에서 $1.56로 변경
단위 당
|
FUJITSU | Power Relays | DPST-NO | 1 Form C | 9 | 58 | 155 | 6.75VDC | 0.45VDC | 400 | 300 | 5 | 150W|1.25kVA | 15 | No | No | Non-Latching | Through Hole | Solder Pin | 6 | DIP | 12 | 24 | 25 | 12 | No | No | No | EAR99 |