FTDI Chip Evaluation, Development Boards and Kits
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Supported Device | Supported Device Technology | RAM Size | Program Memory Size | Program Memory Type | USB | Ethernet | I2C | SPI | UART | ADC | GPIO | Display Type | Packaging | PC Card Interface | JTAG Support | Audio Interfaces | Daughter Cards | Product Length - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MM2040EV
RP2040 Microcontroller Adapter Board 2MB Flash
|
|
FTDI Chip | Embedded System Development Boards and Kits | Adapter Board | RP2040 | Microcontroller | 2MB | Flash | 1 | 2 | 1 | 1 | 2 | 26 | LCD | Box | micro SD | No | No | Yes | No | EAR99 | No | ||||||||||
MM900EV3A
FT900 Microcontroller Development Board 0.032768MHz/12MHz CPU 64KB RAM 256KB/256KB Flash
|
|
FTDI Chip | Embedded System Development Boards and Kits | Development Board | FT900 | Microcontroller | 64KB | 256KB/256KB | Flash | 2 | 1 | 3 | 32 | LCD | micro SD | No | Yes | Yes | 100 | 55 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
MM900EV1B
Development Module for FT90X Revision C Microcontroller Family
|
|
FTDI Chip | Embedded System Development Boards and Kits | EAR99 | |||||||||||||||||||||||||||||
NERO-LP1
Arduino UNO Compatible Board Based on the FTDI FT231X USB UART Delivers 5V at a Full 1A Without Overheating, Long shield Pins
|
|
FTDI Chip | Embedded System Development Boards and Kits | No | EAR99 | No | |||||||||||||||||||||||||||
| MM900EV2A FT900 Microcontroller Development Board 0.032768MHz/12MHz CPU 64KB RAM 256KB/256KB Flash |
|
FTDI Chip | Embedded System Development Boards and Kits | Development Board | FT900 | Microcontroller | 64KB | 256KB/256KB | Flash | 2 | 1 | 3 | 32 | LCD | micro SD | No | Yes | Yes | 100 | 55 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
| VNCLO-PSU-USA VINCO +9V/1A PSU ( OPTIONAL ) - USA |
|
FTDI Chip | Embedded System Development Boards and Kits | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No |