FTDI Chip Microcontrollers and Processors
| 부품 번호 | Price | 주식 | Manufacturer | Category | Family Name | Supported Device | Maximum Clock Rate - (MHz) | Instruction Set Architecture | Supported Device Technology | Device Core | Maximum CPU Frequency - (MHz) | Data Bus Width - (bit) | Program Memory Type | Minimum Operating Supply Voltage - (V) | Program Memory Size | Maximum Operating Supply Voltage - (V) | RAM Size | Watchdog | GPIO | Number of ADCs | SPI | Number of Timers | ADC Channels | ADC | PWM | Number of DACs | Display Type | USB | PC Card Interface | USART | JTAG Support | UART | Audio Interfaces | CAN | Ethernet | Programmability | I2S | Daughter Cards | Ethernet Speed | Type | Product Length - (mm) | Product Depth - (mm) | Packaging | Maximum Power Dissipation - (mW) | Interface Type | I2C | DAC Resolution - (bit) | DAC Channels | ADC Resolution - (bit) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FT903L-C-T
MCU 32-bit FT32 RISC 256KB Flash 3.3V 100-Pin LQFP
|
|
FTDI Chip | Microcontrollers - MCUs | FT90X | 100 | RISC | FT32 | 100 | 32 | Flash | 256KB | 256KB | 65 | 1 | 2 | 4 | 7 | 1 | 2 | 0 | 2 | 0 | 0 | 1 | 550 | I2C/I2S/SPI/UART/USB | 2 | 10 | 2 | 10 | 100 | LQFP | QFP | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
FT906L-C-R
MCU 32-bit FT32 RISC 256KB Flash 3.3V 80-Pin LQFP T/R
|
|
FTDI Chip | Microcontrollers - MCUs | 100 | RISC | FT32 | 100 | 32 | Flash | 256KB | 256KB | 42 | 1 | 2 | 4 | 4 | 1 | 2 | 0 | 2 | 0 | 1 | Yes | 0 | Tape and Reel | 550 | Ethernet/I2C/SPI/UART/USB | 1 | 10 | 2 | 10 | 80 | LQFP | QFP | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
FT902L-C-T
MCU 32-bit FT32 RISC 256KB Flash 3.3V 100-Pin LQFP
|
|
FTDI Chip | Microcontrollers - MCUs | FT90X | 100 | RISC | FT32 | 100 | 32 | Flash | 256KB | 256KB | 65 | 1 | 2 | 4 | 7 | 1 | 2 | 0 | 2 | 2 | 0 | 1 | 550 | CAN/I2C/I2S/SPI/UART/USB | 2 | 10 | 2 | 10 | 100 | LQFP | QFP | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
FT905L-C-R
MCU 32-bit FT32 RISC 256KB Flash 3.3V 80-Pin LQFP T/R
|
|
FTDI Chip | Microcontrollers - MCUs | 100 | RISC | FT32 | 100 | 32 | Flash | 256KB | 256KB | 42 | 1 | 2 | 4 | 4 | 1 | 2 | 0 | 2 | 2 | 1 | Yes | 0 | Tape and Reel | 550 | CAN/Ethernet/I2C/SPI/UART/USB | 1 | 10 | 2 | 10 | 80 | LQFP | QFP | No | Unknown | Unknown | Unknown | EAR99 | No |