Coherent Optoelectronics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Center Wavelength - (nm) | Category | Number of Channels | Emitter Type | Peak Wavelength - (nm) | Fiber Mode | Response Frequency - (MHz) | Interface Type | Connector Type | Directivity - (dB) | Add Insertion Loss - (dB) | Peak Sensitivity Wavelength - (nm) | Maximum Fall Time - (ns) | Form Factor | Drop Insertion Loss - (dB) | Pass Insertion Loss - (dB) | Maximum Supply Current - (mA) | Maximum Data Rate | Laser Reverse Voltage - (V) | Jitter - (ns) | Return Loss - (dB) | Photodiode Reverse Voltage - (V) | Maximum Optical Input Power - (mW) | Polarization Mode Dispersion - (ps) | Minimum Operating Supply Voltage - (VDC) | Maximum Forward Current - (mA) | Rise Time - (ns) | Maximum Operating Supply Voltage - (VDC) | Fall Time - (ns) | Maximum Power Dissipation - (mW) | Maximum Output Voltage - (V) | Maximum Dark Current - (nA) | Maximum Threshold Current - (mA) | Typical Operating Supply Voltage - (V) | Supplier Temperature Grade | Power Supply Type | Maximum Optical Output Power - (mW) | Maximum Rise Time - (ms) | Polarization Dependent Loss - (dB) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FTLX3971MTC41
TX/RX Optical Fiber 11.3176Gbps 20-Pin
|
$602.40 에서 $650.36로 변경
단위 당
|
Coherent | Fiber Optic Transceivers | TX/RX | Laser | 1544.53/1600(Max) | Single | LC | 0.024(Min) | SFP+ | 11.3176Gbps | 0.024(Min) | 20 | No | Unknown | Unknown | Unknown | 5A991.b.5.a | |||||||||||||||||||||||||||||||||||||||||
FTLX3971MTC60
TX/RX Optical Fiber 11.3176Gbps 20-Pin
|
$602.40 에서 $650.36로 변경
단위 당
|
Coherent | Fiber Optic Transceivers | TX/RX | Laser | 1529.55/1600(Max) | Single | LC | 0.024(Min) | SFP+ | 11.3176Gbps | 0.024(Min) | 20 | No | Unknown | Unknown | Unknown | 5A991.b.5.a | |||||||||||||||||||||||||||||||||||||||||
FTLF1621S1KCL
TX/RX Optical Fiber 2.667Gbps 20-Pin
|
|
Coherent | Fiber Optic Transceivers | TX/RX | DFB Laser | 1580(Max)/1620(Max) | Single | LC | 0.18/0.175 | SFF | 2.667Gbps | 0.18/0.175 | 900 | Extended | 20 | No | Unknown | Unknown | Unknown | 5A991.b.5.a | |||||||||||||||||||||||||||||||||||||||
FWSF-M/D-4-EX-LC
CWDM MUX/DEMUX-4-EX PLUG-IN MODULE
|
|
Coherent | No | No | Unknown | Unknown | Unknown | 5A991.b.5.d | |||||||||||||||||||||||||||||||||||||||||||||||||||
XPRV2022A-VF-FP
RX Optical Fiber 43Gbps 16-Pin
|
|
Coherent | Fiber Optic Transceivers | RX | PIN | 1620(Max) | FC/PC | 43Gbps | 16 | Yes | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
FTLF1523P1BTL
TX/RX Optical Fiber 155Mbps 20-Pin
|
|
Coherent | Fiber Optic Transceivers | TX/RX | DFB Laser | 1580(Max)/1600(Max) | Single | LC | 1.3 | SFP | 155Mbps | 300 | 1.3 | 700 | Industrial | 20 | No | No | Unknown | Unknown | Unknown | 5A991b.5.a. | |||||||||||||||||||||||||||||||||||||
FTLF1621S1HCL
TX/RX Optical Fiber 2.667Gbps 20-Pin
|
|
Coherent | Fiber Optic Transceivers | TX/RX | DFB Laser | 1580(Max)/1620(Max) | Single | LC | 0.18/0.175 | SFF | 2.667Gbps | 0.18/0.175 | 900 | Extended | 20 | No | No | Unknown | Unknown | Unknown | 5A991.b.5.a | ||||||||||||||||||||||||||||||||||||||
FTLX3815M337
TX/RX Optical Fiber 11.35Gbps 30-Pin
|
|
Coherent | Fiber Optic Transceivers | TX/RX | Laser | 1547.72/1615(Max) | Single | LC | 0.035 | XFP | 11.35Gbps | 0.035 | 3500 | 30 | No | Unknown | Unknown | Unknown | 5A991.b.5.a | ||||||||||||||||||||||||||||||||||||||||
FTLF1424P2BCV
TX/RX Optical Fiber 4.25Gbps 20-Pin
|
|
Coherent | Fiber Optic Transceivers | TX/RX | DFB Laser | 1345(Max)/1600(Max) | Single | LC | 0.16/0.175 | SFP | 4.25Gbps | 0.119(Max)/0.1224(Max) | 0.16/0.175 | Commercial | 20 | No | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||
FTLX3815M339
TX/RX Optical Fiber 11.35Gbps 30-Pin
|
|
Coherent | Fiber Optic Transceivers | TX/RX | Laser | 1546.12/1615(Max) | Single | LC | 0.035 | XFP | 11.35Gbps | 0.035 | 3500 | 30 | No | Unknown | Unknown | Unknown | 5A991.b.5.a | ||||||||||||||||||||||||||||||||||||||||
BPDV2150RQ-VM-FA
43 GHz Balanced Photodetector
|
$28,986.00 에서 $31,293.54로 변경
단위 당
|
Coherent | Photodetectors | 42000 | 1550 | 16 | Unknown | No | Unknown | Unknown | Unknown | 5A991 | |||||||||||||||||||||||||||||||||||||||||||||||
FTL4P1QL1C
TX/RX Optical Fiber 622Mbps
|
|
Coherent | Fiber Optic Transceivers | Single | MPO-12 | 38 | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
BPDV3120RQ-VF-SU
70 GHz Balanced Photodetector
|
|
Coherent | Photodetectors | 70000 | 1550 | 16 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
FTLX3971MTC23
TX/RX Optical Fiber 11.3176Gbps 20-Pin
|
$602.40 에서 $650.36로 변경
단위 당
|
Coherent | Fiber Optic Transceivers | TX/RX | Laser | 1558.98/1600(Max) | Single | LC | 0.024(Min) | SFP+ | 11.3176Gbps | 0.024(Min) | 20 | No | Unknown | Unknown | Unknown | 5A991.b.5.a | |||||||||||||||||||||||||||||||||||||||||
FTLX3971MTC49
TX/RX Optical Fiber 11.3176Gbps 20-Pin
|
$602.40 에서 $650.36로 변경
단위 당
|
Coherent | Fiber Optic Transceivers | TX/RX | Laser | 1538.19/1600(Max) | Single | LC | 0.024(Min) | SFP+ | 11.3176Gbps | 0.024(Min) | 20 | No | Unknown | Unknown | Unknown | 5A991.b.5.a | |||||||||||||||||||||||||||||||||||||||||
FWSF-M/D-1310/CWDM-8-LC
LASERS DETECTORS AND PASSIVES COMPONENTS FOR DATACOM APPLICATIONS
|
|
Coherent | No | Unknown | Unknown | Unknown | 5A991.b.5.d | ||||||||||||||||||||||||||||||||||||||||||||||||||||
FTLX6871MCC
TX/RX Optical Fiber 11.3168Gbps 20-Pin
|
|
Coherent | Fiber Optic Transceivers | TX/RX | Laser | 1563.86(Max)/1600(Max) | Single | LC | 0.028(Min) | SFP+ | 11.3168Gbps | 0.028(Min) | 20 | No | Unknown | Unknown | Unknown | 5A991b.5.a. | |||||||||||||||||||||||||||||||||||||||||
FWSF-M/D-1310/CWDM
1310/CWDM MUX/DEMUX Plug-in Module
|
|
Coherent | 1310 | SC | >=55 | >=45 | No | No | Unknown | Unknown | Unknown | 5A991.b.5.d | |||||||||||||||||||||||||||||||||||||||||||||||
FTLC1156RDPL
TX/RX Optical Fiber 103.1Gbps 38-Pin
|
$493.28 에서 $539.98로 변경
단위 당
|
Coherent | Fiber Optic Transceivers | TX/RX | DFB | 1310.19(Max) | Single | LC | 0.012(Min) | QSFP28 | 103.1Gbps | 1120 | 0.012(Min) | 3500 | Commercial | 38 | No | Unknown | Unknown | Unknown | 5A991b.5.a. | Yes | No | ||||||||||||||||||||||||||||||||||||
FTLX6871MNC
TX/RX Optical Fiber 622Mbps
|
|
Coherent | Fiber Optic Transceivers | Single | LC | No | Unknown | Unknown | Unknown | 5A991.b.5.a | |||||||||||||||||||||||||||||||||||||||||||||||||
| XPDV2320R-VF-SP NoPhotodetector 50000MHz 2-Pin |
|
Coherent | Photodetectors | 50000 | 1575(Max) | 0.325(Typ) | 2 | Unknown | No | Unknown | Unknown | Unknown | 5A991 | ||||||||||||||||||||||||||||||||||||||||||||||
FWLF16217D61
TX/RX Optical Fiber 2.67Gbps 20-Pin
|
$346.80 에서 $373.61로 변경
단위 당
|
Coherent | Fiber Optic Transceivers | TX/RX | DFB Laser | 1611/1620(Max) | Single | LC | 0.18 | SFP | 2.67Gbps | 300 | 0.18 | 20 | No | Unknown | Unknown | Unknown | 5A991.b.5.a | ||||||||||||||||||||||||||||||||||||||||
| FTCD3312O1BCL 400G CFP2 Digital Coherent Optics Transceiver, C-band tunable, Multi-rate |
|
Coherent | Fiber Optic Transceivers | Unknown | Unknown | Unknown | 5A991 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
| FTCD4323E3PCL Fiber Optic Transmitter, Receiver, Transceiver XCVR |
$1,531.20 에서 $1,653.10로 변경
단위 당
|
Coherent | Fiber Optic Transceivers | Unknown | Unknown | Unknown | 5A991b.5.a. | ||||||||||||||||||||||||||||||||||||||||||||||||||||
FTLX3815M348
TX/RX Optical Fiber 11.35Gbps 30-Pin
|
|
Coherent | Fiber Optic Transceivers | TX/RX | Laser | 1538.98/1615(Max) | Single | LC | 0.035 | XFP | 11.35Gbps | 0.035 | 3500 | 30 | No | Unknown | Unknown | Unknown | 5A991.b.5.a |