Ezurio Microcontrollers and Processors
| 부품 번호 | Price | 주식 | Manufacturer | Category | Supported Device | Maximum Clock Rate - (MHz) | Supported Device Technology | Program Memory Type | Program Memory Size | RAM Size | GPIO | SPI | Display Interface | Operating Systems | USB | PC Card Interface | JTAG Support | UART | Audio Interfaces | CAN | Ethernet | Daughter Cards | Type | I2C | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 453-00135-K1 453-00135C/453-00135R System on Module - SOM Development Kit |
$633.40 에서 $693.37로 변경
단위 당
|
Ezurio | Embedded System Development Boards and Kits | 453-00135C/453-00135R | System on Module - SOM | No | No | Development Kit | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||
EZSMI-935-0216-00158-2-K2
NITROGEN93 SMARC System on Module - SOM Evaluation Kit 250MHz/1700MHz CPU 2GB RAM 16GB eMMC Android/Buildroot Linux/Debian/FreeRTOS/QNX/Yocto Linux
|
$482.37 에서 $506.94로 변경
단위 당
|
Ezurio | Embedded System Development Boards and Kits | NITROGEN93 SMARC | 250/1700 | System on Module - SOM | eMMC | 16GB | 2GB | 8 | 3 | MIPI-CSI/MIPI-DSI | 2 | micro SD | No | 4 | Yes | 2 | 2 | Yes | Evaluation Kit | 3 | EAR99 |