EOS Power India Private Ltd External Plug-In Adapters
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Style | Input/Output Type | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Typical Inrush Current - (A) | Maximum Input Current - (A) | Input Frequency - (Hz) | Typical Hold-Up Time - (ms) | Efficiency - (%) | Input Connector Type | Output Connector Polarity | Adapter Color | Power Indicator | Ripple and Noise | Protection | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LFMVC65NR12E
Plug-In Adapter Single-OUT 12V 4.58A 65W
|
주식
21
$43.53 에서 $43.98로 변경
단위 당
|
EOS Power India Private Ltd | External Plug-In Adapters | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 12 | 4.58 | 65 | 5700VDC | 0.5% | 5% | 0.7@230VAC|1.4@120VAC | 47 to 63 | 10@230VAC | 80(Typ) | IEC 60320 C14 | Center Positive | Black | No | 2%(Max) | Over Current|Over Voltage|Short Circuit | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
LFZVC90NS24E
Plug-In Adapter Single-OUT 24V 3.75A 90W
|
주식
3
$39.91
단위 당
|
EOS Power India Private Ltd | External Plug-In Adapters | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 24 | 3.75 | 90 | 4243VDC | 0.5% | 5% | 1.05@120VAC|0.55@230VAC | 47 to 63 | 3@230VAC | 92(Typ) | IEC 320 C8 | Center Positive | Black | No | 1.5%(Max) | Over Current|Over Voltage|Short Circuit | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
LFZVC45FS24E
Plug-In Adapter Single-OUT 24V 1.87A 45W
|
주식
17
$45.17 에서 $45.63로 변경
단위 당
|
EOS Power India Private Ltd | External Plug-In Adapters | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 132|180 to 264 | Fixed | 24 | 1.87 | 45 | 4243VDC | 0.5% | 5% | 40(Max)@230VAC | 0.85@120VAC|0.45@230VAC | 47 to 63 | 10@230VAC | 90(Typ) | IEC 320 C8 | Center Positive | Black | No | 1% | Over Current|Over Voltage|Short Circuit | No | No | No | No | EAR99 | No | |||
LFMVC65NR24E
Plug-In Adapter Single-OUT 24V 2.7A 65W
|
주식
53
$49.77 에서 $50.78로 변경
단위 당
|
EOS Power India Private Ltd | External Plug-In Adapters | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 24 | 2.7 | 65 | 5700VDC | 0.5% | 5% | 0.7@230VAC|1.4@120VAC | 47 to 63 | 10@230VAC | 80(Typ) | IEC 60320 C14 | Center Positive | Black | No | 2%(Max) | Over Current|Over Voltage|Short Circuit | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
LFMVC65NR19E
Plug-In Adapter Single-OUT 19V 3.42A 65W
|
주식
17
$35.56 에서 $35.67로 변경
단위 당
|
EOS Power India Private Ltd | External Plug-In Adapters | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 19 | 3.42 | 65 | 5700VDC | 0.5% | 5% | 0.7@230VAC|1.4@120VAC | 47 to 63 | 10@230VAC | 80(Typ) | IEC 60320 C14 | Center Positive | Black | No | 2%(Max) | Over Current|Over Voltage|Short Circuit | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
LFZVC90NS19E
Plug-In Adapter Single-OUT 19V 4.7A 90W
|
주식
78
$67.10 에서 $68.47로 변경
단위 당
|
EOS Power India Private Ltd | External Plug-In Adapters | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 19 | 4.7 | 90 | 4243VDC | 0.5% | 5% | 1.05@120VAC|0.55@230VAC | 47 to 63 | 3@230VAC | 92(Typ) | IEC 320 C8 | Center Positive | Black | No | 1.5%(Max) | Over Current|Over Voltage|Short Circuit | No | No | No | No | EAR99 | No | ||||
LFZVC36FS24E
Plug-In Adapter Power Supply
|
주식
212
$45.13 에서 $46.98로 변경
단위 당
|
EOS Power India Private Ltd | External Plug-In Adapters | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
LFZVC120SP24D
Plug-In Adapter Single-OUT 24V 5A 120W
|
주식
3
$91.68
단위 당
|
EOS Power India Private Ltd | External Plug-In Adapters | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 24 | 5 | 120 | 3% | 3% | 60(Max) | 2.3 | 47 to 63 | 30@230VAC | 85(Typ) | IEC 320 C14 | Black | No | 3%(Max) | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
LFEVC65NS24E
Plug-In Adapter Single-OUT 24V 2.71A 65W
|
|
EOS Power India Private Ltd | External Plug-In Adapters | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 24 | 2.71 | 65 | 4243VDC | 1% | 2% | 60@230VAC | 0.7@230VAC|1.3@120VAC | 47 to 63 | 16@230VAC | 88(Typ) | IEC 320 C8 | Black | No | 1%(Max) | Over Current|Over Voltage|Short Circuit | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
LFEVC65NS12E
Plug-In Adapter Single-OUT 12V 4.85A 65W
|
|
EOS Power India Private Ltd | External Plug-In Adapters | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 12 | 4.85 | 65 | 4243VDC | 1% | 2% | 60@230VAC | 0.7@230VAC|1.3@120VAC | 47 to 63 | 16@230VAC | 88(Typ) | IEC 320 C8 | Black | No | 1%(Max) | Over Current|Over Voltage|Short Circuit | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
LFZVC65SG24E
Plug-In Adapter Single-OUT 24V 2.7A 65W
|
|
EOS Power India Private Ltd | External Plug-In Adapters | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 132|180 to 264 | Fixed | 24 | 2.7 | 65 | 4243VDC | 0.5% | 5% | 60(Max)@230VAC | 1.23 | 47 to 63 | 15@230VAC | 88(Typ) | IEC 320 C8 | Center Positive | Black | Yes | 1.5%(Max) | Over Current|Over Voltage|Short Circuit | Yes | No | Unknown | Unknown | Unknown | EAR99 | No | ||
LFMVC65NR15E
Plug-In Adapter Single-OUT 15V 3.67A 65W
|
|
EOS Power India Private Ltd | External Plug-In Adapters | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 15 | 3.67 | 65 | 5700VDC | 0.5% | 5% | 0.7@230VAC|1.4@120VAC | 47 to 63 | 10@230VAC | 80(Typ) | IEC 60320 C14 | Center Positive | Black | No | 2%(Max) | Over Current|Over Voltage|Short Circuit | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
LFZVC120SP12D
Plug-In Adapter Single-OUT 12V 8.3A 100W
|
|
EOS Power India Private Ltd | External Plug-In Adapters | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 12 | 8.3 | 100 | 3% | 3% | 60 | 2.3 | 47 to 63 | 30@230VAC | 85(Typ) | IEC 320 C14 | Black | No | 5%(Max) | Unknown | Unknown | Unknown | EAR99 | No | |||||||
LFZVC45SG12E
Plug-In Adapter Single-OUT 12V 3.75A 65W
|
|
EOS Power India Private Ltd | External Plug-In Adapters | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 132|180 to 264 | Fixed | 12 | 3.75 | 65 | 4243VDC | 0.5% | 5% | 60(Max)@230VAC | 1.23 | 47 to 63 | 15@230VAC | 88(Typ) | IEC 320 C8 | Center Positive | Black | Yes | 1.5%(Max) | Over Current|Over Voltage|Short Circuit | Yes | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |
LFZVC65NP24E8
Plug-In Adapter Single-OUT 24V 2.7A 65W
|
|
EOS Power India Private Ltd | External Plug-In Adapters | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 24 | 2.7 | 65 | 3000VAC | 2% | 5% | 1.8 | 47 to 63 | 10 | 85 | IEC 320 | Black | No | Over Current|Over Voltage|Short Circuit | Unknown | Unknown | Unknown | EAR99 | No | |||||||
LFZVC36FS12E
Plug-In Adapter Single-OUT 12V 3A 45W
|
|
EOS Power India Private Ltd | External Plug-In Adapters | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 132|180 to 264 | Fixed | 12 | 3 | 45 | 4243VDC | 0.5% | 5% | 40(Max)@230VAC | 0.85@120VAC|0.45@230VAC | 47 to 63 | 10@230VAC | 90(Typ) | IEC 320 C8 | Center Positive | Black | No | 1% | Over Current|Over Voltage|Short Circuit | No | Unknown | Unknown | Unknown | EAR99 | No |