Embedded Planet 마이크로컨트롤러 및 프로세서
| 부품 번호 | Price | 주식 | Manufacturer | Category | Supported Device | Maximum Clock Rate - (MHz) | Supported Device Technology | RS232 | Program Memory Type | Program Memory Size | RAM Size | GPIO | SPI | ADC | Operating Systems | USB | PC Card Interface | JTAG Support | UART | Audio Interfaces | CAN | Ethernet | Daughter Cards | Type | I2C | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EP4376
NAM437X Application Processor and SOC Development Board 2GB RAM 4MB/64MB/8GB eMMC Flash/NOR Flash/SPI Flash Linux
|
$308.50 에서 $334.32로 변경
단위 당
|
Embedded Planet | Embedded System Development Boards and Kits | NAM437X | Application Processor and SOC | eMMC Flash/NOR Flash/SPI Flash | 4MB/64MB/8GB | 2GB | 3 | 8 | 1 | SD | No | 3 | No | 2 | 1 | Yes | Development Board | 1 | No | EAR99 | ||||||||
EPT2080E 10
T2080 Application Processor and SOC Development Board 1800MHz CPU 4B RAM 2B NOR Flash Linux
|
$909.43 에서 $985.57로 변경
단위 당
|
Embedded Planet | Embedded System Development Boards and Kits | T2080 | 1800 | Application Processor and SOC | 1 | NOR Flash | 2B | 4B | 2 | 2 | micro SD | Yes | 1 | No | 1 | Yes | Development Board | 2 | No | Unknown | Unknown | Unknown | EAR99 | |||||
EPM2M96CYP6
PSOC63BL Application Processor and SOC Development Board 100MHz/150MHz CPU 128KB RAM 64MB NOR Flash
|
$203.92 에서 $220.99로 변경
단위 당
|
Embedded Planet | Embedded System Development Boards and Kits | PSOC63BL | 100/150 | Application Processor and SOC | NOR Flash | 64MB | 128KB | 12 | 1 | 1 | No | 2 | No | Yes | Development Board | 2 | No | EAR99 |