Embedded Artists Microcontrollers and Processors
| 부품 번호 | Price | 주식 | Manufacturer | Category | Supported Device | Maximum Clock Rate - (MHz) | Supported Device Technology | Program Memory Type | Program Memory Size | RAM Size | GPIO | SPI | ADC | Display Interface | Display Type | Operating Systems | USB | PC Card Interface | JTAG Support | UART | Audio Interfaces | CAN | Ethernet | Daughter Cards | Type | I2C | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EAC00357
MIMX8MN6DVTJZAA Application Processor and SOC Development Board 1500MHz CPU 1GB RAM 8GB eMMC Flash Linux
|
|
Embedded Artists | Embedded System Development Boards and Kits | MIMX8MN6DVTJZAA | 1500 | Application Processor and SOC | eMMC Flash | 8GB | 1GB | 3 | 1 | SD | No | 4 | Yes | 1 | Yes | Development Board | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||
EAK00346
IMX7ULP Application Processor and SOC Development Kit Linux
|
|
Embedded Artists | Embedded System Development Boards and Kits | IMX7ULP | Application Processor and SOC | 2 | SD | No | Yes | 2 | Yes | Development Kit | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||
EAC00351
MCIMX7U5DVP07 Application Processor and SOC Development Board 720MHz CPU 1GB RAM 8GB eMMC Flash Linux
|
|
Embedded Artists | Embedded System Development Boards and Kits | MCIMX7U5DVP07 | 720 | Application Processor and SOC | eMMC Flash | 8GB | 1GB | 4 | 2 | 2 | SD | No | 8 | Yes | Yes | Development Board | 8 | No | Unknown | Unknown | Unknown | EAR99 | |||||||
EAC00308
MIMXRT1062CVL5A Application Processor and SOC Development Board 528MHz CPU 32MB RAM 4MB SPI Flash
|
|
Embedded Artists | Embedded System Development Boards and Kits | MIMXRT1062CVL5A | 528 | Application Processor and SOC | SPI Flash | 4MB | 32MB | 4 | 2 | SD | No | 8 | Yes | 2 | 1 | Yes | Development Board | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||
EAC00349
MIMX8MM6CVTKZAA Application Processor and SOC Development Board 1600MHz CPU 1GB RAM 8GB eMMC Flash Linux
|
|
Embedded Artists | Embedded System Development Boards and Kits | MIMX8MM6CVTKZAA | 1600 | Application Processor and SOC | eMMC Flash | 8GB | 1GB | 3 | 2 | SD | No | 4 | Yes | 1 | Yes | Development Board | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||
EAC00267
IMX7 Application Processor and SOC Development Board 1000MHz CPU 1GB RAM 8GB eMMC Flash Android/Linux
|
|
Embedded Artists | Embedded System Development Boards and Kits | IMX7 | 1000 | Application Processor and SOC | eMMC Flash | 8GB | 1GB | 4 | HDMI/LVDS | LCD | 2 | SD | Yes | 7 | Yes | 1 | Yes | Development Board | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||
EAK00310
IMXRT1062 Application Processor and SOC Development Kit 131MHz CPU
|
|
Embedded Artists | Embedded System Development Boards and Kits | IMXRT1062 | 131 | Application Processor and SOC | LCD | 2 | SD | Yes | 1 | Yes | 1 | Yes | Development Kit | 1 | No | Unknown | Unknown | Unknown | 5A002a. | ||||||||||
EAC00359
MIMX8MN6CVTIZAA Application Processor and SOC Development Board 1400MHz CPU 1GB RAM 8GB eMMC Flash Linux
|
|
Embedded Artists | Embedded System Development Boards and Kits | MIMX8MN6CVTIZAA | 1400 | Application Processor and SOC | eMMC Flash | 8GB | 1GB | 3 | 1 | SD | No | 4 | Yes | 1 | Yes | Development Board | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||
EAC00358
MIMX8MN6CVTIZAA Application Processor and SOC Development Board 1400MHz CPU 1GB RAM 8GB eMMC Flash Linux
|
|
Embedded Artists | Embedded System Development Boards and Kits | MIMX8MN6CVTIZAA | 1400 | Application Processor and SOC | eMMC Flash | 8GB | 1GB | 3 | 1 | SD | No | 4 | Yes | 1 | Yes | Development Board | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||
EAC00353
IMX8M MINI Application Processor and SOC Development Board 1800MHz CPU 1GB RAM 8GB eMMC Flash Linux
|
|
Embedded Artists | Embedded System Development Boards and Kits | IMX8M MINI | 1800 | Application Processor and SOC | eMMC Flash | 8GB | 1GB | 3 | HDMI/LVDS | LCD | 2 | SD | Yes | 4 | Yes | 1 | Yes | Development Board | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||
EAC00276
IMX7 Application Processor and SOC Development Board 1000MHz CPU 1GB RAM 4GB eMMC Flash Android/Linux
|
|
Embedded Artists | Embedded System Development Boards and Kits | IMX7 | 1000 | Application Processor and SOC | eMMC Flash | 4GB | 1GB | 9 | 4 | 8 | HDMI/LVDS | LCD | 2 | SD | Yes | 7 | Yes | 1 | Yes | Development Board | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||
EAK00344
IMX7 Application Processor and SOC Development Kit Linux
|
|
Embedded Artists | Embedded System Development Boards and Kits | IMX7 | Application Processor and SOC | 3 | SD | Yes | Yes | 2 | Yes | Development Kit | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||
EAK00360
MIMX8MN6DVTJZAA Application Processor and SOC Development Board 1500MHz CPU 1GB RAM 8GB eMMC Flash Linux
|
|
Embedded Artists | Embedded System Development Boards and Kits | MIMX8MN6DVTJZAA | 1500 | Application Processor and SOC | eMMC Flash | 8GB | 1GB | 3 | 1 | SD | No | 4 | Yes | 1 | Yes | Development Board | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||
EAC00336
MIMX8MM6DVTLZAA Application Processor and SOC Development Board 1800MHz CPU 1GB RAM 8GB eMMC Flash Linux
|
|
Embedded Artists | Embedded System Development Boards and Kits | MIMX8MM6DVTLZAA | 1800 | Application Processor and SOC | eMMC Flash | 8GB | 1GB | 3 | 2 | SD | No | 4 | Yes | 1 | Yes | Development Board | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||
EAK00329
IMX7 Application Processor and SOC Development Kit Linux
|
|
Embedded Artists | Embedded System Development Boards and Kits | IMX7 | Application Processor and SOC | 3 | SD | Yes | Yes | 2 | Yes | Development Kit | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||
EAC00345
MCIMX7U5DVP07 Application Processor and SOC Development Board 720MHz CPU 1GB RAM 8GB eMMC Flash Linux
|
|
Embedded Artists | Embedded System Development Boards and Kits | MCIMX7U5DVP07 | 720 | Application Processor and SOC | eMMC Flash | 8GB | 1GB | 4 | 2 | 2 | SD | No | 8 | Yes | Yes | Development Board | 8 | No | Unknown | Unknown | Unknown | EAR99 | |||||||
EAK00347
IMX8M MINI Application Processor and SOC Development Kit Linux
|
|
Embedded Artists | Embedded System Development Boards and Kits | IMX8M MINI | Application Processor and SOC | 2 | SD | Yes | Yes | 2 | Yes | Development Kit | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||
EAC00274
IMX7 Application Processor and SOC Development Board 1000MHz CPU 1GB RAM 4GB eMMC Flash Android/Linux
|
|
Embedded Artists | Embedded System Development Boards and Kits | IMX7 | 1000 | Application Processor and SOC | eMMC Flash | 4GB | 1GB | 9 | 4 | 8 | HDMI/LVDS | LCD | 2 | SD | Yes | 7 | Yes | 1 | Yes | Development Board | 4 | No | Unknown | Unknown | Unknown | EAR99 |