ELNA Capacitors
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Code | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RAHVK560M1TDC8002E
Cap Aluminum Polymer Hybrid 56uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.05 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200
|
주식
2,000
$0.476 에서 $0.92로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 56uF | 25VDC | 20% | 0.05 | Standard | Cylindrical | 0.9 | 14@2Min | 0.14 | 4000 | 2 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
RAHVK220M1GCC8002E
Cap Aluminum Polymer 22uF 35VDC 20%( 5 X 5.8mm) SMD 0.1 Ohm 0.55A 4000h 125°C T/R Automotive AEC-Q200
|
주식
3,980
$0.473 에서 $0.914로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer | 22uF | 35VDC | 20% | 0.1 | Low | Cylindrical | 0.55 | 7.7@2Min | 0.12 | 4000 | 2 | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
RAHVX470M1GDC8002
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 5.8mm) SMD 0.06 Ohm 0.9A 2000h 135°C T/R Automotive AEC-Q200
|
주식
1,800
$0.285 에서 $0.787로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 47uF | 35VDC | 20% | 0.06 | Standard | Cylindrical | 0.9 | 17@2Min | 0.12 | 2000 | 2 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
| RAHVK271M1GFH0002E Conductive Polymer Hybrid Aluminum Electrolytic Capacitor Automotive AEC-Q200 |
주식
2,000
$0.677 에서 $2.00로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 270uF | 20% | 0.02 | 2 | 95@2Min | 0.12 | 4000 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||||
| RAHVK561M1TFK5002E Conductive Polymer Hybrid Aluminum Electrolytic Capacitor Automotive AEC-Q200 |
주식
1,380
$1.23 에서 $2.87로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 560uF | 20% | 0.018 | 3 | 0.14 | 4000 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
RAHV1101M1TDE7002
Cap Aluminum Polymer Hybrid 100uF 25VDC 20%( 6.3 X 7.7mm) SMD 0.03 Ohm 2A 5000h 105°C T/R Automotive AEC-Q200
|
주식
2,670
$0.387 에서 $0.75로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 100uF | 25VDC | 20% | 0.03 | Standard | Cylindrical | 2 | 25@2Min | 0.14 | 5000 | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
HV-35V271MH10EQ-R2
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2.5A 10000h 105°C T/R Automotive AEC-Q200
|
주식
97
$0.541 에서 $0.718로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 270uF | 35VDC | 20% | 0.02 | Low | Cylindrical | 2.5 | 95@2Min | 0.12 | 10000 | 2 | H10 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
HVK-35V221MH90EQ-R2
Cap Aluminum Polymer Hybrid 220uF 35VDC 20%( 10 X 8.7mm) SMD 0.025 Ohm 1.7A 4000h 125°C T/R Automotive AEC-Q200
|
주식
88
$0.452 에서 $0.546로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 220uF | 35VDC | 20% | 0.025 | Low | Cylindrical | 1.7 | 77@2Min | 0.12 | 4000 | 2 | H90 | 10 X 8.7 | 8.7 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
HVK-63V470MH90EQ-R2
Cap Aluminum Polymer Hybrid 47uF 63VDC 20%( 10 X 8.7mm) SMD 0.035 Ohm 1.2A 4000h 125°C T/R Automotive AEC-Q200
|
주식
15
$0.467 에서 $0.546로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 47uF | 63VDC | 20% | 0.035 | Low | Cylindrical | 1.2 | 30@2Min | 0.08 | 4000 | 2 | H90 | 10 X 8.7 | 8.7 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
RFS-6V101MG3#5
Cap Aluminum Lytic 100uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 0.135A 1000h 85°C
|
주식
57
$0.351 에서 $0.718로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Electrolytic | Electrolytic | 100uF | 6.3VDC | 20% | Aluminum Cylindrical Can | 0.135 | 6.3@5Min | 3.5 | 0.2 | Radial | 1000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | No | No | No | No | No | |||||||||||
HVK-50V820MH90EQ-R2
Cap Aluminum Polymer Hybrid 82uF 50VDC 20%( 10 X 8.7mm) SMD 0.028 Ohm 1.4A 4000h 125°C T/R Automotive AEC-Q200
|
주식
100
$0.416 에서 $0.546로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 82uF | 50VDC | 20% | 0.028 | Low | Cylindrical | 1.4 | 41@2Min | 0.1 | 4000 | 2 | H90 | 10 X 8.7 | 8.7 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
HV-25V331MH10EQ-R2
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2.5A 10000h 105°C T/R Automotive AEC-Q200
|
주식
24
$0.497 에서 $0.581로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 330uF | 25VDC | 20% | 0.02 | Low | Cylindrical | 2.5 | 83@2Min | 0.14 | 10000 | 2 | H10 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
HVK-80V330MH10EQ-R2
Cap Aluminum Polymer Hybrid 33uF 80VDC 20%( 10 X 10mm) SMD 0.036 Ohm 1.2A 4000h 125°C T/R Automotive AEC-Q200
|
주식
98
$0.595 에서 $0.789로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 33uF | 80VDC | 20% | 0.036 | Low | Cylindrical | 1.2 | 26@2Min | 0.08 | 4000 | 2 | H10 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
RFS-6V470ME3#5
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 11mm) Radial 2mm 0.065A 1000h 85°C
|
주식
20
$0.61
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Electrolytic | Electrolytic | 47uF | 6.3VDC | 20% | Aluminum Cylindrical Can | 0.065 | 3@5Min | 2 | 0.2 | Radial | 1000 | 2 | 5 X 11 | 11 | 5 | Polar | No | No | No | EAR99 | No | |||||||||||
HVK-25V331MH10EQ-R2
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
|
주식
90
$0.528 에서 $0.638로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 330uF | 25VDC | 20% | 0.02 | Low | Cylindrical | 2 | 83@2Min | 0.14 | 4000 | 2 | H10 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
HV-63V101MHC5EQ-R2
For Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200
|
주식
50
$1.00 에서 $1.25로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 100uF | 0.026 | 2.5 | 63 | 10 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||||||
HVK-25V561MHC5EQ-R2
Cap Aluminum Polymer Hybrid 560uF 25VDC 20%( 10 X 12.5mm) SMD 0.018 Ohm 3A 4000h 125°C T/R Automotive AEC-Q200
|
주식
90
$0.9619 에서 $1.01로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 560uF | 25VDC | 20% | 0.018 | Low | Cylindrical | 3 | 140@2Min | 0.14 | 4000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
RFS-6V331MH4#5
Miniature Aluminum Electrolytic Capacitors For Audio
|
주식
32
$0.782 에서 $1.60로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Electrolytic | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
HVK-35V391MHC5EQ-R2
Cap Aluminum Polymer Hybrid 390uF 35VDC 20%( 10 X 12.5mm) SMD 0.018 Ohm 3A 4000h 125°C T/R Automotive AEC-Q200
|
주식
20
$1.08 에서 $1.25로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 390uF | 35VDC | 20% | 0.018 | Low | Cylindrical | 3 | 137@2Min | 0.12 | 4000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
| DX-5R5V334U Cap Supercap 0.33F 5.5V -20% to 80% ( 11.5 X 13mm ) PC Pin Stacked Coin 5mm 75 Ohm 1000h 70°C |
|
ELNA CO., LTD | Capacitor Electric Double Layer- Supercaps | 0.33F | 5.5VDC | -20% to 80% | 75 | Standard | Stacked Coin | 5 | PC Pin | 1000 | 2 | 11.5 X 13 | 13 | 11.5 | Polar | No | No | No | No | No | |||||||||||||
| DXJ-5R5H334U Cap Supercap 0.33F 5.5V -20% to 80% ( 11.5 X 5mm ) PC Pin Stacked Coin 10mm 150 Ohm 1000h 85°C |
|
ELNA CO., LTD | Capacitor Electric Double Layer- Supercaps | 0.33F | 5.5VDC | -20% to 80% | 150 | Standard | Stacked Coin | 10 | PC Pin | 1000 | 2 | 11.5 X 5 | 5 | 11.5 | Polar | No | No | No | No | No | |||||||||||||
| DSK-3R3H224U-HL Electric Double Layer Capacitor |
|
ELNA CO., LTD | Capacitor Electric Double Layer- Supercaps | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
RFS-35V4R7ME3#5
Cap Aluminum Lytic 4.7uF 35V 20% (5 X 11mm) Radial 2mm 0.03A 1000h 85°C
|
|
ELNA CO., LTD | Capacitor Aluminum Electrolytic | Electrolytic | 4.7uF | 35VDC | 20% | Aluminum Cylindrical Can | 0.03 | 3@5Min | 2 | 0.1 | Radial | 1000 | 2 | 5 X 11 | 11 | 5 | Polar | No | No | No | No | ||||||||||||
DH-5R5D105T
Cap Supercap 1F 5.5V -20% to 80% ( 21.5 X 9.5mm ) Radial Stacked Coin 5mm 30 Ohm 1000h 85°C
|
|
ELNA CO., LTD | Capacitor Electric Double Layer- Supercaps | 1F | 5.5VDC | -20% to 80% | 30 | Standard | Stacked Coin | 5 | Radial | 1000 | 2 | 21.5 X 9.5 | 9.5(Max) | 21.5(Max) | Polar | No | No | No | No | EAR99 | No | ||||||||||||
RFS-50V4R7ME3#5
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 0.035A 1000h 85°C
|
|
ELNA CO., LTD | Capacitor Aluminum Electrolytic | Electrolytic | 4.7uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.035 | 3@5Min | 2 | 0.08 | Radial | 1000 | 2 | 5 X 11 | 11 | 5 | Polar | No | No | No | No | No |