ELNA Capacitors
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Code | Termination Style | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RFS-6V330ME3#5
Miniature Aluminum Electrolytic Capacitors For Audio
|
주식
75
$0.195 에서 $0.294로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Electrolytic | No | No | No | No | ||||||||||||||||||||||||||||
HV-80V330MH10EQ-R2
Cap Aluminum Polymer Hybrid 33uF 80VDC 20%( 10 X 10mm) SMD 0.036 Ohm 1.7A 10000h 105°C T/R Automotive AEC-Q200
|
주식
100
$0.443 에서 $0.581로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 33uF | 20% | 80VDC | Low | 0.036 | 1.7 | 26@2Min | Cylindrical | 10000 | 2 | 0.08 | H10 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
HVK-80V220MG10EQ-R2
Cap Aluminum Polymer Hybrid 22uF 80VDC 20%( 8 X 10mm) SMD 0.045 Ohm 1.1A 4000h 125°C T/R Automotive AEC-Q200
|
주식
50
$0.542 에서 $0.766로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 22uF | 20% | 80VDC | Low | 0.045 | 1.1 | 18@2Min | Cylindrical | 4000 | 2 | 0.08 | G10 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
HV-25V561MHC5EQ-R2
Cap Aluminum Polymer Hybrid 560uF 25VDC 20%( 10 X 12.5mm) SMD 0.018 Ohm 3.5A 10000h 105°C T/R Automotive AEC-Q200
|
주식
90
$0.9373 에서 $1.01로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 560uF | 20% | 25VDC | Low | 0.018 | 3.5 | 140@2Min | Cylindrical | 10000 | 2 | 0.14 | 10 X 12.5 | 12.5 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
HV-50V820MH90EQ-R2
Cap Aluminum Polymer Hybrid 82uF 50VDC 20%( 10 X 8.7mm) SMD 0.028 Ohm 1.9A 10000h 105°C T/R Automotive AEC-Q200
|
주식
100
$0.387 에서 $0.474로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 82uF | 20% | 50VDC | Low | 0.028 | 1.9 | 41@2Min | Cylindrical | 10000 | 2 | 0.1 | H90 | 10 X 8.7 | 8.7 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
HV-63V470MH90EQ-R2
Cap Aluminum Polymer Hybrid 47uF 63VDC 20%( 10 X 8.7mm) SMD 0.035 Ohm 1.7A 10000h 105°C T/R Automotive AEC-Q200
|
주식
70
$0.411 에서 $0.474로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 47uF | 20% | 63VDC | Low | 0.035 | 1.7 | 30@2Min | Cylindrical | 10000 | 2 | 0.08 | H90 | 10 X 8.7 | 8.7 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
HV-35V391MHC5EQ-R2
Cap Aluminum Polymer Hybrid 390uF 35VDC 20%( 10 X 12.5mm) SMD 0.018 Ohm 3.5A 10000h 105°C T/R Automotive AEC-Q200
|
주식
100
$0.972 에서 $1.25로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 390uF | 20% | 35VDC | Low | 0.018 | 3.5 | 137@2Min | Cylindrical | 10000 | 2 | 0.12 | 10 X 12.5 | 12.5 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
HV-80V220MG10EQ-R2
Cap Aluminum Polymer Hybrid 22uF 80VDC 20%( 8 X 10mm) SMD 0.045 Ohm 1.55A 10000h 105°C T/R Automotive AEC-Q200
|
주식
100
$0.433 에서 $0.697로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 22uF | 20% | 80VDC | Low | 0.045 | 1.55 | 18@2Min | Cylindrical | 10000 | 2 | 0.08 | G10 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
RFS-6V471MH5#5
Miniature Aluminum Electrolytic Capacitors For Audio
|
주식
66
$0.956 에서 $2.14로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Electrolytic | No | No | No | No | ||||||||||||||||||||||||||||
HV-35V221MH90EQ-R2
Cap Aluminum Polymer Hybrid 220uF 35VDC 20%( 10 X 8.7mm) SMD 0.025 Ohm 2.4A 10000h 105°C T/R Automotive AEC-Q200
|
주식
90
$0.557 에서 $0.788로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 220uF | 20% | 35VDC | Low | 0.025 | 2.4 | 77@2Min | Cylindrical | 10000 | 2 | 0.12 | H90 | 10 X 8.7 | 8.7 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
| RAHVK331M1TFH0002E Conductive Polymer Hybrid Aluminum Electrolytic Capacitor Automotive AEC-Q200 |
주식
2,000
$0.677 에서 $2.00로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 330uF | 20% | 25VDC | 0.02 | 2 | 4000 | 0.14 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||||
RAHVK470M4EFF7002E
Cap Aluminum Polymer Hybrid 47uF 63VDC 20%( 10 X 8.7mm) SMD 0.035 Ohm 1.2A 4000h 125°C T/R Automotive AEC-Q200
|
주식
1,965
$0.578 에서 $1.70로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 47uF | 20% | 63VDC | Standard | 0.035 | 1.2 | 30@2Min | Cylindrical | 4000 | 2 | 0.08 | 10 X 8.7 | 8.7 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
RAHVK820M1UFF7002E
Cap Aluminum Polymer Hybrid 82uF 50VDC 20%( 10 X 8.7mm) SMD 0.028 Ohm 1.4A 4000h 125°C T/R Automotive AEC-Q200
|
주식
850
$0.578 에서 $1.70로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 82uF | 20% | 50VDC | Standard | 0.028 | 1.4 | 41@2Min | Cylindrical | 4000 | 2 | 0.1 | 10 X 8.7 | 8.7 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
| RAHVK330M1RFH0002E Conductive Polymer Hybrid Aluminum Electrolytic Capacitor Automotive AEC-Q200 |
주식
1,500
$0.677 에서 $2.00로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 33uF | 20% | 0.036 | 1.2 | 26@2Min | 4000 | 0.08 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||||
| RAHV1561M1TFK5002E Conductive Polymer Hybrid Aluminum Electrolytic Capacitor Automotive AEC-Q200 |
주식
800
$1.23 에서 $2.87로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 560uF | 20% | 0.018 | 3.5 | 140@2Min | 10000 | 0.14 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||||
RAHVK220M1UDC8002E
Cap Aluminum Polymer Hybrid 22uF 50VDC 20%( 6.3 X 5.8mm) SMD 0.08 Ohm 0.75A 4000h 125°C T/R Automotive AEC-Q200
|
주식
3,700
$0.376 에서 $0.728로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 22uF | 20% | 50VDC | Standard | 0.08 | 0.75 | 11@2Min | Cylindrical | 4000 | 2 | 0.1 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
RAHVK151M1TEF7002E
Cap Aluminum Polymer Hybrid 150uF 25VDC 20%( 8 X 8.7mm) SMD 0.027 Ohm 1.5A 4000h 125°C T/R Automotive AEC-Q200
|
주식
1,000
$0.541 에서 $1.04로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 150uF | 20% | 25VDC | Standard | 0.027 | 1.5 | 38@2Min | Cylindrical | 4000 | 2 | 0.14 | 8 X 8.7 | 8.7 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
| RAHV1560M4EFH0002E Conductive Polymer Hybrid Aluminum Electrolytic Capacitor Automotive AEC-Q200 |
주식
1,000
$0.616 에서 $1.82로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 56uF | 20% | 0.03 | 1.8 | 35@2Min | 10000 | 0.08 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||||
| RAHV1101M4EFK5002E Conductive Polymer Hybrid Aluminum Electrolytic Capacitor Automotive AEC-Q200 |
주식
800
$1.23 에서 $2.87로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 100uF | 20% | 0.026 | 2.5 | 63 | 10000 | 0.08 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||||
RAHV1470M4EFF7002E
Cap Aluminum Polymer Hybrid 47uF 63VDC 20%( 10 X 8.7mm) SMD 0.035 Ohm 1.7A 10000h 105°C T/R Automotive AEC-Q200
|
주식
1,000
$0.526 에서 $1.55로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 47uF | 20% | 63VDC | Standard | 0.035 | 1.7 | 30@2Min | Cylindrical | 10000 | 2 | 0.08 | 10 X 8.7 | 8.7 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
RAHTK221M1TEH0002E
Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10mm) SMD 0.027 Ohm 1.6A 4000h 125°C T/R Automotive AEC-Q200
|
주식
1,000
$0.552 에서 $1.63로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 220uF | 20% | 25VDC | Standard | 0.027 | 1.6 | 55@2Min | Cylindrical with Vibration Proof | 4000 | 2 | 0.14 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
RAHV1100M4EDC8002E
Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 5.8mm) SMD 0.12 Ohm 1A 10000h 105°C T/R Automotive AEC-Q200
|
주식
2,000
$0.321 에서 $0.888로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 10uF | 20% | 63VDC | Standard | 0.12 | 1 | 6.3@2Min | Cylindrical | 10000 | 2 | 0.08 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
| RAHV1391M1GFK5002E Conductive Polymer Hybrid Aluminum Electrolytic Capacitor Automotive AEC-Q200 |
주식
800
$1.23 에서 $2.87로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 390uF | 20% | 0.018 | 3.5 | 10000 | 0.12 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
RAHTK151M1GEH0002E
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.027 Ohm 1.6A 4000h 125°C T/R Automotive AEC-Q200
|
주식
900
$0.652 에서 $1.92로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 150uF | 20% | 35VDC | Standard | 0.027 | 1.6 | 53@2Min | Cylindrical with Vibration Proof | 4000 | 2 | 0.12 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
RAHV1221M1GFF7002E
Cap Aluminum Polymer Hybrid 220uF 35VDC 20%( 10 X 8.7mm) SMD 0.025 Ohm 2.4A 10000h 105°C T/R Automotive AEC-Q200
|
주식
1,000
$0.526 에서 $1.55로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 220uF | 20% | 35VDC | Standard | 0.025 | 2.4 | 77@2Min | Cylindrical | 10000 | 2 | 0.12 | 10 X 8.7 | 8.7 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |