ECS Inc. International Inductors and Coils
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Technology | Protection Style | Inductance - (uH) | Core Material | Tolerance | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECS-MPI4040R2-3R3-R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 2.6A 0.076Ohm DCR 1616 T/R Automotive AEC-Q200
|
주식
1
$0.4778
단위 당
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 3.3u | 20% | 2.6 | 5.4 | 100K | 0.076(Typ) | 1616 | 4.7 | 4.31 | 1.5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
ECS-MPIL0630-R56MC
Inductor Power Shielded Wirewound 0.56uH 20% 100KHz Iron 17A 0.005Ohm DCR T/R
|
$0.2532 에서 $0.323로 변경
단위 당
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 0.56u | Iron | 20% | 17 | 18 | 100K | 0.005 | 7.4 | 6.8 | 3 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||
ECS-MPIL0530-5R6MC
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Iron 3.8A 0.075Ohm DCR T/R
|
$0.2532 에서 $0.323로 변경
단위 당
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 5.6u | Iron | 20% | 3.8 | 5 | 100K | 0.075 | 5.99 | 5.48 | 3 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||
ECS-HCMPI-0503Q-R15M-T
Inductor Power Molded/Shielded Wirewound 0.15uH 20% 100KHz 22.2A 0.00231Ohm DCR T/R
|
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.15u | 20% | 22.2 | 32.5 | 100K | 0.00231 | 5.7 | 5.5 | 3.1 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||
ECS-MPIL0530-1R5MC
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 6A 0.025Ohm DCR T/R
|
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 1.5u | Iron | 20% | 6 | 10 | 100K | 0.025 | 5.99 | 5.48 | 3 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||
ECS-HCMPI-0503Q-R33M-T
Inductor Power Molded/Shielded Wirewound 0.33uH 20% 100KHz 19.2A 0.00352Ohm DCR T/R
|
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.33u | 20% | 19.2 | 26 | 100K | 0.00352 | 5.7 | 5.5 | 3.1 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||
ECS-MPI2520R0-4R7-R
Inductor Power Shielded 4.7uH 20% 1MHz 1.4A 0.288Ohm DCR 1008 T/R
|
$0.2513 에서 $0.3312로 변경
단위 당
|
ECS Inc International | Inductor Surface Mount | Power | Shielded | 4.7u | 20% | 1.4 | 1.4 | 1M | 0.288 | 1008 | 2.7 | 2.2 | 1 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||
ECS-MPI2520R1-2R2-R
Inductor Power Shielded 2.2uH 20% 1MHz 2.3A 0.09Ohm DCR 1008 T/R
|
$0.265 에서 $0.3624로 변경
단위 당
|
ECS Inc International | Inductor Surface Mount | Power | Shielded | 2.2u | 20% | 2.3 | 2.7 | 1M | 0.09 | 1008 | 2.7 | 2.2 | 1.2 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||
ECS-HCMPI-0503Q-1R5M-T
Inductor Power Molded/Shielded Wirewound 1.5uH 20% 100KHz 10.5A 0.0112Ohm DCR T/R
|
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 1.5u | 20% | 10.5 | 12.5 | 100K | 0.0112 | 5.7 | 5.5 | 3.1 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||
ECS-HCMPI-0503Q-R80M-T
Inductor Power Molded/Shielded Wirewound 0.8uH 20% 100KHz 13.1A 0.00565Ohm DCR T/R
|
$0.6842 에서 $0.7414로 변경
단위 당
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.8u | 20% | 13.1 | 18 | 100K | 0.00565 | 5.7 | 5.5 | 3.1 | Tape and Reel | 2 | Unknown | No | No | No | No | EAR99 | No | |||||
ECS-MPI2520R1-1R5-R
Inductor Power Shielded 1.5uH 20% 1MHz 2.9A 0.066Ohm DCR 1008 T/R
|
|
ECS Inc International | Inductor Surface Mount | Power | Shielded | 1.5u | 20% | 2.9 | 3.4 | 1M | 0.066 | 1008 | 2.7 | 2.2 | 1.2 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||
ECS-MPIL0630-R68MC
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Iron 16A 0.0053Ohm DCR 2525 T/R
|
$0.2532 에서 $0.323로 변경
단위 당
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 0.68u | Iron | 20% | 16 | 17 | 100K | 0.0053 | 2525 | 7.4 | 6.8 | 3 | Tape and Reel | 2 | No | No | No | No | EAR99 | Yes | No | |||
ECS-MPI2520R1-5R6-R
Inductor Power Shielded 5.6uH 20% 1MHz 1.5A 0.24Ohm DCR 1008 T/R
|
|
ECS Inc International | Inductor Surface Mount | Power | Shielded | 5.6u | 20% | 1.5 | 1.5 | 1M | 0.24 | 1008 | 2.7 | 2.2 | 1.2 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||
ECS-MPI2520R1-6R8-R
Inductor Power Shielded 6.8uH 20% 1MHz 1.3A 0.36Ohm DCR 1008 T/R
|
$0.2755 에서 $0.3674로 변경
단위 당
|
ECS Inc International | Inductor Surface Mount | Power | Shielded | 6.8u | 20% | 1.3 | 1.3 | 1M | 0.36 | 1008 | 2.7 | 2.2 | 1.2 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||
ECS-MPI4040R3-3R3-R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 3A 0.06Ohm DCR 1616 T/R Automotive AEC-Q200
|
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 3.3u | 20% | 3 | 6.6 | 100K | 0.06(Typ) | 1616 | 4.7 | 4.31 | 1.85 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
ECS-HCMPI-0503Q-1R8M-T
Inductor Power Molded/Shielded Wirewound 1.8uH 20% 100KHz 10.1A 0.0127Ohm DCR T/R
|
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 1.8u | 20% | 10.1 | 11.3 | 100K | 0.0127 | 5.7 | 5.5 | 3.1 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||
ECS-MPIL0630-3R3MC
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 6.5A 0.022Ohm DCR 2525 T/R
|
$0.2683 에서 $0.2895로 변경
단위 당
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 3.3u | Iron | 20% | 6.5 | 9.5 | 100K | 0.022 | 2525 | 7.4 | 6.8 | 3 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||
ECS-HCMPI-0503Q-R60M-T
Inductor Power Molded/Shielded Wirewound 0.6uH 20% 100KHz 17.7A 0.00452Ohm DCR T/R
|
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.6u | 20% | 17.7 | 20 | 100K | 0.00452 | 5.7 | 5.5 | 3.1 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||
ECS-MPI2520R0-1R5-R
Inductor Power Shielded 1.5uH 20% 1MHz 2.4A 0.096Ohm DCR 1008 T/R
|
|
ECS Inc International | Inductor Surface Mount | Power | Shielded | 1.5u | 20% | 2.4 | 2.6 | 1M | 0.096 | 1008 | 2.7 | 2.2 | 1 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||
ECS-MPI2520R1-100-R
Inductor Power Shielded 10uH 20% 1MHz 1.1A 0.468Ohm DCR 1008 T/R
|
$0.2631 에서 $0.3624로 변경
단위 당
|
ECS Inc International | Inductor Surface Mount | Power | Shielded | 10u | 20% | 1.1 | 1.2 | 1M | 0.468 | 1008 | 2.7 | 2.2 | 1.2 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||
ECS-HCMPI-0503Q-R82M-T
Inductor Power Molded/Shielded Wirewound 0.82uH 20% 100KHz 12.9A 0.00578Ohm DCR T/R
|
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.82u | 20% | 12.9 | 17.6 | 100K | 0.00578 | 5.7 | 5.5 | 3.1 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||
ECS-HCMPI-0503Q-R16M-T
Inductor Power Molded/Shielded Wirewound 0.16uH 20% 100KHz 22.2A 0.00233Ohm DCR T/R
|
$0.6842 에서 $0.7414로 변경
단위 당
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.16u | 20% | 22.2 | 32 | 100K | 0.00233 | 5.7 | 5.5 | 3.1 | Tape and Reel | 2 | Unknown | No | No | No | No | EAR99 | No | |||||
ECS-HCMPI-0503Q-1R0M-T
Inductor Power Molded/Shielded Wirewound 1uH 20% 100KHz 12.2A 0.0076Ohm DCR T/R
|
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 1u | 20% | 12.2 | 14.3 | 100K | 0.0076 | 5.7 | 5.5 | 3.1 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||
ECS-MPIL0630-R82MC
Inductor Power Shielded Wirewound 0.82uH 20% 100KHz Iron 14A 0.006Ohm DCR 2525 T/R
|
$0.2532 에서 $0.323로 변경
단위 당
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 0.82u | Iron | 20% | 14 | 16 | 100K | 0.006 | 2525 | 7.4 | 6.8 | 3 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||
ECS-HCMPI-0503Q-1R2M-T
Inductor Power Molded/Shielded Wirewound 1.2uH 20% 100KHz 11A 0.0097Ohm DCR T/R
|
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 1.2u | 20% | 11 | 13.5 | 100K | 0.0097 | 5.7 | 5.5 | 3.1 | Tape and Reel | 2 | No | No | No | No | EAR99 | No |