ECS Inc. International Magnetics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECS-MPI2520R1-1R0-R
Inductor Power Shielded 1uH 20% 1MHz 3.7A 0.042Ohm DCR 1008 T/R
|
주식
2,409
$0.0977 에서 $0.1121로 변경
단위 당
|
ECS Inc International | Inductor Surface Mount | Power | Shielded | 1u | 20% | 3.7 | 4 | 1M | 0.042 | 2 | 1008 | 2.7 | 2.2 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
ECS-MPI4040R3-100-R
Inductor Power Shielded Wirewound 10uH 20% 100KHz 1.5A 0.213Ohm DCR 1616 T/R Automotive AEC-Q200
|
주식
3,500
$0.5119
단위 당
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 10u | 20% | 1.5 | 3.8 | 100K | 0.213(Typ) | 2 | 1616 | 4.7 | 4.31 | 1.85 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ECS-MPI2520R1-100-R
Inductor Power Shielded 10uH 20% 1MHz 1.1A 0.468Ohm DCR 1008 T/R
|
주식
408
$0.1398 에서 $0.2622로 변경
단위 당
|
ECS Inc International | Inductor Surface Mount | Power | Shielded | 10u | 20% | 1.1 | 1.2 | 1M | 0.468 | 2 | 1008 | 2.7 | 2.2 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
ECS-MPI4040R4-220-R
Inductor Power Shielded Wirewound 22uH 20% 100KHz 1.3A 0.316Ohm DCR 1616 T/R Automotive AEC-Q200
|
주식
3,624
$0.1457 에서 $0.1515로 변경
단위 당
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 22u | 20% | 1.3 | 1.8 | 100K | 0.316(Typ) | 2 | 1616 | 4.7 | 4.31 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||
ECS-MPIL0630-6R8MC
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 4.5A 0.05Ohm DCR 2525 T/R
|
주식
1,400
$0.2745 에서 $0.3025로 변경
단위 당
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | Iron | 6.8u | 20% | 4.5 | 6 | 100K | 0.05 | 2 | 2525 | 7.4 | 6.8 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||
ECS-MPIL0530-4R7MC
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 3A 0.06Ohm DCR T/R
|
주식
773
$0.2713 에서 $0.3987로 변경
단위 당
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | Iron | 4.7u | 20% | 3 | 5 | 100K | 0.06 | 2 | 5.99 | 5.48 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||
ECS-MPIL0630-1R0MC
Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 12A 0.0092Ohm DCR 2525 T/R
|
주식
4,500
$0.2991 에서 $0.5907로 변경
단위 당
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | Iron | 1u | 20% | 12 | 15 | 100K | 0.0092 | 2 | 2525 | 7.4 | 6.8 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||
ECS-MPIL0630-4R7MC
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 5.5A 0.033Ohm DCR 2525 T/R
|
주식
44
$0.0622 에서 $0.0969로 변경
단위 당
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | Iron | 4.7u | 20% | 5.5 | 6.5 | 100K | 0.033 | 2 | 2525 | 7.4 | 6.8 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||
ECS-MPI4040R4-100-R
Inductor Power Shielded Wirewound 10uH 20% 100KHz 1.9A 0.148Ohm DCR 1616 T/R Automotive AEC-Q200
|
주식
2,184
$0.5488 에서 $0.5734로 변경
단위 당
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 10u | 20% | 1.9 | 2.6 | 100K | 0.148(Typ) | 2 | 1616 | 4.7 | 4.31 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||
ECS-MPI2520R1-4R7-R
Inductor Power Shielded 4.7uH 20% 1MHz 1.6A 0.18Ohm DCR 1008 T/R
|
주식
1,892
$0.3873 에서 $0.4268로 변경
단위 당
|
ECS Inc International | Inductor Surface Mount | Power | Shielded | 4.7u | 20% | 1.6 | 1.9 | 1M | 0.18 | 2 | 1008 | 2.7 | 2.2 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
ECS-MPI4040R4-4R7-R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 2.9A 0.067Ohm DCR 1616 T/R Automotive AEC-Q200
|
주식
2,612
$0.1343 에서 $0.148로 변경
단위 당
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 4.7u | 20% | 2.9 | 3.9 | 100K | 0.067(Typ) | 2 | 1616 | 4.7 | 4.31 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||
ECS-MPIL0630-2R2MC
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 8A 0.015Ohm DCR 2525 T/R
|
주식
22
$0.2518 에서 $0.256로 변경
단위 당
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | Iron | 2.2u | 20% | 8 | 10 | 100K | 0.015 | 2 | 2525 | 7.4 | 6.8 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||
ECS-MPI4040R3-220-R
Inductor Power Shielded Wirewound 22uH 20% 100KHz 1.1A 0.408Ohm DCR 1616 T/R Automotive AEC-Q200
|
$0.4095 에서 $0.4999로 변경
단위 당
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 22u | 20% | 1.1 | 2.2 | 100K | 0.408(Typ) | 2 | 1616 | 4.7 | 4.31 | 1.85 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ECS-MPIL0630-R56MC
Inductor Power Shielded Wirewound 0.56uH 20% 100KHz Iron 17A 0.005Ohm DCR T/R
|
$0.2671 에서 $0.3295로 변경
단위 당
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | Iron | 0.56u | 20% | 17 | 18 | 100K | 0.005 | 2 | 7.4 | 6.8 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||
ECS-MPI2520R0-4R7-R
Inductor Power Shielded 4.7uH 20% 1MHz 1.4A 0.288Ohm DCR 1008 T/R
|
$0.2513 에서 $0.3312로 변경
단위 당
|
ECS Inc International | Inductor Surface Mount | Power | Shielded | 4.7u | 20% | 1.4 | 1.4 | 1M | 0.288 | 2 | 1008 | 2.7 | 2.2 | 1 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
ECS-MPIL0530-5R6MC
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Iron 3.8A 0.075Ohm DCR T/R
|
$0.2671 에서 $0.3295로 변경
단위 당
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | Iron | 5.6u | 20% | 3.8 | 5 | 100K | 0.075 | 2 | 5.99 | 5.48 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||
ECS-HCMPI-0503Q-R15M-T
Inductor Power Molded/Shielded Wirewound 0.15uH 20% 100KHz 22.2A 0.00231Ohm DCR T/R
|
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.15u | 20% | 22.2 | 32.5 | 100K | 0.00231 | 2 | 5.7 | 5.5 | 3.1 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
ECS-MPI4040R1-1R0-R
Inductor Power Shielded Wirewound 1uH 20% 100KHz 3.7A 0.04Ohm DCR 1616 T/R Automotive AEC-Q200
|
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 1u | 20% | 3.7 | 7.7 | 100K | 0.04(Typ) | 2 | 1616 | 4.7 | 4.31 | 1.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ECS-MPI4040R2-1R0-R
Inductor Power Shielded Wirewound 1uH 20% 100KHz 4.6A 0.025Ohm DCR 1616 T/R Automotive AEC-Q200
|
$0.5079 에서 $0.6118로 변경
단위 당
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 1u | 20% | 4.6 | 8.9 | 100K | 0.025(Typ) | 2 | 1616 | 4.7 | 4.31 | 1.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ECS-HCMPI-0503Q-R33M-T
Inductor Power Molded/Shielded Wirewound 0.33uH 20% 100KHz 19.2A 0.00352Ohm DCR T/R
|
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.33u | 20% | 19.2 | 26 | 100K | 0.00352 | 2 | 5.7 | 5.5 | 3.1 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
ECS-MPIL0530-1R5MC
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 6A 0.025Ohm DCR T/R
|
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | Iron | 1.5u | 20% | 6 | 10 | 100K | 0.025 | 2 | 5.99 | 5.48 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||
ECS-MPI4040R1-100-R
Inductor Power Shielded Wirewound 10uH 20% 100KHz 1.2A 0.37Ohm DCR 1616 T/R Automotive AEC-Q200
|
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 10u | 20% | 1.2 | 2.8 | 100K | 0.37(Typ) | 2 | 1616 | 4.7 | 4.31 | 1.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ECS-HCMPI-0503Q-1R5M-T
Inductor Power Molded/Shielded Wirewound 1.5uH 20% 100KHz 10.5A 0.0112Ohm DCR T/R
|
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 1.5u | 20% | 10.5 | 12.5 | 100K | 0.0112 | 2 | 5.7 | 5.5 | 3.1 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
ECS-MPI2520R1-5R6-R
Inductor Power Shielded 5.6uH 20% 1MHz 1.5A 0.24Ohm DCR 1008 T/R
|
|
ECS Inc International | Inductor Surface Mount | Power | Shielded | 5.6u | 20% | 1.5 | 1.5 | 1M | 0.24 | 2 | 1008 | 2.7 | 2.2 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
ECS-MPI4040R1-R33-R
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 4.4A 0.028Ohm DCR 1616 T/R Automotive AEC-Q200
|
|
ECS Inc International | Inductor Surface Mount | Power | Wirewound | Shielded | 0.33u | 20% | 4.4 | 17 | 100K | 0.028(Typ) | 2 | 1616 | 4.7 | 4.31 | 1.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |