Diotec Semiconductor AG Power Management
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Topology | Polarity | Minimum Input Voltage - (V) | Maximum Output Current - (A) | Initial Accuracy | Accuracy - (%) | Output Type | Input Voltage Range | Number of Outputs | Reference Voltage - (V) | Output Voltage - (V) | Maximum Input Voltage - (V) | Packaging | Maximum Power Dissipation - (mW) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LDI1117-05H
LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R
|
$0.0566 에서 $0.0619로 변경
단위 당
|
Diotec Semiconductor AG | Linear Regulators | LDO | Positive | 1 | ±1 | Fixed | <1.8|1.8 to 10|10 to 20 | 1 | 5 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 10mV | 15mV | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | No | |||||||||
LDI1117-3.3H
LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R
|
$0.0441 에서 $0.0502로 변경
단위 당
|
Diotec Semiconductor AG | Linear Regulators | LDO | Positive | 1 | ±1 | Fixed | <1.8|10 to 20|1.8 to 10 | 1 | 3.3 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 6mV | 10mV | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | No | |||||||||
LDI51-1.8EN
LDO Regulator Pos 1.8V 0.5A
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | Positive | 2.2 | 0.5 | ±2 | Fixed | 1.8 to 10|10 to 20 | 1 | 1.8 | 15 | 500 | 0.1mV/V(Typ) | 0.2mV/V(Typ) | No | No | No | EAR99 | No | |||||||||||||
DI79L24DAB
Standard Regulator Neg -24V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Negative | -38 | 0.1 | ±5 | Fixed | <1.8 | 1 | -24 | -25.2 | Tape and Reel | 480mV | 240mV | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||||||
MMTV431A
V-Ref Adjustable 1.24V to 20V 20mA 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Voltage References | Shunt | 20 | 0.5% | Adjustable | 1.24 to 20 | 20 | Tape and Reel | 330 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
DI78L06UAB
Standard Regulator Pos 6V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Positive | 0.1 | ±5 | Fixed | <1.8|1.8 to 10|10 to 20|20 to 50 | 1 | 6 | 30 | Tape and Reel | 150mV | 60mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||||||
LDI559-1.8EN
LDO Regulator Pos 1.8V 0.3A 5-Pin SOT-23
|
$0.0814 에서 $0.0889로 변경
단위 당
|
Diotec Semiconductor AG | Linear Regulators | LDO | Positive | 2.5 | 0.3(Typ) | ±2 | Fixed | 1.8 to 10|10 to 20 | 1 | 1.8 | 18 | 500 | 0.01%/V(Typ) | 20mV(Typ) | 5 | SOT-23 | SOT | No | No | No | EAR99 | No | ||||||||||
DI79L09ZAB
Standard Regulator Neg -9V 0.1A 3-Pin TO-92 Ammo
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Negative | 0.1 | ±5 | Fixed | <1.8 | 1 | -9 | -30 | Ammo | 175mV | 90mV | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||||||
DI62063.6S2
LDO Regulator Pos 3.6V 0.2A 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | Positive | 0.2 | ±2 | Fixed | <1.8|1.8 to 10 | 1 | 3.6 | 6 | Tape and Reel | 250 | 0.35@30mA|0.68@100mA | 0.25%/V | 65mV | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||
DI62061.8S2
LDO Regulator Pos 1.8V 0.2A 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | Positive | 0.2 | ±2 | Fixed | <1.8|1.8 to 10 | 1 | 1.8 | 6 | Tape and Reel | 250 | 0.39@30mA|0.78@60mA | 0.25%/V | 40mV | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||
DI78L12DAB
Standard Regulator Pos 12V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Positive | 0.1 | ±5 | Fixed | <1.8|1.8 to 10|10 to 20|20 to 50 | 1 | 12 | 35 | Tape and Reel | 250mV | 100mV | 8 | SO | SO | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
DI79L24UAB
Standard Regulator Neg -24V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Negative | -39 | 0.1 | ±5 | Fixed | <1.8 | 1 | -24 | -26.5 | Tape and Reel | 480mV | 240mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||
DI79L10UAB
Standard Regulator Neg -10V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Negative | -25 | 0.1 | ±5 | Fixed | <1.8 | 1 | -10 | -12.5 | Tape and Reel | 175mV | 90mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||
DI79L06UAB
Standard Regulator Neg -6V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Negative | -20 | 0.1 | ±5 | Fixed | <1.8 | 1 | -6 | -8 | Tape and Reel | 175mV | 80mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||
LDI75L05UA
Voltage Regulator, SOT-89, 24V
|
|
Diotec Semiconductor AG | Linear Regulators | 0.1 | 24 | 4 | SOT-89 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
LDI559-3.6EN
LDO Regulator Pos 3.6V 0.3A 5-Pin SOT-23
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | Positive | 2.5 | 0.3(Typ) | ±2 | Fixed | 1.8 to 10|10 to 20 | 1 | 3.6 | 18 | 500 | 0.01%/V(Typ) | 20mV(Typ) | 5 | SOT-23 | SOT | No | No | No | EAR99 | No | ||||||||||
DI79L10DAB
Standard Regulator Neg -10V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Negative | -25 | 0.1 | ±5 | Fixed | <1.8 | 1 | -10 | -10.5 | Tape and Reel | 175mV | 90mV | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||||||
DI79L18DAB
Standard Regulator Neg -18V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Negative | -33 | 0.1 | ±5 | Fixed | <1.8 | 1 | -18 | -18.9 | Tape and Reel | 360mV | 180mV | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||||||
LDI812C-5.0SFA
Low Dropout Positive Fixed Voltage Regulators
|
|
Diotec Semiconductor AG | Linear Regulators | 0.05 | 5 | SOT-23 | SOT | EAR99 | No | |||||||||||||||||||||||||
LDI1117-05D
LDO Regulator Pos 5V 1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | Positive | 1 | ±1 | Fixed | <1.8|1.8 to 10|10 to 20 | 1 | 5 | 15 | Tape and Reel | 1.1@0.1A|1.18@0.5A|1.25@1A | 10mV | 15mV | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||||||
DI78L10DAB
Standard Regulator Pos 10V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Positive | 0.1 | ±5 | Fixed | 1 | 10 | Tape and Reel | 230mV | 80mV | 8 | SO | SO | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
LDI559-3.3EN
LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | Positive | 2.5 | 0.3(Typ) | ±2 | Fixed | 1.8 to 10|10 to 20 | 1 | 3.3 | 18 | Tape and Reel | 500 | 0.01%/V(Typ) | 20mV(Typ) | 5 | SOT-23 | SOT | No | No | No | EAR99 | No | |||||||||
LDI1117-1.8D
LDO Regulator Pos 1.8V 1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | Positive | 1 | ±1 | Fixed | <1.8|1.8 to 10|10 to 20 | 1 | 1.8 | 15 | Tape and Reel | 1.1@0.1A|1.18@0.5A|1.25@1A | 6mV | 10mV | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||||||
DI79L08ZAB
Standard Regulator Neg -8V 0.1A 3-Pin TO-92 Ammo
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Negative | 0.1 | ±5 | Fixed | <1.8 | 1 | -8 | -30 | Ammo | 175mV | 80mV | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||||||
DI78L06ZAB
Standard Regulator Pos 6V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Positive | 0.1 | ±5 | Fixed | <1.8|1.8 to 10|10 to 20|20 to 50 | 1 | 6 | 30 | Tape and Reel | 150mV | 60mV | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No |