Digi International Evaluation, Development Boards and Kits
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Supported Device | Supported Device Technology | RAM Size | Program Memory Size | Program Memory Type | USB | RS232 | Ethernet | I2C | CAN | SPI | UART | ADC | GPIO | Display Interface | Display Type | Operating Systems | PC Card Interface | JTAG Support | Audio Interfaces | Bluetooth Location | Wi-Fi Location | Daughter Cards | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CC-WMX6UL-KIT
I.MX6UL-2 Application Processor and SOC Development Kit 528MHz CPU 256MB RAM 256MB NAND Flash Yocto Linux BSP
|
주식
18
$262.00
단위 당
|
Digi International | Embedded System Development Boards and Kits | Development Kit | I.MX6UL-2 | Application Processor and SOC | 256MB | 256MB | NAND Flash | 4 | 2 | 2 | 2 | 1 | 4 | 8 | LVDS/RGB | LCD | SIM | Yes | Yes | On Board | On Board | Yes | No | No | No | No | No | 5A992c. | No | No | |||||
DC-WME-9210-LX
NS9210 Application Processor and SOC Starter Kit 75MHz CPU 16MB RAM 8MB NOR Flash Linux
|
주식
2
$158.00
단위 당
|
Digi International | Embedded System Development Boards and Kits | Starter Kit | NS9210 | Application Processor and SOC | 16MB | 8MB | NOR Flash | 1 | 1 | 1 | 1 | 1 | 1 | Yes | No | Yes | No | Unknown | No | No | No | No | 5A002a.1. | No | |||||||||||
CC-WMX93-KIT
I.MX 93 System on Module - SOM Development Kit 250MHz/1500MHz CPU 1GB RAM 8GB Embedded Yocto Linux
|
주식
9
$99.00
단위 당
|
Digi International | Embedded System Development Boards and Kits | Development Kit | I.MX 93 | System on Module - SOM | 1GB | 8GB | 2 | 2 | 8 | 2 | 8 | 1 | Yes | Yes | No | No | No | No | No | 5A992c. | No | No | |||||||||||||
CC-WMP133-KIT
STM32MP133C Microprocessor Development Kit 256MB RAM Embedded Yocto Linux
|
주식
7
$99.00
단위 당
|
Digi International | Embedded System Development Boards and Kits | Development Kit | STM32MP133C | Microprocessor | 256MB | 3 | 2 | 5 | 2 | 5 | 4 | 2 | micro SD | No | Yes | Yes | No | No | No | No | 5A992c. | No | No | ||||||||||||
CC-WMX8MN-KIT | Digi ConnectCore® 8M Nano
Embedded system-on-module based on the NXP i.MX 8M Nano processor; designed for longevity and scalability in industrial IoT applications
|
주식
2
$474.00
단위 당
|
Digi International | Embedded System Development Boards and Kits | Development Kit | I.MX 8M NANO | Application Processor and SOC | 1GB | 8GB | eMMC Flash | 2 | 1 | 1 | 1 | 5 | HDMI/LVDS/MIPI-CSI | LCD | micro SD | Yes | Yes | Yes | No | No | No | No | 5A992c. | No | No | ||||||||||
CC-WMP157-KIT
STM32MP157C Microprocessor Development Kit 209MHz/533MHz/650MHz CPU 512MB RAM 512MB NAND Flash Linux/Win
|
$99.00
단위 당
|
Digi International | Embedded System Development Boards and Kits | Development Kit | STM32MP157C | Microprocessor | 512MB | 512MB | NAND Flash | 3 | 1 | 6 | 2 | 6 | 8 | 2 | HDMI | LCD/TFT | SDMMC | No | Yes | No | No | No | No | No | 5A992c. | No | No | ||||||||
CC-WMP255-KIT
MP255 Development Kit with Development Board and Core MP255 Dual 1 GB DDR4, 8 GB eMMC, Wireless SOM
|
$99.00
단위 당
|
Digi International | Embedded System Development Boards and Kits | No | No | No | 5A992c. | No | No | ||||||||||||||||||||||||||||
CC-WMX8-KIT
I.MX 8X System on Module - SOM Development Kit 264MHz/1000MHz CPU 2GB RAM 16GB eMMC Flash Android/Linux
|
$499.00
단위 당
|
Digi International | Embedded System Development Boards and Kits | Development Kit | I.MX 8X | System on Module - SOM | 2GB | 16GB | eMMC Flash | 3 | 2 | 1 | 2 | 1 | 2 | LVDS | LCD | micro SD | Yes | Yes | Yes | No | No | No | No | 5A992c. | No | No | |||||||||
| CC-WMX6N-KIT ConnectCore 6 System on Module - SOM Development Kit 1200MHz CPU 1GB RAM 4GB Flash Android/Linux |
$409.00
단위 당
|
Digi International | Embedded System Development Boards and Kits | No | 5A992.c | No | No |