Delta Electronics Uninterruptible Power Supply (UPS) Systems
| 부품 번호 | Price | 주식 | Manufacturer | Category | UPS Type | Number of Input Phases | Number of Output Phases | Input/Output Type | Maximum Active Power - (W) | Output Voltage - (V) | Maximum Output Current - (A) | Output Voltage Waveform | Typical Input Voltage - (V) | Input Voltage Range - (V) | Efficiency - (%) | Packaging | Backup Time - (min) | Battery Recharge Time - (h) | Battery Voltage Rating - (VDC) | Typical Battery Capacity - (Ah) | Pin Count | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DRU-24V40ABN
UPS DIN Rail 24V 960W
|
|
Delta Electronics | Uninterruptible Power Supply Systems - UPS | 1 | 1 | DC/DC | 960 | 24 | 40 | 24 | 24 to 28 | 99(Min) | Carton | 4.5 | 3 | 15 | No | No | No | No | No | EAR99 | Yes | Yes | |||||
DRU-24V10ACZ
UPS DC 24V 240W
|
|
Delta Electronics | Uninterruptible Power Supply Systems - UPS | DC | DC/DC | 240 | 24 | 10 | Sine Wave | 24 | 24 to 28 | 99 | Carton | 12 | 12 | No | No | No | No | EAR99 | Yes | Yes |