Same Sky (formerly CUI Devices) Industrial Pressure Sensors
| 부품 번호 | Price | 주식 | Manufacturer | Category | Device Pressure Type | Operating Pressure Range | Maximum Overload Pressure | Accuracy - (%) | Response Time - (ms) | Output Voltage Range - (V) | Minimum Operating Supply Voltage - (V) | Typical Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Maximum Supply Current - (mA) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Port Size | Electrical Termination | Media | Packaging | Pin Count | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PS04-G25MP-A4W
Industrial Pressure Sensor 0.09V 0MPa to 2.5MPa Gage 4-Pin Box
|
$38.45 에서 $41.67로 변경
단위 당
|
Same Sky (formerly CUI Devices) | Industrial Pressure Sensors | Gage | 3.75MPa | ±0.2 | 1(Max) | 0.09 | 2.5 | O-Ring Seal | Wire | Gas|Liquid | Box | 4 | No | No | No | No | EAR99 | Yes | Yes | ||||||||
PS02-G250MP-4W
Industrial Pressure Sensor 3.3V 0MPa to 2.5MPa Gage 4-Pin Box
|
$48.85 에서 $52.95로 변경
단위 당
|
Same Sky (formerly CUI Devices) | Industrial Pressure Sensors | Gage | 5MPa | ±0.5 | 3.3 | O-Ring Seal | Wire | Gas|Liquid | Box | 4 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
PS06-G16MP-5W
Industrial Pressure Sensor 0.09V 0MPa to 1.6MPa Gage 5-Pin Box
|
$38.45 에서 $41.67로 변경
단위 당
|
Same Sky (formerly CUI Devices) | Industrial Pressure Sensors | Gage | 2.4MPa | ±0.2 | 1(Max) | 0.09 | 2.5 | O-Ring Seal | Wire | Gas|Liquid | Box | 5 | No | No | No | No | EAR99 | Yes | Yes | ||||||||
PS03-A16MP-V4W
Industrial Pressure Sensor 0.1V 0MPa to 1.6MPa Absolute 4-Pin
|
$38.45 에서 $41.67로 변경
단위 당
|
Same Sky (formerly CUI Devices) | Industrial Pressure Sensors | Absolute | 3.2MPa | ±0.2 | 1(Max) | 0.1 | O-Ring Seal | Wire | Gas|Liquid | 4 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
PS01-G100MP-3W
Industrial Pressure Sensor 0.5V to 4.5V 0MPa to 1MPa Gage 3-Pin Box
|
$48.85 에서 $52.95로 변경
단위 당
|
Same Sky (formerly CUI Devices) | Industrial Pressure Sensors | Gage | 2MPa | ±0.5 | 0.5 to 4.5 | O-Ring Seal | Wire | Gas|Liquid | Box | 3 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
PS03-S16MP-A4W
Industrial Pressure Sensor 0.09V 0MPa to 1.6MPa Sealed Gage 4-Pin
|
$38.45 에서 $41.67로 변경
단위 당
|
Same Sky (formerly CUI Devices) | Industrial Pressure Sensors | Sealed Gage | 3.2MPa | ±0.2 | 1(Max) | 0.09 | 2.5 | O-Ring Seal | Wire | Gas|Liquid | 4 | No | No | No | No | EAR99 | Yes | Yes | |||||||||
PS08-G70KP-6P
Industrial Pressure Sensor 0.09V 0kPa to 70kPa Gage 6-Pin Box
|
$38.45 에서 $41.67로 변경
단위 당
|
Same Sky (formerly CUI Devices) | Industrial Pressure Sensors | Gage | 140kPa | ±0.2 | 1(Max) | 0.09 | 2.5 | O-Ring Seal | Wire | Gas|Liquid | Box | 6 | No | No | No | No | EAR99 | Yes | Yes |