Caddock Electronics Resistors
| 부품 번호 | Price | 주식 | Manufacturer | Category | Tolerance | Resistance Value - (Ohm) | Current Sensing | Technology | Power Rating - (W) | Temperature Coefficient - (ppm/°C) | Special Features | Fail Safe Fusible Resistor | Anti-Surge | Terminal Pitch - (mm) | Case Style | Termination Style | Package Shape | Package/Case | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MS176-1.00K-1%
Type MS Power Film Resistors
|
|
Caddock Electronics | Resistor Fixed Single-Through Hole | 1% | 100K | Power Film | ±50 | No | Conformal Silicone | Axial | Cylindrical | 7.95 | 2.39 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
MP915-500-1%
Res Power Film 500 Ohm 1% 1.25/15W -20ppm/°C to 80ppm/°C Molded TO-126 RDL Tube
|
|
Caddock Electronics | Resistor Fixed Single-Through Hole | 1% | 500 | Power Film | -20 to 80 | No | 5.08 | Molded | Radial | Rectangular | TO-126 | 8.12 | 11.18 | 2.79 | Tube | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
SR10-0.20-1%
Res 0.2 Ohm 1% 1W -50ppm/°C to 100ppm/°C Pin
|
|
Caddock Electronics | Resistor Fixed Single-Through Hole | 1% | 200m | -50 to 100 | No | Pin | Rectangular | 9.27 | 9.4 | 2.29 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
| USF371-25.0M-0.1%-5PPM Res 25M Ohm 0.1% 0.75W(3/4W) ±5ppm/°C Ceramic RDL |
|
Caddock Electronics | Resistor Fixed Single-Through Hole | 0.1% | 25M | ±5 | No | 34.29 | Ceramic | Radial | Rectangular | 38.1 | 12.7 | 1.91 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
MP820-1.00K-1%
Res Power Film 1K Ohm 1% 2.25/20W -20ppm/°C to 50ppm/°C Molded TO-220 RDL Tube
|
|
Caddock Electronics | Resistor Fixed Single-Through Hole | 1% | 1K | Power Film | -20 to 50 | No | 5.08 | Molded | Radial | Rectangular | TO-220 | 10.16 | 14.73 | 4.45 | Tube | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
MP820-500-1%
Res Power Film 500 Ohm 1% 2.25/20W -20ppm/°C to 50ppm/°C Molded TO-220 RDL Tube
|
|
Caddock Electronics | Resistor Fixed Single-Through Hole | 1% | 500 | Power Film | -20 to 50 | No | 5.08 | Molded | Radial | Rectangular | TO-220 | 10.16 | 14.73 | 4.45 | Tube | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
MP915-100-1%
Res Power Film 100 Ohm 1% 1.25/15W -20ppm/°C to 80ppm/°C Molded TO-126 RDL Tube
|
|
Caddock Electronics | Resistor Fixed Single-Through Hole | 1% | 100 | No | Power Film | -20 to 80 | High Power | No | 5.08 | Molded | Radial | Rectangular | TO-126 | 8.12 | 11.18 | 2.79 | Tube | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
MP725-400-1
Res Power Film 400 Ohm 1% 25W -20ppm/°C to 80ppm/°C D-Pak Gull Wing SMD T/R
|
|
Caddock Electronics | 저항 고정형 단면 장착 | 1% | 400 | No | Power Film | -20 to 80 | No | No | 5.08 | Gull Wing | Rectangular | 8.13 | 2.79 | 12.32 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
USF340-200K-0.01%-5PPM
Type USF Ultra-Stable Low TC Film Resistors
|
|
Caddock Electronics | Resistor Fixed Single-Through Hole | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
MP725-25.0-1%
Res Power Film 25 Ohm 1% 25W -20ppm/°C to 80ppm/°C D-Pak Gull Wing SMD T/R
|
|
Caddock Electronics | 저항 고정형 단면 장착 | 1% | 25 | Yes | Power Film | -20 to 80 | No | No | 5.08 | Gull Wing | Rectangular | D-Pak | 8.13 | 2.79 | 12.32 | Tape and Reel | Unknown | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
USF340-10.0M-0.01%-5PPM
Res 10M Ohm 0.1% 0.33W(1/3W) ±5ppm/°C Ceramic RDL
|
|
Caddock Electronics | Resistor Fixed Single-Through Hole | 0.1% | 10M | ±5 | No | 15.24 | Ceramic | Radial | Rectangular | 19.05 | 9.53 | 3.94 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
USF371-25.0M-0.01%-5PPM
Res 25M Ohm 0.01% 0.75W(3/4W) ±5ppm/°C Ceramic RDL
|
|
Caddock Electronics | Resistor Fixed Single-Through Hole | 0.01% | 25M | ±5 | No | 34.29 | Ceramic | Radial | Rectangular | 38.1 | 12.7 | 1.91 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
MP915-20.0-1%
Res Power Film 20 Ohm 1% 1.25/15W -20ppm/°C to 80ppm/°C Molded TO-126 RDL Tube
|
|
Caddock Electronics | Resistor Fixed Single-Through Hole | 1% | 20 | Power Film | -20 to 80 | No | 5.08 | Molded | Radial | Rectangular | TO-126 | 8.12 | 11.18 | 2.79 | Tube | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
| MS281-51.1-1% Res Power Film 51.1 Ohm 1% 8W ±50ppm/°C Conformal Hi Temp Sil AXL |
|
Caddock Electronics | Resistor Fixed Single-Through Hole | 1% | 51.1 | Power Film | ±50 | No | Conformal Hi Temp Sil | Axial | Cylindrical | 23.11 | 8.89 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
MP725-50.0-1%
Res Power Film 50 Ohm 1% 25W -20ppm/°C to 80ppm/°C D-Pak Gull Wing SMD T/R
|
|
Caddock Electronics | 저항 고정형 단면 장착 | 1% | 50 | Yes | Power Film | -20 to 80 | No | No | 5.08 | Gull Wing | Rectangular | D-Pak | 8.13 | 2.79 | 12.32 | Tape and Reel | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
MP821-0.50-1%
Res Power Film 0.5 Ohm 1% 2.25/20W -20ppm/°C to 80ppm/°C Molded TO-220 RDL Tube
|
|
Caddock Electronics | Resistor Fixed Single-Through Hole | 1% | 500m | Power Film | -20 to 80 | No | 5.08 | Molded | Radial | Rectangular | TO-220 | 10.16 | 14.73 | 4.45 | Tube | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No |