Bourns Magnetics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Frequency Response | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PM5022-102M-RC
Inductor Power Bobbin Core 1000uH 20% 100KHz 10Q-Factor Ferrite 0.5A 1.8Ohm DCR T/R
|
주식
119
$0.1132 에서 $0.1371로 변경
단위 당
|
Bourns | Inductor Surface Mount | Power | Bobbin Core | 1000u | Ferrite | 20% | 252K | 0.5 | 1(Typ) | 100K | 2M(Typ) | 2 | 1.8 | 18.6 | 14.3 | 6.9 | Tape and Reel | 10 | No | Yes | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||
SRP8540A-8R2M
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Metal Alloy Powder 6A 0.051Ohm DCR Automotive AEC-Q200 T/R
|
주식
186
$0.5642 에서 $0.7256로 변경
단위 당
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | 8.2u | Metal Alloy Powder | 20% | 6(Typ) | 16(Typ) | 100K | 13M(Typ) | 2 | 0.051 | SMD | 9.2 | 8.7 | 4 | Tape and Reel | 20(Typ) | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
CI160808-47NJ
Inductor RF Multi-Layer 0.047uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.9Ohm DCR 0603 T/R
|
주식
4,017
$0.0219
단위 당
|
Bourns | Inductor Surface Mount | RF | Multi-Layer | 0.047u | Ceramic | 5% | 100M | 0.3 | 100M | 900M | 2 | 0.9 | 0603 | 1.75 | 0.95 | 0.95 | Tape and Reel | 12 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
CW161009A-33NJ
Inductor RF Wirewound 0.033uH 5% 250MHz 36Q-Factor Ceramic 0.6A 0.2Ohm DCR 0603 Automotive AEC-Q200 T/R
|
주식
1,000
$0.0113 에서 $0.0124로 변경
단위 당
|
Bourns | Inductor Surface Mount | RF | Wirewound | 0.033u | Ceramic | 5% | 250M | 0.6(Typ) | 250M | 2300M | 2 | 0.2 | 0603 | 1.85 | 1.35 | 1.1 | Tape and Reel | 36 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
SRR1205-221KL
Inductor Power Shielded Wirewound 220uH 10% 1KHz 9Q-Factor Ferrite 0.65A 0.84Ohm DCR T/R
|
주식
13
$0.5468
단위 당
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | 220u | Ferrite | 10% | 796K | 0.65 | 1.3(Typ) | 1K | 3M | 2 | 0.84 | 13 | 13 | 5.5 | Tape and Reel | 9 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
|
인기 검색어
SM-LP-5002E
Audio Transformer 1:1 2000Vrms 136Ohm Prim. DCR 136Ohm Sec. DCR 6 Terminal Gull Wing SMD
|
주식
4
$1.682
단위 당
|
Bourns | Audio Transformers | Surface Mount Line Matching Transformer | 1:1 | 600 | 24@0.2kHz to 4kHz | 2@2KHz | 6 | 136(Typ) | 136(Typ) | Gull Wing | 2000Vrms | ±0.25dB | 12.8 | 7.5 | 9 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
SRN3012BTA-1R0M
Inductor Power Semi-Shielded Wirewound 1uH 20% 100KHz 10Q-Factor Ferrite 4.2A 0.048Ohm DCR 1212 T/R Automotive AEC-Q200
|
주식
3,000
$0.0536 에서 $0.1296로 변경
단위 당
|
Bourns | Inductor Surface Mount | Power | Wirewound | Semi-Shielded | 1u | Ferrite | 20% | 1M | 4.2(Typ) | 3.6(Typ) | 100K | 120M(Typ) | 2 | 0.048 | SMD | 1212 | 3.3 | 3.3 | 1.3 | Tape and Reel | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
78F2R2K-RC
RF Choke Bobbin Core 2.2uH 10% 7.9MHz 50Q-Factor Ferrite 0.63A 0.25Ohm DCR AXL Bag
|
주식
7,058
$0.0163 에서 $0.0304로 변경
단위 당
|
Bourns | Inductor Leaded | RF Choke | Bobbin Core | 2.2u | Ferrite | 10% | 7.9M | 0.63 | 7.9M | 110M | 2 | 0.25 | Axial | 7.11 | 2.79 | Bag | 50 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
CC322522A-470K
Inductor General Purpose Wirewound 47uH 10% 2.52MHz 20Q-Factor Ferrite 0.27A 4.8Ohm DCR 1210 T/R Automotive AEC-Q200
|
주식
7,240
$0.0324 에서 $0.0357로 변경
단위 당
|
Bourns | Inductor Surface Mount | General Purpose | Wirewound | 47u | Ferrite | 10% | 2.52M | 0.27(Typ) | 0.205(Typ) | 2.52M | 11M | 2 | 4.8 | 1210 | 3.6 | 2.7 | 2.4 | Tape and Reel | 20 | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||
CW252016-R10J
Inductor RF Wirewound 0.1uH 5% 25.2MHz 60Q-Factor Ceramic 0.65A 0.56Ohm DCR 1008 T/R
|
주식
492
$0.0911
단위 당
|
Bourns | Inductor Surface Mount | RF | Wirewound | 0.1u | Ceramic | 5% | 350M | 0.65 | 25.2M | 1000M | 2 | 0.56 | 1008 | 2.7 | 2.2 | 1.8 | Tape and Reel | 60 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
SRR7032-330M
Inductor Power Shielded Wirewound 33uH 20% 1KHz 23Q-Factor Ferrite 0.76A 0.2Ohm DCR T/R
|
주식
9,670
$0.1075 에서 $0.1112로 변경
단위 당
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | 33u | Ferrite | 20% | 2.52M | 0.76 | 0.86(Typ) | 1K | 20M(Typ) | 2 | 0.2 | 7.3 | 7.3 | 3.4 | Tape and Reel | 23(Typ) | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
SRP5020TA-2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 20Q-Factor Metal Powder 4.2A 0.05Ohm DCR 2220 Automotive AEC-Q200 T/R
|
주식
9,150
$0.1095 에서 $0.1244로 변경
단위 당
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | 2.2u | Metal Powder | 20% | 100K | 4.2(Typ) | 9(Typ) | 100K | 38M(Typ) | 2 | 0.05 | 2220 | 6 | 5.4 | 2 | Tape and Reel | 20 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||||||||||||||||
SRN3010BTA-2R2M
Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz 10Q-Factor Ferrite 2.6A 0.12Ohm DCR 1212 T/R Automotive AEC-Q200
|
주식
3,000
$0.0698 에서 $0.1572로 변경
단위 당
|
Bourns | Inductor Surface Mount | Power | Wirewound | Semi-Shielded | 2.2u | Ferrite | 20% | 1M | 2.6(Typ) | 1.8(Typ) | 100K | 101M(Typ) | 2 | 0.12 | SMD | 1212 | 3.3 | 3.3 | 1.1 | Tape and Reel | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
8230-26-RC
RF Choke Wirewound 1.8uH 10% 7.9MHz 30Q-Factor Ferrite 0.64A 0.3Ohm DCR AXL Bag
|
주식
234
$0.6322
단위 당
|
Bourns | Inductor Leaded | RF Choke | Wirewound | 1.8u | Ferrite | 10% | 7.9M | 0.64 | 7.9M | 125M | 2 | 0.3 | Axial | 7.62 | 3.05 | Bag | 30 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
PM1210-180J-RC
Inductor General Purpose Molded/Unshielded Bobbin Core 18uH 5% 2.52MHz 30Q-Factor Ferrite 0.12A 3.3Ohm DCR 1210 T/R
|
주식
4,698
$0.0093 에서 $0.0112로 변경
단위 당
|
Bourns | Inductor Surface Mount | General Purpose | Bobbin Core | Molded/Unshielded | 18u | Ferrite | 5% | 2.52M | 0.12 | 0.12 | 2.52M | 20M | 2 | 3.3 | SMD | 1210 | 3.6 | 2.7 | 2.4 | Tape and Reel | 30 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
CW105550A-R10J
Inductor RF Wirewound 0.1uH 5% 150MHz 20Q-Factor Ceramic 0.12A 2.52Ohm DCR 0402 Automotive AEC-Q200 T/R
|
주식
890
$0.0043 에서 $0.0084로 변경
단위 당
|
Bourns | Inductor Surface Mount | RF | Wirewound | 0.1u | Ceramic | 5% | 150M | 0.12(Typ) | 150M | 1300M | 2 | 2.52 | 0402 | 1.1 | 0.65 | 0.6 | Tape and Reel | 20 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
SRN4018TA-1R2M
Inductor Power Semi-Shielded Wirewound 1.2uH 20% 100KHz 10Q-Factor Ferrite 3.5A 0.028Ohm DCR 1515 Automotive T/R
|
주식
2,552
$0.1149
단위 당
|
Bourns | Inductor Surface Mount | Power | Wirewound | Semi-Shielded | 1.2u | Ferrite | 20% | 100K | 3.5(Typ) | 3.6(Typ) | 100K | 150M(Typ) | 2 | 0.028(Typ) | 1515 | 4.2 | 4.2 | 1.8 | Tape and Reel | 10 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||
SRP8540A-1R5M
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Metal Alloy Powder 17A 0.0073Ohm DCR Automotive AEC-Q200 T/R
|
주식
720
$0.3021 에서 $0.3305로 변경
단위 당
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | 1.5u | Metal Alloy Powder | 20% | 17(Typ) | 27(Typ) | 100K | 33M(Typ) | 2 | 0.0073 | SMD | 9.2 | 8.7 | 4 | Tape and Reel | 20(Typ) | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
SRR1050A-270Y
Inductor Power Shielded Wirewound 27uH 30% 100KHz Ferrite 2.6A 0.077Ohm DCR Automotive AEC-Q200 T/R
|
주식
1
$0.0802
단위 당
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | 27u | Ferrite | 30% | 2.6 | 2.7 | 100K | 10M(Typ) | 2 | 0.077 | 10.5 | 10.3 | 5.1 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||||
SRF1280-2R2Y
Inductor Power Shielded Wirewound 2.2uH/8.108uH 30% 100KHz Ferrite 12.5A/6.23A 0.0092Ohm/0.0338Ohm DCR T/R
|
주식
43
$0.5456 에서 $0.559로 변경
단위 당
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | 2.2u|8.108u | Ferrite | 30% | 12.5|6.23 | 25.5|12.7 | 100K | 4 | 0.0092|0.0338 | 12.5 | 12.5 | 8 | Tape and Reel | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
SRU3028-100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Ferrite 0.72A 0.16Ohm DCR T/R
|
주식
30
$0.0446 에서 $0.0461로 변경
단위 당
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | 10u | Ferrite | 20% | 7.96M | 0.72 | 0.86(Typ) | 100K | 35M(Typ) | 4 | 0.16 | 3.5 | 3.5 | 3 | Tape and Reel | 20 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
SM91604L-E
Telecom Transformer 1:1 0.9Ohm Prim. DCR 1.3Ohm Sec. DCR 24 Terminal SMD
|
주식
200
$6.503 에서 $6.945로 변경
단위 당
|
Bourns | Telecom Transformers | LAN Transformer | 1:1 | -4@100MHz to 125MHz | -2@100MHz to 125MHz | 24 | 0.9 | 1.3 | 4680VDC | SMD | 33 | 10.5 | 19.6 | Tape and Reel | Yes | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||
SRN4018BTA-150M
Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 10Q-Factor Ferrite 0.85A 0.21Ohm DCR 1515 T/R Automotive AEC-Q200
|
주식
3,081
$0.1769 에서 $0.201로 변경
단위 당
|
Bourns | Inductor Surface Mount | Power | Wirewound | Semi-Shielded | 15u | Ferrite | 20% | 1M | 0.85(Typ) | 1.1(Typ) | 100K | 18M(Typ) | 2 | 0.21(Typ) | SMD | 1515 | 4.3 | 4.3 | 1.9 | Tape and Reel | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
SRP2012TMA-1R0M
Inductor Power Shielded Wirewound 1uH 20% 1MHz 10Q-Factor Metal Alloy Powder 3.7A 0.048Ohm DCR 0806 Automotive AEC-Q200 T/R
|
주식
847
$0.0538 에서 $0.0593로 변경
단위 당
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | 1u | Metal Alloy Powder | 20% | 1M | 3.7(Typ) | 4.5(Typ) | 1M | 70M(Typ) | 2 | 0.048 | 0806 | 2.3 | 1.9 | 1.2 | Tape and Reel | 10(Typ) | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
SM91078L-E
Telecom Transformer 1:1 0.6Ohm Prim. DCR 1Ohm Sec. DCR 12 Terminal Gull Wing SMD
|
주식
195
$1.608
단위 당
|
Bourns | Telecom Transformers | LAN Transformer | 1:1 | -4.5@45MHz to 60MHz | -4@60MHz to 100MHz | 12 | 0.6 | 1 | Gull Wing | 4000VAC | SMD | 30.6 | 9.6 | 18.6 | Tape and Reel | No | EAR99 | No |