Bourns Magnetics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Frequency Response | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CVH160808-R47M
Inductor Power Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.2A 0.1Ohm DCR 0603 T/R
|
주식
64
$0.0604
단위 당
|
Bourns | Inductor Surface Mount | Power | Multi-Layer | Shielded | Ferrite | 0.47u | 20% | 1.2(Typ) | 1M | 0.1(Typ) | 70M(Typ) | 2 | 0603 | 1.75 | 0.85 | 0.95 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
SRN4012-2R2M
Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.9A 0.072Ohm DCR 1515 T/R
|
주식
2,995
$0.0889 에서 $0.0995로 변경
단위 당
|
Bourns | Inductor Surface Mount | Power | Wirewound | Semi-Shielded | Ferrite | 2.2u | 20% | 1.9 | 1.65 | 100K | 0.072 | 2 | 1515 | 4.3 | 4.3 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
CW161009A-12NJ
Inductor RF Wirewound 0.012uH 5% 250MHz 32Q-Factor Ceramic 0.7A 0.1Ohm DCR 0603 Automotive AEC-Q200 T/R
|
주식
487
$0.0602
단위 당
|
Bourns | Inductor Surface Mount | RF | Wirewound | Ceramic | 0.012u | 5% | 250M | 0.7(Typ) | 250M | 0.1 | 4000M | 2 | 0603 | 1.85 | 1.35 | 1.1 | Tape and Reel | 32 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
|
인기 검색어
2212-H-RC
Inductor High Current Toroid 100uH/64uH 15% 1KHz 4.4A 0.056Ohm DCR RDL
|
주식
1,944
$1.611 에서 $2.081로 변경
단위 당
|
Bourns | Inductor Leaded | High Current | Toroid | 100u(OCL)/64u | 15% | 4.4 | 1K | 0.056 | Radial | 2 | 24.13 | 13.97 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
|
인기 검색어
1130-152K-RC
High Current RF Choke Bobbin Core 1500uH 10% 1KHz Ferrite 2A 0.518Ohm DCR RDL
|
주식
106
$5.597 에서 $7.178로 변경
단위 당
|
Bourns | Inductor Leaded | High Current RF Choke | Bobbin Core | Ferrite | 1500u | 10% | 2 | 1K | 0.518 | Radial | 2 | 27.94 | 21.34 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
|
인기 검색어
5300-13-RC
RF Choke Bobbin Core 10uH 10% 1KHz Ferrite 1.5A 0.095Ohm DCR AXL Bag
|
주식
1,000
$0.536 에서 $0.6056로 변경
단위 당
|
Bourns | Inductor Leaded | RF Choke | Bobbin Core | Ferrite | 10u | 10% | 1.5 | 0.97 | 1K | 0.095 | Axial | 25M | 2 | 12.7 | 4.06 | Bag | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
SRN4012-1R0M
Inductor Power Semi-Shielded Wirewound 1uH 20% 100KHz Ferrite 2.2A 0.045Ohm DCR 1515 T/R
|
주식
4,000
$0.0889 에서 $0.101로 변경
단위 당
|
Bourns | Inductor Surface Mount | Power | Wirewound | Semi-Shielded | Ferrite | 1u | 20% | 2.2 | 2.8 | 100K | 0.045 | 2 | 1515 | 4.3 | 4.3 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
RL824-680K-RC
RF Choke Wirewound 68uH 10% 1KHz 58Q-Factor Ferrite 1.24A 0.13Ohm DCR RDL Bag
|
주식
65
$0.5965
단위 당
|
Bourns | Inductor Leaded | RF Choke | Wirewound | Ferrite | 68u | 10% | 2.5M | 1.24 | 1.24 | 1K | 0.13 | Radial | 3.9M | 2 | 10.5 | 15.5 | Bag | 58 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
SRN2010TA-R68Y
Inductor Power Semi-Shielded Wirewound 0.68uH 30% 1MHz 12Q-Factor Ferrite 2.05A 0.062Ohm DCR 0806 Automotive AEC-Q200 T/R
|
주식
1,626
$0.1185 에서 $0.1205로 변경
단위 당
|
Bourns | Inductor Surface Mount | Power | Wirewound | Semi-Shielded | Ferrite | 0.68u | 30% | 1M | 2.05 | 2 | 1M | 0.062(Typ) | 210M(Typ) | 2 | 0806 | 2.2 | 1.8 | 1 | Tape and Reel | 12(Typ) | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||||||||
CVH160808-R24M
Inductor Power Shielded Multi-Layer 0.24uH 20% 1MHz Ferrite 1.2A 0.1Ohm DCR 0603 T/R
|
주식
500
$0.0604
단위 당
|
Bourns | Inductor Surface Mount | Power | Multi-Layer | Shielded | Ferrite | 0.24u | 20% | 1.2(Typ) | 1M | 0.1(Typ) | 90M(Typ) | 2 | 0603 | 1.75 | 0.85 | 0.95 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
CVH201610A-2R2M
Inductor Power Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 1.2A 0.11Ohm DCR 0806 Automotive AEC-Q200 T/R
|
주식
18,010
$0.1116
단위 당
|
Bourns | Inductor Surface Mount | Power | Multi-Layer | Shielded | Ferrite | 2.2u | 20% | 1.2(Typ) | 1M | 0.11(Typ) | 50M(Typ) | 2 | 0806 | 2.2 | 1.8 | 1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
SRP7030-R10FM
Inductor Power Shielded Wirewound 0.1uH 20% 100KHz Iron 32A 0.0017Ohm DCR T/R
|
주식
2
$0.4513
단위 당
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Iron | 0.1u | 20% | 32 | 60(Typ) | 100K | 0.0017 | 2 | 7.6 | 6.7 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
4668-RC
Varnished Choke Wirewound 3900uH 5% 1KHz 73Q-Factor Iron 0.16A 20Ohm DCR AXL
|
주식
209
$1.0804
단위 당
|
Bourns | Inductor Leaded | Varnished Choke | Wirewound | Iron | 3900u | 5% | 252K | 0.16 | 1K | 20 | Axial | 1.4M | 2 | 22.23 | 14.22 | 73 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
CW161009A-9N5J
Inductor RF Wirewound 0.0095uH 5% 250MHz 28Q-Factor Ceramic 0.7A 0.1Ohm DCR 0603 Automotive AEC-Q200 T/R
|
주식
813
$0.0602
단위 당
|
Bourns | Inductor Surface Mount | RF | Wirewound | Ceramic | 0.0095u | 5% | 250M | 0.7(Typ) | 250M | 0.1 | 5400M | 2 | 0603 | 1.85 | 1.35 | 1.1 | Tape and Reel | 28 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
SRU1038-270Y
Inductor Power Shielded Wirewound 27uH 30% 100KHz 22Q-Factor Ferrite 1.85A 0.078Ohm DCR T/R
|
주식
25
$0.3745
단위 당
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 27u | 30% | 2.52M | 1.85 | 1.9(Typ) | 100K | 0.078 | 11M(Typ) | SMD | 2 | 10.3 | 10.3 | 4.1 | 10 | 3.8 | 10 | Tape and Reel | 22 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
CW161009A-4N3J
Inductor RF Wirewound 0.0043uH 5% 250MHz 22Q-Factor Ceramic 0.7A 0.07Ohm DCR 0603 Automotive AEC-Q200 T/R
|
주식
324
$0.0602
단위 당
|
Bourns | Inductor Surface Mount | RF | Wirewound | Ceramic | 0.0043u | 5% | 250M | 0.7(Typ) | 250M | 0.07 | 5900M | 2 | 0603 | 1.85 | 1.35 | 1.1 | Tape and Reel | 22 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
|
인기 검색어
2312-V-RC
Inductor High Current Toroid 100uH/63.1uH 15% 1KHz 7A 0.037Ohm DCR RDL
|
주식
112
$1.685
단위 당
|
Bourns | Inductor Leaded | High Current | Toroid | 100u(OCL)/63.1u | 15% | 7 | 1K | 0.037 | Radial | 2 | 32.51 | 16.51 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
|
구매 최고 구매자
SRR4828A-121M
Inductor Power Shielded Wirewound 120uH 20% 100KHz Ferrite 0.65A 0.76Ohm DCR Automotive T/R
|
주식
36
$0.3129
단위 당
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 120u | 20% | 0.65(Typ) | 0.3(Typ) | 100K | 0.76 | 8M(Typ) | 2 | 5 | 5 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||||||||||||
|
인기 검색어
SM-LP-5002E
Audio Transformer 1:1 2000Vrms 136Ohm Prim. DCR 136Ohm Sec. DCR 6 Terminal Gull Wing SMD
|
주식
4
$1.443
단위 당
|
Bourns | Audio Transformers | Surface Mount Line Matching Transformer | 1:1 | 600 | 24@0.2kHz to 4kHz | 2@2KHz | 136(Typ) | Gull Wing | 136(Typ) | 2000Vrms | 6 | ±0.25dB | 12.8 | 7.5 | 9 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
|
인기 검색어
5248-RC
Hash Choke Wirewound 68uH 20% 1KHz Ferrite 5A 0.054Ohm DCR AXL Bag
|
주식
4,890
$0.8797 에서 $1.034로 변경
단위 당
|
Bourns | Inductor Leaded | Hash Choke | Wirewound | Ferrite | 68u | 20% | 5 | 5 | 1K | 0.054 | Axial | 4.5M(Typ) | 2 | 31.75 | 14.22 | Bag | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
|
구매 최고 구매자
SRP2512-1R0M
Inductor Power Shielded Wirewound 1uH 20% 1MHz Powdered Iron 3.4A 0.049Ohm DCR 1008 T/R
|
주식
216,000
$0.1559 에서 $0.1734로 변경
단위 당
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Powdered Iron | 1u | 20% | 3.4 | 3.4 | 1M | 0.049 | 2 | 1008 | 2.7 | 2.2 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
RLH0912-331KL
Inductor Power Wirewound 330uH 10% 1KHz 25Q-Factor Ferrite 0.36A 1.1Ohm DCR RDL Ammo
|
주식
31,971
$0.2349
단위 당
|
Bourns | Inductor Leaded | Power | Wirewound | Ferrite | 330u | 10% | 796K | 0.36 | 1K | 1.1 | Radial | 3.6M | 2 | 9.2 | 11 | Ammo | 25 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
CVH201205-2R2M
Inductor Power Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 0.6A 0.33Ohm DCR 0805 T/R
|
주식
8,014
$0.0676
단위 당
|
Bourns | Inductor Surface Mount | Power | Multi-Layer | Shielded | Ferrite | 2.2u | 20% | 0.6(Typ) | 1M | 0.33(Typ) | 40M(Typ) | 2 | 0805 | 2.15 | 1.4 | 0.55 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
CW161009A-56NJ
Inductor RF Wirewound 0.056uH 5% 200MHz 32Q-Factor Ceramic 0.6A 0.25Ohm DCR 0603 Automotive AEC-Q200 T/R
|
주식
470
$0.0602
단위 당
|
Bourns | Inductor Surface Mount | RF | Wirewound | Ceramic | 0.056u | 5% | 200M | 0.6(Typ) | 200M | 0.25 | 1900M | 2 | 0603 | 1.85 | 1.35 | 1.1 | Tape and Reel | 32 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
|
구매 최고 구매자
SRP7030-1R5M
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 9A 0.015Ohm DCR T/R
|
주식
5,590
$0.319
단위 당
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Iron | 1.5u | 20% | 9 | 14 | 100K | 0.015 | 2 | 7.8 | 7 | 3.2 | Tape and Reel | No | Yes | No | No | No | No | EAR99 | No | No |