Bourns Circuit Protection
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Technology | Direction Type | DC Sparkover Voltage Tolerance | Cut-Off Temperature - (°C) | Configuration | Varistor Voltage - (V) | Repetitive Peak Reverse Voltage - (V) | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Current Rating - (A) | Maximum Blocking Time - (us) | Failsafe Protection | Acting | Repetitive Peak Forward Blocking Voltage - (V) | Modes of Protection | Maximum Impulse Voltage - (V) | Maximum DC Holdover Voltage - (V) | Maximum AC Voltage Rating - (V) | Holding Temperature - (°C) | Hold Current - (A) | Current Rating - (A) | Trip Current - (A) | Peak On-State Voltage - (V) | Number of Poles | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum RMS Voltage - (V) | Maximum DC Voltage Rating - (V) | Housing Material | Typical Reset Voltage - (V) | Typical Melting I2t - (A²S) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Minimum ESD Pulse Withstand - (Pulses) | Maximum Response Time - (ns) | Maximum Initial Resistance - (Ohm) | Maximum Clamping Voltage - (V) | Maximum Breakover Voltage - (V) | Frequency - (Hz) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Working Voltage - (V) | Maximum Supply Current - (mA) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Clamping Current - (A) | Typical Trigger Current - (mA) | Product Depth - (mm) | Maximum Voltage Rating | Maximum Reverse Stand-Off Voltage - (V) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Maximum Output Current - (mA) | Capacitance Value | Typical Quiescent Current - (mA) | Typical Line Current | Surge Current Rating - (A) | Number of Terminals | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Typical Line Voltage | Maximum TBU Resistance - (Ohm) | Maximum Power Dissipation - (mW) | Maximum Holding Current - (mA) | Size Code | Repetitive Peak Off-State Current - (mA) | Lead Diameter - (mm) | Maximum Breakover Current - (mA) | Lead Length - (mm) | Wire Form | Maximum Rate of Rise of On-State Current - (A/us) | Product Weight - (g) | Test Current - (mA) | Termination Style | Peak Pulse Power Dissipation - (W) | Packaging | Package/Case | Mounting | Terminal Pitch - (mm) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SMA6J18A-Q
TVS Diode Single Uni-Dir 18V 600W Automotive AEC-Q101 2-Pin SMA T/R
|
주식
4
$0.0344
단위 당
|
Bourns | 과도 전압 소거기(TVS) | Uni-Directional | Single | 1 | 20 | 29.2 | 18 | 22.1 | 1 | 20.6 | 1 | 600(Min) | Tape and Reel | 2 | SMA | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RG650-AP
PTC Resettable Fuse 6.5A(hold) 11.1A(trip) 16V 100A 3W 3.5s 0.0088Ohm Radial 11.2 X 3 X 19.7mm Ammo Automotive AEC-Q200
|
주식
1,000
$0.4161 에서 $0.4373로 변경
단위 당
|
Bourns | PTC 재설정 가능 퓨즈 | 6.5 | 11.1 | 0.0158 | 3 | 11.2(Max) | 3(Max) | 19.7(Max) | 2 | 0.81 | Straight | Radial | Ammo | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-0402FP150-2
Fuse Chip Fast Acting 1.5A 32V SMD Solder Pad 0402 Ceramic T/R
|
$0.3462 에서 $0.3698로 변경
단위 당
|
Bourns | 퓨즈 | Chip | Fast | 0.01356 | 0.051 | 1 | 0.52 | 0.35 | 2 | Solder Pad | Tape and Reel | 0402 | Surface Mount | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-LR730/20-0
PTC Resettable Fuse 7.3A(hold) 14.1A(trip) 20V 100A 3W 5s 0.006Ohm SMD Solder Pad 18.1 X 14.5 X 1mm Bulk
|
주식
5
$0.0954
단위 당
|
Bourns | PTC 재설정 가능 퓨즈 | 7.3 | 14.1 | 0.012 | 3 | 18.1(Max) | 14.5(Max) | 1(Max) | 2 | Solder Pad | Bulk | Surface Mount | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ISOM5-230-B-L2
Var 230VAC/300VDC 200A Thru-Hole Radial Bulk
|
주식
790
$0.203 에서 $0.2043로 변경
단위 당
|
Bourns | 배리스터 | 200 | 620 | 100 | 6.1 | 23 | 40 | Straight | Bulk | Through Hole | 7.5 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-0402FP050F-2
Fuse Chip Fast Acting 0.5A 35V SMD Solder Pad 0402 1 X 0.51 X 0.33mm T/R
|
주식
104
$0.0663 에서 $0.0922로 변경
단위 당
|
Bourns | 퓨즈 | Chip | Fast | 0.006 | 0.16 | 1 | 0.51 | 0.33 | 2 | Solder Pad | Tape and Reel | 0402 | Surface Mount | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MOV-14D241KTR
Var MOV 150VAC/200VDC 4500A 240V Thru-Hole Radial T/R
|
주식
766
$0.1184
단위 당
|
Bourns | 배리스터 | Metal Oxide | 240 | 4500 | 395 | 50 | 4 | 20 | 996 | Straight | Tape and Reel | Through Hole | 7.5 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-0603F400-2
Fuse Chip Fast Acting 4A 32V SMD Solder Pad 0603 Ceramic T/R UL
|
주식
1,975
$0.3078 에서 $0.3182로 변경
단위 당
|
Bourns | 퓨즈 | Chip | Fast | 0.239 | 1.6 | 0.8 | 0.45 | 2 | Solder Pad | Tape and Reel | 0603 | Surface Mount | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RHT900-AP
PTC Resettable Fuse 9A(hold) 16.5A(trip) 16V 100A 5W 10s 0.0074Ohm Radial 16.5 X 3 X 25.7mm Ammo Automotive AEC-Q200
|
주식
900
$0.5235 에서 $0.5413로 변경
단위 당
|
Bourns | PTC 재설정 가능 퓨즈 | 9 | 16.5 | 5 | 16.5(Max) | 3(Max) | 25.7(Max) | 2 | 0.81 | Straight | Radial | Ammo | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ZV20K0603300NIR1HT
Var MLV 20VAC/26VDC 30A 33V 0603 SMD T/R
|
주식
1,112
$0.0079 에서 $0.0086로 변경
단위 당
|
Bourns | 배리스터 | Multilayer | 33 | 30 | 54 | 1.6 | 1 | 0.8 | 0.95 | 175 | 0603 | Tape and Reel | Surface Mount | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MOV-10D361KTR
Var MOV 230VAC/300VDC 2500A 360V Thru-Hole Radial T/R
|
주식
15
$0.0812
단위 당
|
Bourns | 배리스터 | Metal Oxide | 360 | 2500 | 595 | 25 | 4.8 | 15.5 | 336 | Straight | Tape and Reel | Through Hole | 7.5 | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5.0SMDJ7.5A-H
TVS Diode Single Uni-Dir 7.5V 5KW 2-Pin SMC T/R
|
주식
207
$0.9176
단위 당
|
Bourns | 과도 전압 소거기(TVS) | Uni-Directional | Single | 1 | 8.33 | 12.9 | 7.5 | 9.21 | 150 | 387.7 | 6500 | 1 | 5000(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5.0SMDJ51CA-H
TVS Diode Single Bi-Dir 51V 5KW 2-Pin SMC T/R
|
주식
1,209
$0.9706 에서 $1.0201로 변경
단위 당
|
Bourns | 과도 전압 소거기(TVS) | Bi-Directional | Single | 1 | 56.7 | 82.4 | 51 | 62.7 | 2 | 60.7 | 6500 | 1 | 5000(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-2410FP350W-2
Fuse Chip Fast Acting 3.5A 125V SMD Solder Pad 2410 Copper T/R
|
주식
3
$0.2473
단위 당
|
Bourns | 퓨즈 | Chip | Fast | 2.53 | 0.0219 | 6.1 | 2.49 | 2.16 | 2 | Solder Pad | Tape and Reel | 2410 | Surface Mount | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
구매 최고 구매자
2051-30-SM-RPLF
Gas Discharge Tubes 300VDC 2kADC 2AAC 0.5pF Solder Pad SMD
|
주식
2,500
$0.3306
단위 당
|
Bourns | 가스 배출 튜브 - GDT | ±25% | 600 | No | 2 | 2 | 4.5 | 3.2 | 0.5 | 2.7 | 2 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-0603SP080-2
Fuse Chip Slow Blow Acting 0.8A 32V SMD Solder Pad 0603 Ceramic T/R
|
주식
20,000
$0.3303
단위 당
|
Bourns | 퓨즈 | Chip | Slow Blow | 0.023 | 0.143 | 1.6 | 0.8 | 0.45 | 2 | Solder Pad | Tape and Reel | 0603 | Surface Mount | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
2003-23-SM-RPLF
Gas Discharge Tubes 230VDC 1kADC 0.5pF Solder Pad SMD
|
주식
2
$0.0489
단위 당
|
Bourns | 가스 배출 튜브 - GDT | ±20% | 600 | No | 135 | 1 | 3.5 | 2.8 | 0.5 | 2.8 | 2 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5.0SMDJ6.5A-H
Diode TVS Single Uni-Dir 6.5V 5KW 2-Pin SMC T/R
|
주식
1,096
$0.9176 에서 $0.9644로 변경
단위 당
|
Bourns | 과도 전압 소거기(TVS) | Uni-Directional | Single | 1 | 7.22 | 11.2 | 6.5 | 7.98 | 750 | 446.5 | 6500 | 10 | 5000(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PF-JT3-40
Fuse Power 40A 500V Pin 38.5 X 14 X 19mm
|
주식
74
$3.443
단위 당
|
Bourns | 퓨즈 | Power | 2616 | 38.5 | 14 | 19 | 2 | Pin | Box | Through Hole | 32 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-1206FP080-2
Fuse Chip Fast Acting 0.8A 63V SMD Solder Pad 1206 Ceramic T/R
|
주식
1
$0.2254
단위 당
|
Bourns | 퓨즈 | Chip | Fast | 0.04 | 0.04 | 3.1 | 1.55 | 0.6 | 2 | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-2410F1500T-2
Fuse Chip Fast Acting 15A 86V SMD Solder Pad 2410 6.1 X 2.59 X 2.59mm Ceramic T/R
|
주식
975
$0.5294
단위 당
|
Bourns | 퓨즈 | Chip | Fast | 90.9 | 0.003 | 6.1 | 2.6 | 2.6 | 2 | Solder Pad | Tape and Reel | 2410 | Surface Mount | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
P6SMB33CA
TVS Diode Single Bi-Dir 28.2V 600W 2-Pin SMB T/R
|
주식
18,304
$0.0926 에서 $0.1157로 변경
단위 당
|
Bourns | 과도 전압 소거기(TVS) | Bi-Directional | Single | 1 | 31.4 | 45.7 | 28.2 | 34.7 | 1 | 13.3 | 1 | 600 | Tape and Reel | 2 | SMB | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
P6SMB440A
TVS Diode Single Uni-Dir 376V 600W 2-Pin SMB T/R
|
주식
7,411
$0.1435 에서 $0.1619로 변경
단위 당
|
Bourns | 과도 전압 소거기(TVS) | Uni-Directional | Single | 1 | 418 | 602 | 376 | 462 | 1 | 1 | 1 | 600 | Tape and Reel | 2 | SMB | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
P6SMB480CA
TVS Diode Single Bi-Dir 408V 600W 2-Pin SMB T/R
|
주식
68
$0.1693
단위 당
|
Bourns | 과도 전압 소거기(TVS) | Bi-Directional | Single | 1 | 456 | 658 | 408 | 504 | 1 | 0.9 | 1 | 600 | Tape and Reel | 2 | SMB | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
P6SMB43CA
TVS Diode Single Bi-Dir 36.8V 600W 2-Pin SMB T/R
|
주식
4
$0.0208
단위 당
|
Bourns | 과도 전압 소거기(TVS) | Bi-Directional | Single | 1 | 40.9 | 59.3 | 36.8 | 45.2 | 1 | 10.3 | 1 | 600 | Tape and Reel | 2 | SMB | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes |