Bourns 콘덴서 네트워크 및 어레이
| 부품 번호 | Price | 주식 | Manufacturer | Category | Capacitance Value | Capacitance Tolerance | Voltage | Resistance Value - (Ohm) | Resistance Tolerance | Dielectric | Number of Elements | Construction | Termination Style | Number of Terminals | Terminal Pitch - (mm) | Size - (mm) | Package/Case | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 4118R-D48-103/682L Cap RC Network 0.0068uF 25V 30% 10K Ohm 10% 16R/8C 85°C |
|
Bourns | Capacitor RC Network | 0.0068uF | 30% | 25VDC | 10K | 10% | Z5U | 16R/8C | Dual-In-Line | Gull Wing | 18 | 2.54 | 24.51 X 8.64 X 8.4 | DIP | No | No | No | No | EAR99 | No | ||
4610H-702-101/151L
Cap RC Network 150pF 50V 20% 100 Ohm 5% 8R/8C 85°C
|
|
Bourns | Capacitor RC Network | 150pF | 20% | 50VDC | 100 | 5% | C0G | 8R/8C | Single-In-Line | PC Pin | 10 | 2.54 | 25.35 X 3.81 X 8.5 | SIP | No | No | No | No | EAR99 | No | ||
4610H-701-101/470L
Cap RC Network 47pF 50V 20% 100 Ohm 5% 9R/9C 85°C
|
|
Bourns | Capacitor RC Network | 47pF | 20% | 50VDC | 100 | 5% | C0G | 9R/9C | Single-In-Line | PC Pin | 10 | 2.54 | 25.35 X 3.81 X 8.5 | SIP | No | No | No | No | No | EAR99 | No |