Bel Magnetics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SUOT-EE16V-12
High Frequency Universal Off-Line Transformer
|
주식
630
$1.1789 에서 $1.2698로 변경
단위 당
|
Bel | Switching Transformers | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
F2D3-1056-3R5M
Inductor Power Shielded Wirewound 3.5uH 20% 100KHz Composite 9.5A 0.00645Ohm DCR
|
주식
1,000
$1.603 에서 $2.095로 변경
단위 당
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Composite | 3.5u | 20% | 9.5(Typ) | 11(Typ) | 100K | 0.00645 | 3 | 10.7 | 9 | 5.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D4-1265-2R6M
Inductor Power Shielded Wirewound 2.6uH 20% 100KHz Composite 15A 0.0046Ohm DCR
|
주식
800
$1.667 에서 $2.177로 변경
단위 당
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Composite | 2.6u | 20% | 15(Typ) | 28(Typ) | 100K | 0.0046 | 3 | 13.3 | 11 | 6.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D3-1265-1R5M
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Composite 20A 0.00265Ohm DCR
|
주식
800
$1.693 에서 $2.208로 변경
단위 당
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Composite | 1.5u | 20% | 20(Typ) | 32(Typ) | 100K | 0.00265 | 3 | 13.3 | 11 | 6.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F1F4-1265T-8R2M
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Metal Powder 12A 0.0155Ohm DCR Automotive AEC-Q200
|
주식
800
$2.124 에서 $2.589로 변경
단위 당
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Powder | 8.2u | 20% | 12(Typ) | 19(Typ) | 100K | 0.0155 | SMD | 2 | 13.9 | 12.9 | 6.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
| S558-5999-J1-F Telecom Transformer 2(1CT:1CT) 16 Terminal Gull Wing SMD |
주식
900
$2.1207
단위 당
|
Bel | Telecom Transformers | 10/100Base-T LAN Transformer | 2(1CT:1CT) | -10@60MHz to 80MHz | -1@0.1MHz to 100MHz | Gull Wing | 1500Vrms | 16 | 12.7 | 5.72 | 9.53 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
SPFC-RM12-150
PFC Choke Wirewound 300uH 10% 100KHz 2.4A 0.17Ohm/0.25Ohm DCR Pin
|
주식
630
$3.993 에서 $4.387로 변경
단위 당
|
Bel | Inductor Leaded | PFC Choke | Wirewound | 300u | 10% | 2.4 | 7.4(Typ) | 100K | 0.17/0.25 | Pin | 14 | 41 | 40 | 26 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
SUOT-EE16V-5
High Frequency Universal Off-Line Transformer
|
주식
630
$1.1805 에서 $1.2698로 변경
단위 당
|
Bel | Switching Transformers | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
F1F4-1205T-100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal Powder 9A 0.028Ohm DCR Automotive AEC-Q200
|
주식
1,000
$1.755 에서 $2.139로 변경
단위 당
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Powder | 10u | 20% | 9(Typ) | 13.5(Typ) | 100K | 0.028 | SMD | 2 | 13.9 | 12.9 | 5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
SUOST-13-1212
Switching Transformer 136:13:13:15 2.92Ohm Prim. DCR 0.092Ohm Sec. DCR 13W 12 Terminal Gull Wing SMD
|
주식
600
$3.265 에서 $3.80로 변경
단위 당
|
Bel | Switching Transformers | High Frequency Universal Line Transformer | 136:13:13:15 | 265VAC | 12V | 2.92 | Gull Wing | 0.092 | 4000VAC | SMD | 12 | 16.6 | 13.5 | 25.81 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
F1F1-0604-2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal Dust 11A 0.0145Ohm DCR 2525 Automotive AEC-Q200
|
주식
1,000
$0.6784 에서 $0.8825로 변경
단위 당
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Dust | 2.2u | 20% | 11(Typ) | 15(Typ) | 100K | 0.0145 | SMD | 2 | 2525 | 7.3 | 6.8 | 4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
F2D3-1265-2R6M
Inductor Power Shielded Wirewound 2.6uH 20% 100KHz Composite 15A 0.0046Ohm DCR
|
주식
800
$1.693 에서 $2.208로 변경
단위 당
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Composite | 2.6u | 20% | 15(Typ) | 24(Typ) | 100K | 0.0046 | 3 | 13.3 | 11 | 6.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D5-2212-2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 22A 0.0033Ohm DCR
|
주식
84
$4.219 에서 $5.272로 변경
단위 당
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 2.2u | 20% | 22(Typ) | 64(Typ) | 100K | 0.0033 | 2 | 23.2 | 22.5 | 12 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D1-3222A-220MC
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 35A 0.003Ohm DCR Solder Pin
|
주식
24
$11.208 에서 $13.338로 변경
단위 당
|
Bel | Inductor Leaded | Power | Wirewound | Shielded | Ferrite | 22u | 20% | 35(Typ) | 28(Typ) | 100K | 0.003 | Solder Pin | 3 | 33 | 31.7 | 23 | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
F2D1-2915HA-150MC
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 32A 0.00165Ohm DCR Pin
|
주식
40
$4.104 에서 $5.133로 변경
단위 당
|
Bel | Inductor Leaded | Power | Wirewound | Shielded | Ferrite | 15u | 20% | 32(Typ) | 15(Typ) | 100K | 0.00165 | Pin | 3 | 27.9 | 23 | 15.4 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
F2D1-2014A-330MC
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 12A 0.0111Ohm DCR Solder Pin
|
주식
80
$2.821 에서 $3.593로 변경
단위 당
|
Bel | Inductor Leaded | Power | Wirewound | Shielded | Ferrite | 33u | 20% | 12(Typ) | 11(Typ) | 100K | 0.0111 | Solder Pin | 3 | 21.8 | 18 | 14.5 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
F2D1-2919-220MC
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 22A 0.0062Ohm DCR Solder Pin
|
주식
40
$4.309 에서 $5.377로 변경
단위 당
|
Bel | Inductor Leaded | Power | Wirewound | Shielded | Ferrite | 22u | 20% | 22(Typ) | 18(Typ) | 100K | 0.0062 | Solder Pin | 3 | 28 | 19.5 | 21.5 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
F2D1-2919-100MC
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 24A 0.0048Ohm DCR Solder Pin
|
주식
40
$4.309 에서 $5.377로 변경
단위 당
|
Bel | Inductor Leaded | Power | Wirewound | Shielded | Ferrite | 10u | 20% | 24(Typ) | 32(Typ) | 100K | 0.0048 | Solder Pin | 3 | 28 | 19.5 | 21.5 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
F2D2-2016-4R7MC
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 21A 0.004Ohm DCR
|
주식
100
$3.501 에서 $4.415로 변경
단위 당
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 4.7u | 20% | 21(Typ) | 42(Typ) | 100K | 0.004 | 3 | 21.8 | 22.5 | 16.5 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D1-2915LA-220MC
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 34A 0.00136Ohm DCR Pin
|
주식
40
$4.104 에서 $5.133로 변경
단위 당
|
Bel | Inductor Leaded | Power | Wirewound | Shielded | Ferrite | 22u | 20% | 34(Typ) | 6.8(Typ) | 100K | 0.00136 | Pin | 3 | 27.9 | 23 | 15.4 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
F2D1-2918HA-6R8MC
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 30A 0.00258Ohm DCR Solder Pin
|
주식
40
$4.193 에서 $5.241로 변경
단위 당
|
Bel | Inductor Leaded | Power | Wirewound | Shielded | Ferrite | 6.8u | 20% | 30(Typ) | 48(Typ) | 100K | 0.00258 | Solder Pin | 3 | 28 | 23 | 18.5 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
F2D2-2012-2R2MC
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 28A 0.00213Ohm DCR
|
주식
120
$3.001 에서 $3.81로 변경
단위 당
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 2.2u | 20% | 28(Typ) | 50(Typ) | 100K | 0.00213 | 3 | 21.8 | 22.5 | 12 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F1F4-1205T-R68M
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal Powder 33A 0.0021Ohm DCR Automotive AEC-Q200
|
주식
1,000
$1.755 에서 $2.616로 변경
단위 당
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Powder | 0.68u | 20% | 33(Typ) | 48.5(Typ) | 100K | 0.0021 | SMD | 2 | 13.9 | 12.9 | 5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
F2D1-2012A-1R5MC
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Ferrite 35A 0.00138Ohm DCR Solder Pin
|
주식
80
$2.77 에서 $3.531로 변경
단위 당
|
Bel | Inductor Leaded | Power | Wirewound | Shielded | Ferrite | 1.5u | 20% | 35(Typ) | 60(Typ) | 100K | 0.00138 | Solder Pin | 3 | 21.8 | 18 | 12 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
SUOST-13-2424
Switching Transformer 140:27:27:16 3Ohm Prim. DCR 0.62Ohm Sec. DCR 13W 12 Terminal Gull Wing SMD
|
주식
600
$3.265 에서 $3.80로 변경
단위 당
|
Bel | Switching Transformers | High Frequency Universal Line Transformer | 140:27:27:16 | 265VAC | 24V | 3 | Gull Wing | 0.62 | 4000VAC | SMD | 12 | 16.6 | 13.5 | 25.81 | Unknown | Unknown | Unknown | EAR99 | No |