Bel Switching Regulator Modules & DC to DC Converters
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Number of Outputs | Isolation | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Input/Output Type | Packaging | Efficiency - (%) | Pin Count | Supplier Package | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| VRP4-C2E2A0G Reg Voltage Module |
주식
295
$39.60 에서 $47.51로 변경
단위 당
|
Bel | DC to DC Converter and Switching Regulator Module | No | No | No | No | EAR99 | No | |||||||||||||||
SRSB-50T050G
Module DC-DC 48VIN 1-OUT 5V 12A 60W 8-Pin 1/16-Brick Tray
|
$30.51 에서 $30.82로 변경
단위 당
|
Bel | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 36 | 75 | 5 | 12 | 60 | 1500VDC | DC/DC | Tray | 8 | 1/16-Brick | No | No | No | No | EAR99 | No | ||
0RQB- C5T05LG
Module DC-DC 48VIN 1-OUT 5V 30A 150W 8-Pin Quarter-Brick Tray
|
|
Bel | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 36 | 75 | 5 | 30 | 150 | 2000VDC | DC/DC | Tray | 8 | Quarter-Brick | No | No | No | No | EAR99 | No | ||
0RQP-X0S10D
Module DC-DC 50V/54VIN 1-OUT 10.4V 96.2A 1000W 12-Pin
|
|
Bel | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 45 | 56 | 10.4 | 96.2 | 1000 | 500VDC(Max) | DC/DC | 97.3(Typ) | 12 | No | No | No | No | EAR99 | No |