Bel AC to DC Power Supplies
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Style | Input/Output Type | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Minimum DC Input Voltage - (V) | Maximum DC Input Voltage - (V) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Maximum Input Current - (A) | Input Frequency - (Hz) | Efficiency - (%) | Configurable | Input Connector Type | Power Indicator | Ripple and Noise | Medical Application | Packaging | Pin Count | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TEC2200-12-074NA
AC/DC Power Supply Single-OUT 12V 178A 2200W
|
주식
20
$256.78
단위 당
|
Bel | AC to DC Power Supplies | Regulated | Enclosed | AC/DC | 1 | Fixed | 12 | 178 | 2200 | 90 | 264 | 180 | 300 | 3000VAC | 1%(Typ) | 3%(Typ) | 50|60 | 96(Min) | IEC 60320 C14 | No | 150mV(Max) | No | EAR99 | No | ||||||||||
TEC2600-12-074NA
AC/DC Power Supply Single-OUT 12V 213A 2600W
|
주식
20
$307.29
단위 당
|
Bel | AC to DC Power Supplies | Regulated | Enclosed | AC/DC | 1 | Fixed | 12 | 213 | 2600 | 90 | 264 | 180 | 300 | 3000VAC | 1%(Typ) | 3%(Typ) | 50|60 | 96(Min) | IEC 60320 C14 | No | 150mV(Max) | No | EAR99 | No | ||||||||||
TEC2401-12-074NA
AC/DC Power Supply Single-OUT 12V 195A 2400W Box
|
주식
19
$594.13
단위 당
|
Bel | AC to DC Power Supplies | Regulated | Enclosed | AC/DC | 1 | Fixed | 12 | 195 | 2400 | 90 | 264 | 180 | 300 | 3000VAC | 1%(Typ) | 3%(Typ) | 50|60 | 96(Min) | IEC 60320 C14 | No | 150mV(Max) | Box | No | No | No | No | EAR99 | No | ||||||
TEC2700-12-074NA
2700 Watt AC/DC Power Supply
|
$936.15 에서 $1,169.58로 변경
단위 당
|
Bel | AC to DC Power Supplies | No | ||||||||||||||||||||||||||||||||
TEC3200-12-074NA
3200 Watt AC/DC Power Supply
|
$1,045.15 에서 $1,305.76로 변경
단위 당
|
Bel | AC to DC Power Supplies | No | ||||||||||||||||||||||||||||||||
LM1301-7ER
AC/DC Power Supply Single-OUT 12V 4A 50W 11-Pin
|
|
Bel | AC to DC Power Supplies | Switching | Enclosed | AC/DC | 1 | Fixed | 12 | 4(Typ) | 50 | 85 | 264 | 88 | 372 | 50mV | 50mV | 0.2(Typ) | 47 to 440 | 79(Min) | No | No | No | 11 | Yes | No | No | No | EAR99 | No |