Bel Magnetics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Transformer Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Insertion Loss | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Maximum Interwinding Capacitance - (pF) | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Maximum DCR Secondary Side - (Ohm) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | High Potential | Number of Terminals | Minimum Self Resonant Frequency - (Hz) | Package Type | Maximum Product Diameter - (mm) | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SUOT-EE16V-12
High Frequency Universal Off-Line Transformer
|
주식
630
$1.765 에서 $1.2126로 변경
단위 당
|
Bel | Switching Transformers | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
F2D3-1056-3R5M
Inductor Power Shielded Wirewound 3.5uH 20% 100KHz Composite 9.5A 0.00645Ohm DCR
|
주식
1,000
$1.705 에서 $2.035로 변경
단위 당
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Composite | 0.00645 | 3.5u | 20% | 11(Typ) | 100K | 9.5(Typ) | 3 | 10.7 | 9 | 5.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D4-1265-2R6M
Inductor Power Shielded Wirewound 2.6uH 20% 100KHz Composite 15A 0.0046Ohm DCR
|
주식
800
$1.774 에서 $2.111로 변경
단위 당
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Composite | 0.0046 | 2.6u | 20% | 28(Typ) | 100K | 15(Typ) | 3 | 13.3 | 11 | 6.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D3-1265-1R5M
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Composite 20A 0.00265Ohm DCR
|
주식
800
$1.801 에서 $2.144로 변경
단위 당
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Composite | 0.00265 | 1.5u | 20% | 32(Typ) | 100K | 20(Typ) | 3 | 13.3 | 11 | 6.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
SUOST-13-1212
Switching Transformer 136:13:13:15 2.92Ohm Prim. DCR 0.092Ohm Sec. DCR 13W 12 Terminal Gull Wing SMD
|
주식
600
$3.3659 에서 $2.293로 변경
단위 당
|
Bel | Switching Transformers | High Frequency Universal Line Transformer | 136:13:13:15 | 265VAC | 12V | 0.092 | 2.92 | Gull Wing | 4000VAC | 12 | SMD | 25.81 | 16.6 | 13.5 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
F1F4-1265T-8R2M
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Metal Powder 12A 0.0155Ohm DCR Automotive AEC-Q200
|
주식
800
$2.259 에서 $2.485로 변경
단위 당
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Powder | 0.0155 | 8.2u | 20% | 19(Typ) | 100K | 12(Typ) | 2 | SMD | 13.9 | 12.9 | 6.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
F2D1-2014A-330MC
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 12A 0.0111Ohm DCR Solder Pin
|
주식
80
$3.001 에서 $3.505로 변경
단위 당
|
Bel | Inductor Leaded | Power | Wirewound | Shielded | Ferrite | 0.0111 | 33u | 20% | 11(Typ) | 100K | 12(Typ) | Solder Pin | 3 | 21.8 | 18 | 14.5 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
SPFC-RM12-150
PFC Choke Wirewound 300uH 10% 100KHz 2.4A 0.17Ohm/0.25Ohm DCR Pin
|
주식
630
$6.7183 에서 $3.874로 변경
단위 당
|
Bel | Inductor Leaded | PFC Choke | Wirewound | 0.17/0.25 | 300u | 10% | 7.4(Typ) | 100K | 2.4 | Pin | 14 | 41 | 40 | 26 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
F1F4-1205T-R68M
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal Powder 33A 0.0021Ohm DCR Automotive AEC-Q200
|
주식
1,000
$1.866 에서 $2.444로 변경
단위 당
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Powder | 0.0021 | 0.68u | 20% | 48.5(Typ) | 100K | 33(Typ) | 2 | SMD | 13.9 | 12.9 | 5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
SUOT-EE16V-5
High Frequency Universal Off-Line Transformer
|
주식
630
$1.765 에서 $1.2126로 변경
단위 당
|
Bel | Switching Transformers | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
F2D5-2212-2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 22A 0.0033Ohm DCR
|
주식
84
$4.488 에서 $5.159로 변경
단위 당
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.0033 | 2.2u | 20% | 64(Typ) | 100K | 22(Typ) | 2 | 23.2 | 22.5 | 12 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D1-2919-100MC
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 24A 0.0048Ohm DCR Solder Pin
|
주식
40
$4.584 에서 $5.263로 변경
단위 당
|
Bel | Inductor Leaded | Power | Wirewound | Shielded | Ferrite | 0.0048 | 10u | 20% | 32(Typ) | 100K | 24(Typ) | Solder Pin | 3 | 28 | 19.5 | 21.5 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
F2D1-2919-220MC
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 22A 0.0062Ohm DCR Solder Pin
|
주식
38
$4.584 에서 $5.263로 변경
단위 당
|
Bel | Inductor Leaded | Power | Wirewound | Shielded | Ferrite | 0.0062 | 22u | 20% | 18(Typ) | 100K | 22(Typ) | Solder Pin | 3 | 28 | 19.5 | 21.5 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
F2D1-2918HA-6R8MC
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 30A 0.00258Ohm DCR Solder Pin
|
주식
40
$4.461 에서 $5.129로 변경
단위 당
|
Bel | Inductor Leaded | Power | Wirewound | Shielded | Ferrite | 0.00258 | 6.8u | 20% | 48(Typ) | 100K | 30(Typ) | Solder Pin | 3 | 28 | 23 | 18.5 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
F2D2-2016-4R7MC
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 21A 0.004Ohm DCR
|
주식
100
$3.724 에서 $4.31로 변경
단위 당
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.004 | 4.7u | 20% | 42(Typ) | 100K | 21(Typ) | 3 | 21.8 | 22.5 | 16.5 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F1F1-0604-2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal Dust 11A 0.0145Ohm DCR 2525 Automotive AEC-Q200
|
주식
1,000
$0.7216 에서 $0.8393로 변경
단위 당
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Dust | 0.0145 | 2.2u | 20% | 15(Typ) | 100K | 11(Typ) | 2 | SMD | 2525 | 7.3 | 6.8 | 4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
F2D2-2012-2R2MC
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 28A 0.00213Ohm DCR
|
주식
120
$3.192 에서 $3.717로 변경
단위 당
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.00213 | 2.2u | 20% | 50(Typ) | 100K | 28(Typ) | 3 | 21.8 | 22.5 | 12 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D1-2012A-1R5MC
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Ferrite 35A 0.00138Ohm DCR Solder Pin
|
주식
80
$2.947 에서 $3.439로 변경
단위 당
|
Bel | Inductor Leaded | Power | Wirewound | Shielded | Ferrite | 0.00138 | 1.5u | 20% | 60(Typ) | 100K | 35(Typ) | Solder Pin | 3 | 21.8 | 18 | 12 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
F2D1-2915LA-220MC
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 34A 0.00136Ohm DCR Pin
|
주식
40
$4.366 에서 $5.026로 변경
단위 당
|
Bel | Inductor Leaded | Power | Wirewound | Shielded | Ferrite | 0.00136 | 22u | 20% | 6.8(Typ) | 100K | 34(Typ) | Pin | 3 | 27.9 | 23 | 15.4 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
SUOST-13-2424
Switching Transformer 140:27:27:16 3Ohm Prim. DCR 0.62Ohm Sec. DCR 13W 12 Terminal Gull Wing SMD
|
주식
600
$3.3659 에서 $2.293로 변경
단위 당
|
Bel | Switching Transformers | High Frequency Universal Line Transformer | 140:27:27:16 | 265VAC | 24V | 0.62 | 3 | Gull Wing | 4000VAC | 12 | SMD | 25.81 | 16.6 | 13.5 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
F1F4-1205T-100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal Powder 9A 0.028Ohm DCR Automotive AEC-Q200
|
주식
1,000
$1.866 에서 $2.054로 변경
단위 당
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Powder | 0.028 | 10u | 20% | 13.5(Typ) | 100K | 9(Typ) | 2 | SMD | 13.9 | 12.9 | 5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
F2D3-1265-2R6M
Inductor Power Shielded Wirewound 2.6uH 20% 100KHz Composite 15A 0.0046Ohm DCR
|
주식
800
$1.801 에서 $2.121로 변경
단위 당
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Composite | 0.0046 | 2.6u | 20% | 24(Typ) | 100K | 15(Typ) | 3 | 13.3 | 11 | 6.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D1-2915HA-150MC
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 32A 0.00165Ohm DCR Pin
|
주식
40
$4.366 에서 $5.026로 변경
단위 당
|
Bel | Inductor Leaded | Power | Wirewound | Shielded | Ferrite | 0.00165 | 15u | 20% | 15(Typ) | 100K | 32(Typ) | Pin | 3 | 27.9 | 23 | 15.4 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
F2D1-3222A-220MC
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 35A 0.003Ohm DCR Solder Pin
|
주식
24
$11.92 에서 $13.93로 변경
단위 당
|
Bel | Inductor Leaded | Power | Wirewound | Shielded | Ferrite | 0.003 | 22u | 20% | 28(Typ) | 100K | 35(Typ) | Solder Pin | 3 | 33 | 31.7 | 23 | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
F2D1-3222A-4R7MC
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 60A 0.0012Ohm DCR Solder Pin
|
주식
24
$11.92 에서 $13.93로 변경
단위 당
|
Bel | Inductor Leaded | Power | Wirewound | Shielded | Ferrite | 0.0012 | 4.7u | 20% | 72(Typ) | 100K | 60(Typ) | Solder Pin | 3 | 33 | 31.7 | 23 | EAR99 | No |