Bel EMI/RFI Electronics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Number of Lines | Configuration | Inductance - (H) | Leakage Inductance - (H) | Impedance - (Ohm) | Attenuation | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Maximum Voltage Rating | Withstand Voltage | Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SNCMC-127-019
Common Mode Chokes Dual 5400uH 356Ohm 10kHz 12A 0.006Ohm DCR Thru-Hole
|
$4.448 에서 $4.87로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 5400u | 356 | 10k | 12 | 0.006 | 1.5kVrms | 33 | 33 | 25 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SPDL764WM-40-2P-T3
Common Mode Chokes Dual 40Ohm 100MHz 15A 5Ohm DCR SMD
|
$0.9366 에서 $1.0252로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | Signal Line/Power Line | 2 | Dual | 40 | 100M | 15 | 5 | 8.1 | 6.5 | 4 | No | No | No | No | EAR99 | No | ||||||||||||
SPDL2012-221-2P-T
Common Mode Chokes Dual 220Ohm 100MHz 0.3A 0.4Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 220 | 100M | 0.3 | 0.4 | 2.2 | 1.4 | 1.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SPDL764WM-400-2P-T
Common Mode Chokes Dual 400Ohm 100MHz 5A 10Ohm DCR SMD T/R
|
$0.9366 에서 $1.0252로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | Signal Line/Power Line | 2 | Dual | 400 | 100M | 5 | 10 | 8.1 | 6.5 | 4 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SNCMC-127-016
Common Mode Chokes Dual 10500uH 696Ohm 10kHz 9A 0.014Ohm DCR Thru-Hole
|
$4.448 에서 $4.87로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 10500u | 696 | 10k | 9 | 0.014 | 1.5kVrms | 33 | 33 | 25 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SNCMC-127-020
Common Mode Chokes Dual 4400uH 288Ohm 10kHz 14A 0.006Ohm DCR Thru-Hole
|
$4.574 에서 $5.007로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 4400u | 288 | 10k | 14 | 0.006 | 1.5kVrms | 33 | 33 | 25 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SNCMC-127-012
Common Mode Chokes Dual 17100uH 1.13kOhm 10kHz 10A 0.013Ohm DCR Thru-Hole
|
$6.429 에서 $7.038로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 17100u | 1.13k | 10k | 10 | 0.013 | 1.5kVrms | 35 | 37 | 25 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SNCMC-127-021
Common Mode Chokes Dual 3400uH 228Ohm 10kHz 15.2A 0.0045Ohm DCR Thru-Hole
|
$4.198
단위 당
|
Bel | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 3400u | 228 | 10k | 15.2 | 0.0045 | 1.5kVrms | 33 | 33 | 25 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SNCMC-127-010
Common Mode Chokes Dual 26800uH 1.77kOhm 10kHz 8A 0.025Ohm DCR Thru-Hole
|
$6.429 에서 $7.038로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 26800u | 1.77k | 10k | 8 | 0.025 | 1.5kVrms | 35 | 37 | 25 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SNCMC-127-009
Common Mode Chokes Dual 3300uH 216Ohm 10kHz 21A 0.003Ohm DCR Thru-Hole
|
$6.648 에서 $7.277로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 3300u | 216 | 10k | 21 | 0.003 | 1.5kVrms | 35 | 37 | 25 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SNCMC-127-017
Common Mode Chokes Dual 9100uH 602Ohm 10kHz 9.5A 0.011Ohm DCR Thru-Hole
|
$4.448 에서 $4.87로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 9100u | 602 | 10k | 9.5 | 0.011 | 1.5kVrms | 33 | 33 | 25 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SPDL121006-500-2P-T
Common Mode Chokes Dual 500Ohm 100MHz 8A 6Ohm DCR SMD T/R
|
$1.502 에서 $1.566로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | Signal Line/Power Line | 2 | Dual | 500 | 100M | 8 | 6 | 13.1 | 11.3 | 6.6 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SPDL151306-1200-2P-T
Common Mode Chokes Dual 1.2kOhm 100MHz 5A 23Ohm DCR SMD T/R
|
$3.281 에서 $3.591로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | Signal Line/Power Line | 2 | Dual | 1.2k | 100M | 5 | 23 | 16.2 | 13.5 | 6.6 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SPDL3216-221-2P-T
Common Mode Chokes Dual 220Ohm 100MHz 0.3A 0.45Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 220 | 100M | 0.3 | 0.45 | 3.4 | 1.8 | 2.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SPDL485025-500-2P-T
Common Mode Chokes Dual 500Ohm 100MHz 4A 0.019Ohm DCR SMD T/R
|
$0.7054 에서 $0.7645로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | Signal Line/Power Line | 2 | Dual | 500 | 100M | 4 | 0.019(Typ) | 125VDC | 5.3 | 5.1 | 2.5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||
SPDL975WM-2000-2P-T
Common Mode Chokes Dual 2kOhm 100MHz 2A 65Ohm DCR SMD T/R
|
$1.0501 에서 $1.1495로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | Signal Line/Power Line | 2 | Dual | 2k | 100M | 2 | 65 | 10.1 | 7.5 | 5 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SPDL2012-201-2P-T
Common Mode Chokes Dual 200Ohm 100MHz 0.3A 0.4Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 200 | 100M | 0.3 | 0.4 | 2.2 | 1.4 | 1.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SPDL2012-261-2P-T
Common Mode Chokes Dual 260Ohm 100MHz 0.3A 0.4Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 260 | 100M | 0.3 | 0.4 | 2.2 | 1.4 | 1.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SPDL2012-181-2P-T
Common Mode Chokes Dual 180Ohm 100MHz 0.35A 0.35Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 180 | 100M | 0.35 | 0.35 | 2.2 | 1.4 | 1.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SPDL3225-510-2P-T
Common Mode Chokes Dual 51uH 2.6kOhm 100kHz 0.2A 0.7Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 51u | 2.6k@10MHz | 100k | 0.2 | 0.7 | 3.5 | 2.7 | 2.7 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
SPDL2012-670-2P-T
Common Mode Chokes Dual 67Ohm 100MHz 0.4A 0.25Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 67 | 100M | 0.4 | 0.25 | 2.2 | 1.4 | 1.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SPDL3216-121-2P-T
Common Mode Chokes Dual 120Ohm 100MHz 0.35A 0.3Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 120 | 100M | 0.35 | 0.3 | 3.4 | 1.8 | 2.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SPDL3225-220-2P-T
Common Mode Chokes Dual 22uH 1.1kOhm 100kHz 0.25A 0.5Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 22u | 1.1k@10MHz | 100k | 0.25 | 0.5 | 3.5 | 2.7 | 2.7 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
SPDL121006-80-2P-T
Common Mode Chokes Dual 80Ohm 100MHz 10A 4Ohm DCR SMD T/R
|
$1.3055 에서 $1.4291로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | Signal Line/Power Line | 2 | Dual | 80 | 100M | 10 | 4 | 13.1 | 11.3 | 6.6 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SPDL121006-2000-2P-T
Common Mode Chokes Dual 2kOhm 100MHz 1.8A 35Ohm DCR SMD T/R
|
$1.3187 에서 $1.4291로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | Signal Line/Power Line | 2 | Dual | 2k | 100M | 1.8 | 35 | 13.1 | 11.3 | 6.6 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No |