Analog Devices 컴퓨터 구성
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Processor Type | Port Type | Processor Family | Number of Ports | Processor Number | Maximum Data Rate | Host Interface | Processor Cores | PCI | Hot Swap | Wake-on-LAN | Transmission Speed | PCI Mini | Number of Ethernet Ports | Processor Speed - (Hz) | PCIe Mini | PCIe x1 | LED Indicator | PCIe x2 | Typical Operating Supply Voltage - (V) | System Memory Maximum Size - (B) | PCIe x4 | I2C | PCIe x8 | SMBus | ECC Support | PCI-X | System Memory Type | Interface | PATA | GPIO | RS422 | UART | RS232 | CAN | Ethernet Speed | VGA | Audio Interfaces | SATA | Video In | Operating Systems | Mic In | Display Interface | AGP | RS485 | Linux | USB | Security | Packaging | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AD-GMSL522-SL
GMSL Carrier Board
|
주식
1
$1,015.31
단위 당
|
Analog Devices | Carrier Cards and Carrier Boards | 0 | No | 0 | 1 | 0 | 0 | 0 | 1 | 2 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 10Mbps/100Mbps/1000Mbps | 0 | 0 | No | No | HDMI | 0 | 0 | 5 | 5A992c. | No | ||||||||||||||||||||||||||||||
RAPID-NI V2006
Network Interface Card 3.3V
|
주식
1
$59.99
단위 당
|
Analog Devices | Network Interface Cards | UART | No | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
AD-GMSL-D-E-ADP#
GMSL LVDS to HDMI Adapter
|
주식
1
$100.7551
단위 당
|
Analog Devices | Carrier Cards and Carrier Boards | 0 | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 2 | 0 | 0 | 0 | No | No | HDMI | 0 | 0 | 1 | EAR99 | No | ||||||||||||||||||||||||||||||||
RAPID-NI V2002
Network Interface Card 10Mbps/100Mbps 3.3V
|
|
Analog Devices | Network Interface Cards | 2 | 10Mbps|100Mbps | UART | No | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||
EV-21569-SOM
SOM with ADSP-2156x Processor 1GB RAM
|
$247.20
단위 당
|
Analog Devices | System on Modules - SOM | Analog Devices | ADSP-2156x | Dual Core | 0 | No | 0 | 2G|3.3G | 0 | 0 | 0 | 1G | 0 | 0 | 0 | 0 | No | 0 | DDR3 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | No | 0 | 0 | Linux Kernel | 1 | No | No | No | No | 5A992c. | No | |||||||||||||||||||
ADRV9361-Z7035 Analog Devices SDR System on Modules
SOM with Zynq Processor
|
|
Analog Devices | System on Modules - SOM | Xilinx | Zynq | XC7Z035-2L FBG676I | 0 | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | No | 0 | 0 | 0 | No | No | No | No | 5A991g. | No | |||||||||||||||||||||||
RAPID-NI-V2010
RapID Platform - SERCOS Network Interface Module (UART)
|
|
Analog Devices | Network Interface Cards | UART | No | No | No | No | No | No | 5A991.b | No | |||||||||||||||||||||||||||||||||||||||||||||||||
| ADSW-SMOKEDATA-PRODLIC UL 217 and EN54-7/EN14604 - ADPD188BI Smoke Data |
$12,000.00
단위 당
|
Analog Devices | Software Services | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AD-GMSL2ETH-SL
FPGA-based 8x GMSL to 10 Gb Ethernet Adapter
|
|
Analog Devices | Carrier Cards and Carrier Boards | 0 | No | 0 | 1 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 1 | 0 | 0 | No | No | 0 | 0 | 0 | 5A992c. | |||||||||||||||||||||||||||||||||
RAPID-NI-V2110
Network Interface Card 3.3V
|
|
Analog Devices | Network Interface Cards | RJ-45 | 2 | UART | No | No | No | No | No | No | 5A991.b | No | |||||||||||||||||||||||||||||||||||||||||||||||
EVAL-ADPD188BI-ALGO
UL/EN Smoke Algorithm
|
|
Analog Devices | Software Services | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ADSW-SMOKEALGO-PRODLIC UL 217 and EN54-7/EN14604 - ADPD188BI Smoke Algorithm |
$30,000.00
단위 당
|
Analog Devices | Software Services | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ADRV9364-Z7020
SOM with Zynq Processor
|
$935.88
단위 당
|
Analog Devices | System on Modules - SOM | Xilinx | Zynq | XC7Z020-1CLG400I | 0 | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | No | 0 | 0 | 0 | No | No | No | No | 5A991b.7. | No | |||||||||||||||||||||||
AD-GMSL522-SOM-SL
GMSL Carrier Board
|
$2,760.00
단위 당
|
Analog Devices | Carrier Cards and Carrier Boards | 0 | No | 0 | 1 | 0 | 0 | 0 | 1 | 2 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 10Mbps/100Mbps/1000Mbps | 0 | 0 | No | No | HDMI | 0 | 0 | 5 | 5A992c. | No | ||||||||||||||||||||||||||||||
EVAL-ADPD188BI-DATA
UL/EN Smoke Data
|
|
Analog Devices | Software Services | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EVAL-CN0583-CRR1
Smoke Detector Module Carrier Board
|
$85.20
단위 당
|
Analog Devices | Carrier Cards and Carrier Boards | 0 | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | No | 0 | 0 | 0 | EAR99 | ||||||||||||||||||||||||||||||||||
ADRV9009-ZU11EG
SOM with Zynq Processor
|
$8,569.96 에서 $9,250.82로 변경
단위 당
|
Analog Devices | System on Modules - SOM | Xilinx | Zynq | ZU11EG | Quad Core | 0 | No | 0 | 1.5G | 0 | 0 | 0 | 0 | 1 | 1 | 0 | No | 0 | DDR4 | 0 | 1 | 0 | 1 | 0 | 0 | 0 | 0 | 0 | No | No | 0 | 0 | 2 | Unknown | No | No | No | No | 5A991b.7. | No | |||||||||||||||||||
| MAX32674CGWG+T Hub 400Kbps SPI |
|
Analog Devices | Hubs and Switches | Hub | 400Kbps | No | SPI | Tape and Reel | No | EAR99 | No |