Analog Devices Computer Products
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Processor Type | Port Type | Processor Family | Number of Ports | Maximum Data Rate | CompactPCI Support | Processor Cores | Hot Swap | Host Interface | Wake-on-LAN | Transmission Speed | System Memory Type | Processor Speed - (Hz) | Processor Number | Security | PCIe x1 | LED Indicator | System Memory Maximum Size - (B) | PCIe x2 | Interface | UART | PCIe x3 | PCIe x4 | I2C | SPI | PCIe x8 | JTAG Support | PCIe x16 | ECC Support | PS/2 | PATA | VGA | Ethernet Speed | Number of Ethernet Ports | RS422 | USART | RS485 | RS232/422/485 | CAN | USB | SATA | GPIO | Display Interface | Video In | RS232 | PCI | Linux | Medical Application | Audio Interfaces | Packaging | Operating Systems | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AD-GMSL522-SL
GMSL Carrier Board
|
주식
1
$1,093.53
단위 당
|
Analog Devices | Carrier Cards and Carrier Boards | No | No | 0 | 0 | 0 | 1 | 1 | 2 | 0 | 0 | 0 | 0 | 0 | 0 | 10Mbps/100Mbps/1000Mbps | 1 | 0 | 0 | 0 | 5 | 0 | 0 | HDMI | No | 0 | 0 | 5A992c. | No | ||||||||||||||||||||||||||||||||
RAPID-NI V2006
Network Interface Card 3.3V
|
주식
1
$59.99
단위 당
|
Analog Devices | Network Interface Cards | UART | No | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
AD-GMSL-D-E-ADP#
GMSL LVDS to HDMI Adapter
|
주식
1
$101.64
단위 당
|
Analog Devices | Carrier Cards and Carrier Boards | No | No | 0 | 0 | 2 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 1 | 0 | 0 | HDMI | No | 0 | 0 | EAR99 | No | ||||||||||||||||||||||||||||||||||
EV-21569-SOM
SOM with ADSP-2156x Processor 1GB RAM
|
$269.94
단위 당
|
Analog Devices | System on Modules - SOM | Analog Devices | ADSP-2156x | Dual Core | No | DDR3 | 2G|3.3G | 0 | 1G | 0 | 0 | 0 | 0 | 0 | 2 | 0 | Yes | 0 | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 1 | 0 | 0 | No | 0 | 0 | Linux Kernel | No | 0 | No | No | No | No | 5A992c. | No | |||||||||||||||||||
RAPID-NI V2002
Network Interface Card 10Mbps/100Mbps 3.3V
|
|
Analog Devices | Network Interface Cards | 2 | 10Mbps|100Mbps | UART | No | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
RAPID-NI-V2010
RapID Platform - SERCOS Network Interface Module (UART)
|
|
Analog Devices | Network Interface Cards | UART | No | No | No | No | No | No | 5A991.b | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
| ADSW-SMOKEDATA-PRODLIC UL 217 and EN54-7/EN14604 - ADPD188BI Smoke Data |
$12,500.00
단위 당
|
Analog Devices | Software Services | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ADRV9361-Z7035 Analog Devices SDR System on Modules
SOM with Zynq Processor
|
|
Analog Devices | System on Modules - SOM | Xilinx | Zynq | No | XC7Z035-2L FBG676I | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | 0 | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | 0 | 0 | No | 0 | No | No | No | No | 5A991g. | No | |||||||||||||||||||||||
RAPID-NI-V2110
Network Interface Card 3.3V
|
|
Analog Devices | Network Interface Cards | RJ-45 | 2 | UART | No | No | No | No | No | No | 5A991.b | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AD-GMSL2ETH-SL
FPGA-based 8x GMSL to 10 Gb Ethernet Adapter
|
|
Analog Devices | Carrier Cards and Carrier Boards | No | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 1 | 0 | 0 | 0 | 0 | 0 | 0 | No | 1 | 0 | 5A992c. | |||||||||||||||||||||||||||||||||||
| ADSW-SMOKEALGO-PRODLIC UL 217 and EN54-7/EN14604 - ADPD188BI Smoke Algorithm |
$31,250.00
단위 당
|
Analog Devices | Software Services | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EVAL-ADPD188BI-ALGO
UL/EN Smoke Algorithm
|
|
Analog Devices | Software Services | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ADRV9364-Z7020
SOM with Zynq Processor
|
|
Analog Devices | System on Modules - SOM | Xilinx | Zynq | No | XC7Z020-1CLG400I | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | 0 | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | 0 | 0 | No | 0 | No | No | No | No | 5A991b.7. | No | |||||||||||||||||||||||
| MAX32674CGWG+T Hub 400Kbps SPI |
|
Analog Devices | Hubs and Switches | Hub | 400Kbps | No | SPI | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AD-GMSL522-SOM-SL
GMSL Carrier Board
|
$2,946.88
단위 당
|
Analog Devices | Carrier Cards and Carrier Boards | No | No | 0 | 0 | 0 | 1 | 1 | 2 | 0 | 0 | 0 | 0 | 0 | 0 | 10Mbps/100Mbps/1000Mbps | 1 | 0 | 0 | 0 | 5 | 0 | 0 | HDMI | No | 0 | 0 | 5A992c. | No | ||||||||||||||||||||||||||||||||
EVAL-ADPD188BI-DATA
UL/EN Smoke Data
|
|
Analog Devices | Software Services | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ADRV9009-ZU11EG
SOM with Zynq Processor
|
$8,927.04 에서 $9,250.82로 변경
단위 당
|
Analog Devices | System on Modules - SOM | Xilinx | Zynq | Quad Core | No | DDR4 | 1.5G | ZU11EG | 0 | 0 | 1 | 0 | 0 | 1 | 0 | 1 | No | 0 | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 2 | 0 | 1 | No | 0 | 0 | No | 0 | Unknown | No | No | No | No | 5A991b.7. | No | |||||||||||||||||||
EVAL-CN0583-CRR1
Smoke Detector Module Carrier Board
|
|
Analog Devices | Carrier Cards and Carrier Boards | No | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | 0 | 0 | EAR99 |