Altera Microcontrollers and Processors
| 부품 번호 | Price | 주식 | Manufacturer | Category | Family Name | Instruction Set Architecture | Maximum Clock Rate - (MHz) | Device Core | Core Architecture | Number of CPU Cores | Maximum CPU Frequency - (MHz) | Data Bus Width - (bit) | Program Memory Type | Program Memory Size | Ethernet | RAM Size | Programmability | USB | Process Technology | Multiply Accumulate | Interface Type | GPIO | Number of Timers | Number of ADCs | I2C | PWM | I2S | ADC Channels | ADC Resolution - (bit) | Number of DACs | DAC Resolution - (bit) | DAC Channels | USART | UART | SPI | CAN | Watchdog | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Maximum Expanded Memory Size | Packaging | Maximum Power Dissipation - (mW) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CY8C5468AXI-LP042
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray
|
$7.726 에서 $8.998로 변경
단위 당
|
Altera | Microcontrollers - MCUs | CY8Cxxx | RISC | 67 | ARM Cortex M3 | ARM | 67 | 32 | Flash | 256KB | 0 | 64KB | Yes | 2 | I2C/SPI/UART/USB | 72 | 4 | 1 | 1 | 1 | 0 | 2 | 12 | 2 | 8/8 | 2 | 0 | 1 | 1 | 0 | 1 | Tray | 100 | TQFP | QFP | No | No | No | No | No | 3A991.a.2 | No | |||||||||||
CY8C20646A-24LQXI
MCU 8-bit M8C CISC 16KB Flash 1.8V/2.5V/3.3V/5V 48-Pin QFN EP Tray
|
$3.111 에서 $3.503로 변경
단위 당
|
Altera | Microcontrollers - MCUs | CY8Cxxx | CISC | 24 | M8C | M8C | 24 | 8 | Flash | 16KB | 0 | 2KB | Yes | 1 | I2C/SPI/USB | 36 | 3 | 1 | 1 | 1 | 0 | 10 | 0 | 0 | 1 | 0 | 1 | Tray | 48 | QFN EP | QFN | No | No | No | No | No | EAR99 | No | |||||||||||||||
CY8C4013SXI-400T
MCU 32-bit ARM Cortex M0 RISC 8KB Flash 2.5V/3.3V/5V 8-Pin SOIC N T/R
|
$0.7562 에서 $0.8195로 변경
단위 당
|
Altera | Microcontrollers - MCUs | CY8Cxxx | RISC | 16 | ARM Cortex M0 | ARM | 16 | 32 | Flash | 8KB | 0 | 2KB | Yes | 0 | No | I2C | 20 | 1 | 1 | 1 | 0 | 2 | 8 | 1/1 | 0 | 0 | 0 | 0 | 1 | Tape and Reel | 8 | SOIC N | SO | No | No | No | No | 3A991.a.2 | No | ||||||||||||||
CY8C5688LTI-LP086
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray
|
$11.201 에서 $12.139로 변경
단위 당
|
Altera | Microcontrollers - MCUs | CY8Cxxx | RISC | 80 | ARM Cortex M3 | ARM | 80 | 32 | Flash | 256KB | 0 | 64KB | Yes | 1 | No | I2C/SPI/UART/USB | 48 | 4 | 2 | 1 | 4 | 0 | 2 | 12/12 | 4 | 8/8/8/8 | 4 | 0 | 1 | 1 | 0 | 1 | Tray | 68 | QFN EP | QFN | No | No | No | No | No | 3A991.a.2 | No | ||||||||||
| CL8067702998909S R34U MPU Core™ i5-7442EQ Processor RISC 64bit 2.1GHz 1440-Pin FCBGA |
$311.43 에서 $314.32로 변경
단위 당
|
Altera | Microprocessors - MPUs | Core™ i5-7442EQ Processor | RISC | Core i5 | i3 | 4 | 64 | 0 | No | 0 | 14nm | No | 0 | 0 | 0 | 0 | 0 | 0 | 1440 | FCBGA | BGA | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||
CY8C28545-24AXI
MCU 8-bit M8C 16KB Flash 3.3V/5V 44-Pin TQFP Tray
|
$5.197 에서 $5.633로 변경
단위 당
|
Altera | Microcontrollers - MCUs | CY8Cxxx | 24 | M8C | M8C | 24 | 8 | Flash | 16KB | 0 | 1KB | Yes | 0 | I2C/SPI/UART | 40 | 1 | 1 | 1 | 0 | 4 | 10 | 1 | 9 | 4 | 0 | 4 | 2 | 0 | 1 | Tray | 44 | TQFP | QFP | No | No | No | No | No | EAR99 | No | No | ||||||||||||
CY8C29466-12PVXET
MCU 8-bit M8C 32KB Flash 5V Automotive AEC-Q100 28-Pin SSOP T/R
|
$6.745 에서 $7.31로 변경
단위 당
|
Altera | Microcontrollers - MCUs | CY8Cxxx | 12 | M8C | M8C | 12 | 8 | Flash | 32KB | 0 | 2KB | Yes | 0 | I2C/SPI/UART | 24 | 1 | 1 | 1 | 0 | 12 | 14 | 1 | 9 | 4 | 0 | 1 | 1 | 0 | 1 | Tape and Reel | 28 | SSOP | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No |