Alpha Wire 다이오드, 트랜지스터 및 사이리스터
| 부품 번호 | Price | 주식 | Manufacturer | Category | Category | Channel Type | Configuration | Channel Mode | Number of Elements per Chip | Maximum Drain-Source Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Continuous Drain Current - (A) | Maximum Drain-Source Resistance - (mOhm) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Typical Input Capacitance @ Vds - (pF) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AON6932A
Trans MOSFET N-CH 30V 28A/42A 8-Pin DFN-B EP
|
|
Alpha Wire | MOSFETs | Power MOSFET | N | Dual | Enhancement | 2 | 30 | ±20 | 2.2@Q1|1.9@Q2 | 31000@Q1|78000@Q2 | 28@Q1|42@Q2 | 5@10V@Q1|2.5@10V@Q2 | 15.5@10V|6.8@4.5V@Q1|53@10V|25@4.5V@Q2 | 15.5@Q1|53@Q2 | 1037@15V@Q1|3430@15@Q2 | 1.8@10V|2.4@4.5V|4.1@10V|6.7@4.5V | 8 | DFN-B EP | DFN | No | No | No | Unknown | Unknown | Unknown | EAR99 | No |