Allegro MicroSystems Power Supplies
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Style | Minimum Input Voltage - (V) | Number of Outputs | Output Type | Maximum Input Voltage - (V) | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Power Indicator | Input/Output Type | Switching Regulator | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Output Connector Type | Configurable | Input Connector Type | Medical Application | Packaging | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SWF240P-24-LC
AC/DC Power Supply Single-OUT 24V 10A 240W
|
|
Allegro MicroSystems | AC to DC Power Supplies | Switching | Enclosed | 1 | Fixed | 24 | 10 | 240 | 85 | 264 | No | AC/DC | Pin Terminal Block | No | Pin Terminal Block | No | No | No | No | No | EAR99 | No | ||||||||||
APM81911KNBATR
Driver Monitoring Systems Automotive AECQ
|
|
Allegro MicroSystems | DC to DC Converter and Switching Regulator Module | Yes | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||
APM81803KNBJSR
Module DC-DC 1-OUT 0.8V to 24V 3A 24-Pin QFN EP T/R
|
|
Allegro MicroSystems | DC to DC Converter and Switching Regulator Module | Step Down | 3.5 | 1 | Adjustable | 36 | 0.8 to 24 | 3 | DC/DC | Yes | Tape and Reel | 24 | QFN EP | QFN | EAR99 | |||||||||||||||||
| APM81911KNBATR-1 40V, 2A, Synchronous Buck Regulator Module with Low EMI and 6uA Quiescent Current without Dithering |
|
Allegro MicroSystems | DC to DC Converter and Switching Regulator Module | Unknown | Unknown | Unknown | EAR99 | No |