Alif Semiconductor Microcontrollers
| 부품 번호 | Price | 주식 | Manufacturer | Category | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Maximum CPU Frequency - (MHz) | Maximum Clock Rate - (MHz) | Data Bus Width - (bit) | RAM Size | Interface Type | GPIO | Number of Timers | Number of ADCs | ADC Channels | ADC Resolution - (bit) | Number of DACs | DAC Channels | DAC Resolution - (bit) | USART | UART | USB | SPI | I2C | I2S | CAN | Ethernet | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AE302F80C1557LE-Y
MCU 32-bit ARM Cortex M55 RISC 1.8V 194-Pin FBGA Tray
|
주식
95
$8.439 에서 $8.846로 변경
단위 당
|
Alif Semiconductor | Microcontrollers - MCUs | Ensemble | RISC | ARM Cortex M55 | ARM | 400 | 400 | 32 | 5.75MB | Ethernet/I2C/I2S/I3C/SPI/UART/USB | 88 | 16 | 4 | 18/18/18/4 | 12/12/12/24 | 1 | 2 | 12 | 0 | 9 | 1 | 5 | 5 | 5 | 0 | 1 | Tray | 194 | FBGA | BGA | Unknown | Unknown | Unknown | 5A002 | |||
AE302F80F55D5LE-T
MCU 64-bit ARM Cortex M55 RISC 1.8V 194-Pin FBGA
|
$12.95 에서 $13.98로 변경
단위 당
|
Alif Semiconductor | Microcontrollers - MCUs | E3 | RISC | ARM Cortex M55 | ARM | 400 | 400 | 64 | 13.5MB | CAN/Ethernet/I2C/I2S/I3C/SPI/UART/USB | 120 | 16 | 4 | 18/18/18/4 | 12/12/12/24 | 1 | 2 | 12 | 0 | 9 | 1 | 5 | 5 | 5 | 1 | 1 | 194 | FBGA | Unknown | Unknown | Unknown | 5A002 | |||||
AE302F80F5582LE-Y
MCU 32-bit ARM Cortex M55 RISC 1.8V 194-Pin FBGA Tray
|
$12.06 에서 $13.02로 변경
단위 당
|
Alif Semiconductor | Microcontrollers - MCUs | Ensemble | RISC | ARM Cortex M55 | ARM | 400 | 400 | 32 | 8.25MB | CAN/Ethernet/I2C/I2S/I3C/SPI/UART/USB | 120 | 16 | 4 | 18/18/18/4 | 12/12/12/24 | 1 | 2 | 12 | 0 | 9 | 1 | 5 | 5 | 5 | 1 | 1 | Tray | 194 | FBGA | BGA | Unknown | Unknown | Unknown | 5A002 | |||
AE302F80F55D5LE-Y
FBGA - Fully featured MAX E3 with 2xM-55,2xU-55 with 5.5MB NV RAM and 13.5MB SRAM
|
$12.95 에서 $13.98로 변경
단위 당
|
Alif Semiconductor | Microcontrollers - MCUs | Ensemble | RISC | ARM Cortex M55 | ARM | 400 | 400 | 32 | 13.5MB | CAN/Ethernet/I2C/I2S/I3C/SPI/UART/USB | 120 | 16 | 4 | 18/18/18/4 | 12/12/12/24 | 1 | 2 | 12 | 0 | 9 | 1 | 5 | 5 | 5 | 1 | 1 | Tray | 194 | FBGA | BGA | Unknown | Unknown | Unknown | 5A002 | |||
AE302F40C1537LE-Y
MCU 32-bit ARM Cortex M55 RISC 1.8V 194-Pin FBGA Tray
|
$9.252 에서 $9.743로 변경
단위 당
|
Alif Semiconductor | Microcontrollers - MCUs | Ensemble | RISC | ARM Cortex M55 | ARM | 400 | 400 | 32 | 3.75MB | Ethernet/I2C/I2S/I3C/SPI/UART/USB | 88 | 16 | 4 | 18/18/18/4 | 12/12/12/24 | 1 | 2 | 12 | 0 | 9 | 1 | 5 | 5 | 5 | 0 | 1 | Tray | 194 | FBGA | BGA | Unknown | Unknown | Unknown | 5A002 | |||
AE302F80F5582AE-T
MCU 32-bit ARM Cortex M55 RISC 1.8V 208-Pin WLCSP T/R
|
$11.70 에서 $12.631로 변경
단위 당
|
Alif Semiconductor | Microcontrollers - MCUs | Ensemble | RISC | ARM Cortex M55 | ARM | 400 | 400 | 32 | 8.25MB | CAN/Ethernet/I2C/I2S/I3C/SPI/UART/USB | 120 | 16 | 4 | 18/18/18/4 | 12/12/12/24 | 1 | 2 | 12 | 0 | 9 | 1 | 5 | 5 | 5 | 1 | 1 | Tape and Reel | 208 | WLCSP | CSP | Unknown | Unknown | Unknown | 5A002 | |||
AE101F4071542LH-Y
FBGA - Fully featured E1 with 1xM-55,1xU-55 with 1.5MB NV RAM and 4.25MB SRAM
|
$8.604 에서 $9.289로 변경
단위 당
|
Alif Semiconductor | Microcontrollers - MCUs | E1 | RISC | ARM Cortex M55 | ARM | 160 | 160 | 64 | 4.25MB | CAN/I2C/I2S/I3C/SPI/UART/USB | 120 | 10 | 3 | 12/12/2 | 12/12/24 | 1 | 1 | 12 | 0 | 7 | 1 | 5 | 5 | 3 | 1 | 0 | Tray | 194 | FBGA | BGA | Unknown | Unknown | Unknown | 5A002 |