Advantech 데이터 저장소
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Cell Type | Capacity - (byte) | Maximum Write Speed - (Mbps) | Maximum Read Speed - (MBps) | Maximum Mean Time Between Failure - (h) | Form Factor | Style | Rotational Speed - (r/min) | Interface Transfer Rate | Data Buffer | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | ECC Support | Interface Type | Product Length - (mm) | Product Depth - (mm) | Product Height - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SQF-SLMM4-128G-SBE
Solid State Drive MO-297 SATA 128Gbyte 3Gbps 960Mbps Read 640Mbps Write
|
|
Advantech | Solid State Drives - SSDs | 128G | 640 | 960 | Slim SATA | Solid State Drive | 3Gbps | SATA | 54 | 39 | 4.5 | No | No | No | No | No | ||||||||||||
SQF-S25M4-128G-SBE
Solid State Drive 2.5in SATA 128Gbyte 6Gbps 4080Mbps Read 1520Mbps Write
|
|
Advantech | Solid State Drives - SSDs | 128G | 1520 | 4080 | 2.5in | Solid State Drive | 6Gbps | SATA | 100 | 69.85 | 7 | Unknown | No | No | No | No | No | |||||||||||
96FD25-S480-INB3
Solid State Drive 2.5in SATA 480Gbyte 4000Mbps Read 2640Mbps Write 2000000h
|
|
Advantech | Solid State Drives - SSDs | 480G | 2640 | 4000 | 2000000 | 2.5in | Solid State Drive | SATA | 100.45 | 69.85 | 7 | Unknown | No | No | No | No | No | |||||||||||
SQF-SHMM2-256G-SBC
Flash solid State Drive
|
|
Advantech | Solid State Drives - SSDs | No | No | No | No | No | ||||||||||||||||||||||
SQF-S25M8-960G-AAC
Solid State Drive 2.5in SATA 960Gbyte 6Gbps 4320Mbps Read 4160Mbps Write
|
|
Advantech | Solid State Drives - SSDs | 960G | 4160 | 4320 | 2.5in | Solid State Drive | 6Gbps | SATA | 100.2 | 69.85 | 7 | Unknown | No | No | No | No | No | |||||||||||
SQF-SLMU1-16G-SBE
Solid State Drive MO-297 SATA 16Gbyte 6Gbps 4080Mbps Read 1200Mbps Write
|
|
Advantech | Solid State Drives - SSDs | 16G | 1200 | 4080 | MO-297 | Solid State Drive | 6Gbps | SATA | 54 | 39 | 4.5 | No | No | No | No | No | ||||||||||||
SQF-SHMM2-128G-SBE
Solid State Drive Mini PCIe SATA 128Gbyte 6Gbps 2000Mbps Read 800Mbps Write
|
|
Advantech | Solid State Drives - SSDs | 128G | 800 | 4000 | mSATA | Solid State Drive | 6Gbps | SATA | 30 | 26.8 | 4.2 | Unknown | No | No | No | No | No | |||||||||||
SQF-SMSM4-128G-SBE
6Gb Solid state Drive
|
|
Advantech | Solid State Drives - SSDs | 128G | 1200 | 4000 | MO-300 | Solid State Drive | No | SATA | 50.8 | Unknown | No | No | No | No | No | |||||||||||||
SQF-SM4M2-256G-SBE
Solid State Drive M.2 SATA 256Gbyte 6Gbps
|
|
Advantech | Solid State Drives - SSDs | 256G | 1520 | 4080 | M.2 | Solid State Drive | 6Gbps | SATA | Unknown | No | Yes | Unknown | Unknown | No | ||||||||||||||
SQF-S25M8-128G-VAE
SATA III (6.0Gb) M.2 2280 SSD
|
|
Advantech | Solid State Drives - SSDs | No | No | No | No | No | ||||||||||||||||||||||
96ND1T-ST-WD5KE
Internal Hard Disk Drives 1Tbyte 2.5in 5000r/min SATA 16Mbyte 3Gbps
|
|
Advantech | Hard Disk Drives - HDDs | Internal | 1T | 2.5 | 5000 | 3Gbps | 16M | SATA | 9.5 | No | No | No | No | No | No | |||||||||||||
SQF-S25M4-64G-SBC
Solid State Drive 2.5in SATA 64Gbyte 6Gbps 4080Mbps Read 1520Mbps Write
|
|
Advantech | Solid State Drives - SSDs | 64G | 1520 | 4080 | 2.5in | Solid State Drive | 6Gbps | SATA | 100 | 7 | Unknown | No | No | No | No | No | ||||||||||||
SQF-SLMU2-32G-SBC
Solid State Drive MO-297 SATA 32Gbyte 6Gbps 4080Mbps Read 1200Mbps Write
|
|
Advantech | Solid State Drives - SSDs | 32G | 1200 | 4080 | MO-297 | Solid State Drive | 6Gbps | SATA | 54 | 39 | 4.5 | No | No | No | No | No | ||||||||||||
SQF-SM8V2-64G-SBC
Solid State Drive M.2 SATA 64Gbyte 6Gbps
|
|
Advantech | Solid State Drives - SSDs | 64G | 1520 | 4080 | M.2 | Solid State Drive | 6Gbps | SATA | Unknown | No | Yes | Unknown | Unknown | No | ||||||||||||||
SQF-S25M1-16G-SBE
SATA III (6.0Gb) 2.5" SSD and SATA III (6.0Gb) 2.5" SSD
|
|
Advantech | Solid State Drives - SSDs | MLC | 16G | 1520 | 4080 | 2.5in | Solid State Module | 6Gbps | SATA | 100 | 69.85 | 7 | No | No | No | No | No | |||||||||||
96HD1TB-ST-WD5KA1
1Tbyte 3.5in 5400r/min SATA
|
|
Advantech | Hard Disk Drives - HDDs | 1T | 3.5 | 5400 | SATA | 101.6 | 147 | 26.1 | No | No | No | No | No | |||||||||||||||
SQF-SM8M4-128G-SBC
SSD 128GB MLC M.2 2280
|
|
Advantech | Solid State Drives - SSDs | 128G | 3960 | 4480 | M.2 | Solid State Drive | 6Gbps | SATA | 80 | 22 | 3.8 | Unknown | No | No | No | No | No | |||||||||||
SQF-S25V8-1T-SAC
SATA III (6.0Gb) 2.5" SSD and SATA III (6.0Gb) 2.5" SSD
|
|
Advantech | Solid State Drives - SSDs | MLC | 1T | 1520 | 4080 | 2.5in | Solid State Module | SATA | Unknown | No | No | No | No | No | ||||||||||||||
SQF-S25M8-512G-SAC
Solid State Drive 2.5in SATA 512Gbyte 6Gbps 4320Mbps Read 4160Mbps Write
|
|
Advantech | Solid State Drives - SSDs | 512G | 1520 | 4080 | 2.5in | Solid State Drive | 6Gbps | No | SATA | 69.85 | 100.2 | 7 | Unknown | No | No | No | No | No | ||||||||||
96FD25-S19T-INB3
Solid State Drive 2.5in SATA 1.92Tbyte 4000Mbps Read 3920Mbps Write 2000000h
|
|
Advantech | Solid State Drives - SSDs | 1.92T | 3920 | 4000 | 2000000 | 2.5in | Solid State Drive | SATA | 100.45 | 69.85 | 7 | Unknown | No | No | No | No | No | |||||||||||
SQF-SLMU4-128G-SBC
Solid State Drive MO-297 SATA 128Gbyte 6Gbps 4080Mbps Read 1200Mbps Write
|
|
Advantech | Solid State Drives - SSDs | 128G | 1200 | 4080 | Slim SATA | Solid State Drive | 6Gbps | SATA | 54 | 39 | 4.5 | No | No | No | No | No | ||||||||||||
SQF-SM4M2-512G-SBC
Solid State Drive M.2 SATA 512Gbyte 6Gbps
|
|
Advantech | Solid State Drives - SSDs | 512G | 1520 | 4080 | M.2 | Solid State Drive | 6Gbps | SATA | Unknown | No | Yes | Unknown | Unknown | No | ||||||||||||||
SQF-SM4M1-16G-SBC
Solid State Drive M.2 SATA 128Gbyte 6Gbps
|
|
Advantech | Solid State Drives - SSDs | 16G | 1520 | 4080 | M.2 | Solid State Drive | 6Gbps | SATA | Unknown | No | Yes | Unknown | Unknown | No | ||||||||||||||
SQF-S25U8-1T-SAC
Solid State Drive 2.5in SATA 1Tbyte 6Gbps 4320Mbps Read 4160Mbps Write
|
|
Advantech | Solid State Drives - SSDs | 1T | 1520 | 4080 | 2.5in | Solid State Drive | 6Gbps | No | SATA | 69.85 | 100.2 | 7 | Unknown | No | No | No | No | No | ||||||||||
96FD25-S240-INB3
Solid State Drive 2.5in SATA 240Gbyte 4000Mbps Read 1520Mbps Write 2000000h
|
|
Advantech | Solid State Drives - SSDs | 240G | 1520 | 4000 | 2000000 | 2.5in | Solid State Drive | SATA | 100.45 | 69.85 | 7 | Unknown | No | No | No | No | No |