ADDA Thermal Management
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Category | Maximum Voltage Rating - (V) | Noise Level - (dBA) | Input Voltage Range - (V) | Line Current - (A) | Typical Speed - (r/min) | Power Rating - (W) | Maximum Airflow - (CFM) | Maximum Pressure | Housing Material | Bearings | Size (Metric) - (mm) | Shape | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| AD0424HB-C50 DC Fan Axial Ball Bearing 24V 8.8CFM 36dB 40 X 40 X 20mm |
주식
334
$8.034 에서 $11.386로 변경
단위 당
|
ADDA | Blowers and Fans | Axial | DC Fan | 36 | 0.07 | 7800 | 8.8 | 0.28inH2O | Plastic | Ball | 40 X 40 X 20 | Square | 28 | 40 | 20 | 40 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
| AD0424MB-G70(BT1) DC Fan Axial Ball Bearing 24V 5Cfm 22Db 40 X 40 X 10.5MM |
주식
7
$8.057
단위 당
|
ADDA | Blowers and Fans | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
AD1224HB-F51
DC Fan Axial Ball Bearing 24V 104.8CFM 42.8dB 120 X 120 X 38mm Box
|
주식
56
$10.005 에서 $10.81로 변경
단위 당
|
ADDA | Blowers and Fans | Axial | DC Fan | 42.8 | 0.32 | 2800 | 104.8 | 0.27inH2O | Ball | 120 X 120 X 38 | Square | 297 | 120 | 38 | 120 | Box | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||
|
인기 검색어
AD1212HB-A71GL
DC Fan Axial Ball Bearing 12V 88.71CFM 39.1dB 120 X 120 X 25mm
|
$9.722 에서 $10.642로 변경
단위 당
|
ADDA | Blowers and Fans | Axial | DC Fan | 39.1 | 0.37 | 2200 | 88.71 | 0.138inH2O | Plastic | Ball | 120 X 120 X 25 | Square | 120 | 25 | 120 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||
|
인기 검색어
AD1212LB-A71GL
DC Fan Axial Ball Bearing 12V 72CFM 34.4dB 120 X 120 X 25mm
|
$9.722 에서 $10.642로 변경
단위 당
|
ADDA | Blowers and Fans | Axial | DC Fan | 34.4 | 0.24 | 1800 | 72 | 0.095inH2O | Plastic | Ball | 120 X 120 X 25 | Square | 120 | 25 | 120 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
|
인기 검색어
AD0924UB-A71GL
DC Fan Axial Ball Bearing 24V 56.95CFM 39.4dB 92.5 X 92.5 X 25mm
|
$7.805 에서 $8.459로 변경
단위 당
|
ADDA | Blowers and Fans | Axial | DC Fan | 39.4 | 0.21 | 3300 | 56.95 | 0.153inH2O | Plastic | Ball | 92.5 X 92.5 X 25 | Square | 101 | 92.5 | 25 | 92.5 | Unknown | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
AP0412MX-J70
DC CHIP COOLER
|
$7.951 에서 $8.617로 변경
단위 당
|
ADDA | Blowers and Fans | DC Fan | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
AB3512MB-GA0
DC Fan Centrifugal Ball Bearing 12V 1.2CFM 31dB 35 X 35 X 10mm
|
$9.577 에서 $10.484로 변경
단위 당
|
ADDA | Blowers and Fans | Centrifugal | DC Fan | 31 | 0.062 | 6000 | 1.2 | 0.156inH2O | Aluminum | Ball | 35 X 35 X 10 | Square | 15 | 35 | 10 | 35 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
AD0305MB-G50
DC Fan Axial Ball Bearing 5V 3.3CFM 30dB 30 X 30 X 10mm Middle Speed
|
$8.357 에서 $9.148로 변경
단위 당
|
ADDA | Blowers and Fans | Axial | DC Fan | 30 | 0.102 | 9000 | 3.3 | 0.148inH2O | Plastic | Ball | 30 X 30 X 10 | Square | 8 | 30 | 10 | 30 | No | No | No | No | EAR99 | No | ||||||||
AD0412HB-G70(T1)
DC Fan Axial Ball Bearing 12V 6.7CFM 25dB 40 X 40 X 10mm
|
$5.379 에서 $5.888로 변경
단위 당
|
ADDA | Blowers and Fans | Axial | DC Fan | 25 | 0.1 | 6000 | 6.7 | 0.1inH2O | Ball | 40 X 40 X 10 | Square | 24 | 40 | 10 | 40 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
AA1282MB-AT
AC Fan Axial Ball Bearing 230V 80CFM/86.5CFM 40dB/41dB 120 X 120 X 38.5mm
|
|
ADDA | Blowers and Fans | Axial | AC Fan | 40|41 | 0.1|0.09 | 2500|2700 | 80|86.5 | 0.211inH2O|0.169inH2O | Plastic | Ball | 120 X 120 X 38.5 | Square | 550 | 120 | 38.5 | 120 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
AA8381MB-AT
AC Fan Axial Ball Bearing 115V 22CFM/24CFM 25.3dB/26.2dB 80 X 80 X 38mm
|
$8.79 에서 $9.622로 변경
단위 당
|
ADDA | Blowers and Fans | Axial | AC Fan | 25.3|26.2 | 0.07|0.06 | 2300|2400 | 22|24 | 0.107inH2O|0.11inH2O | Aluminum Alloy | Ball | 80 X 80 X 38 | Square | 320 | 80 | 38 | 80 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
| AD0912HB-A7BGL DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 58CFM 38dB 92.5 X 92.5 X 25mm |
$6.704 에서 $7.339로 변경
단위 당
|
ADDA | Blowers and Fans | Axial | DC Fan | 38 | 10.8 to 13.2 | 0.3 | 3000 | 58 | 0.16inH2O | Glass Filled Polyester | Ball | 92.5 X 92.5 X 25 | Square | 98 | 92.5 | 25 | 92.5 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
AK2581HB-AT
AC Fan Axial Ball Bearing 115V 680CFM/630CFM 66dB/62dB 254 X 89mm
|
$52.01 에서 $56.93로 변경
단위 당
|
ADDA | Blowers and Fans | Axial | AC Fan | 66|62 | 0.55|0.62 | 2100|2000 | 680|630 | 0.346inH2O|0.276inH2O | Aluminum Alloy | Ball | 254 X 89 | Round | 2000 | 89 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
AD0824UB-F73DS
DC Fan Axial Ball Bearing 24V 88CFM 55dB 80 X 80 X 38mm
|
$5.851 에서 $6.405로 변경
단위 당
|
ADDA | Blowers and Fans | Axial | DC Fan | 55 | 0.52 | 5500 | 88 | 0.66inH2O | Plastic | Ball | 80 X 80 X 38 | Square | 180 | 80 | 38 | 80 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
| AG06012UB257B03 DC Axial Fan |
$5.566 에서 $6.032로 변경
단위 당
|
ADDA | Blowers and Fans | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
AA8381HB-AT
AC Fan Axial Ball Bearing 115V 24CFM/29.6CFM 26.2dB/31.6dB 80 X 80 X 38mm
|
$12.103 에서 $13.183로 변경
단위 당
|
ADDA | Blowers and Fans | Axial | AC Fan | 26.2|31.6 | 0.14|0.11 | 2400|2800 | 24|29.6 | 0.11inH2O|0.166inH2O | Aluminum Alloy | Ball | 80 X 80 X 38 | Square | 80 | 38 | 80 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
| AD0612HB-D71GL DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 16.6CFM 32.4dB 60 X 60 X 15mm |
$5.615 에서 $6.147로 변경
단위 당
|
ADDA | Blowers and Fans | Axial | DC Fan | 32.4 | 10.8 to 13.2 | 0.13 | 4500 | 16.6 | 0.152inH2O | Polybutylene Terephthalate | Ball | 60 X 60 X 15 | Square | 60 | 15 | 60 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
| AD0412MB-C50 DC Fan Axial Ball Bearing 12V 5.7CFM 20dB 40 X 40 X 20mm |
$5.655 에서 $6.19로 변경
단위 당
|
ADDA | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
AD0424HB-G70(T)
DC Fan Axial Ball Bearing 24V 6.2CFM 26dB 40 X 40 X 10.5mm
|
$5.433 에서 $5.888로 변경
단위 당
|
ADDA | Blowers and Fans | Axial | DC Fan | 26 | 0.06 | 6000 | 6.2 | 0.1inH2O | Plastic | Ball | 40 X 40 X 10.5 | Square | 17 | 40 | 10.5 | 40 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
| AA9252MB-AT AC-FAN, 90x90x25 mm, 230 Volts,30.5 CFM, Ball Bearing |
$9.932 에서 $10.873로 변경
단위 당
|
ADDA | Blowers and Fans | No | EAR99 | No | ||||||||||||||||||||||||||
AD1224LB-A71GL
DC Fan Axial Ball Bearing 24V 72CFM 34.4dB 120 X 120 X 25mm
|
$9.722 에서 $10.642로 변경
단위 당
|
ADDA | Blowers and Fans | Axial | DC Fan | 34.4 | 0.14 | 1800 | 72 | 0.095inH2O | Plastic | Ball | 120 X 120 X 25 | Square | 156 | 120 | 25 | 120 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
AD4512HX-K90
DC Fan Axial Hypro Bearing 12V 9.21CFM 32.6dB 45 X 45 X 6.5mm
|
|
ADDA | Blowers and Fans | Axial | DC Fan | 32.6 | 0.06 | 6000 | 9.21 | 0.108inH2O | Plastic | Hypro | 45 X 45 X 6.5 | Square | 11 | 45 | 6.5 | 45 | No | EAR99 | No | |||||||||||
AD0412HB-B32-LF
DC Fan Axial Ball Bearing 12V 12.13CFM 38.8dB 40 X 40 X 28mm High Speed
|
|
ADDA | Blowers and Fans | Axial | DC Fan | 38.8 | 0.22 | 9000 | 12.13 | 0.391inH2O | Plastic | Ball | 40 X 40 X 28 | Square | 38 | 40 | 28 | 40 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
AD0412LB-G70
DC FAN WITH 24V, HYPRO BEARING TYPE
|
$5.379 에서 $5.888로 변경
단위 당
|
ADDA | Blowers and Fans | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | No |