Abracon Magnetics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Inductance - (uH) | Inductance Tolerance | Core Material | Maximum Interwinding Capacitance - (pF) | Tolerance | Quality Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ASPIAIG-F5020-R15M-T
Inductor Power Molded/Shielded Wirewound 0.15uH 20% 100KHz 18.8A 0.0046Ohm DCR T/R Automotive AEC-Q200
|
주식
6,000
$0.5514 에서 $0.6358로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.15u | 20% | 18.8 | 27 | 100K | 2 | 0.0046 | 5.7 | 5.5 | 2.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||
ASPI-6045S-331M-T
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.57A 1.27Ohm DCR 2424 T/R
|
주식
145
$0.0742 에서 $0.0779로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Shielded | 330u | 20% | 0.57 | 0.57 | 100K | 2.8M | 2 | 1.27(Typ) | 2424 | 6.3 | 6.3 | 4.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
ASPIAIG-F1040-R39M-T
Inductor Power Molded/Shielded Wirewound 0.39uH 20% 100KHz 30A 0.0013Ohm DCR 4040 T/R Automotive AEC-Q200
|
주식
774
$0.4765 에서 $0.5251로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.39u | 20% | 30 | 60 | 100K | 2 | 0.0013 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||||||||
ASPIAIG-F6050-1R2M-T
Inductor Power Molded/Shielded Wirewound 1.2uH 20% 100KHz 18A 0.00583Ohm DCR T/R Automotive AEC-Q200
|
주식
4,800
$0.6412 에서 $0.7284로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 1.2u | 20% | 18 | 16 | 100K | 2 | 0.00583 | 6.8 | 6.6 | 5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||
ASPI-0630LR-1R5M-T15
Inductor Power Molded Wirewound 1.5uH 20% 100KHz 10A 0.0121Ohm DCR T/R
|
주식
3,345
$0.2523 에서 $0.2615로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded | 1.5u | 20% | 10(Typ) | 12(Typ) | 100K | 2 | 0.0121 | 7.5 | 6.85 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
ASPIAIG-F6030-1R8M-T
Inductor Power Molded/Shielded Wirewound 1.8uH 20% 100KHz 14A 0.0102Ohm DCR T/R Automotive AEC-Q200
|
주식
10
$0.2744 에서 $0.6477로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 1.8u | 20% | 14 | 13 | 100K | 33M | 2 | 0.0102 | 6.8 | 6.6 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||
AISC-0805-R10G-T
Inductor RF Wirewound 0.1uH 2% 150MHz 50Q-Factor Ceramic 0.4A 0.46Ohm DCR 0805 T/R
|
주식
25
$0.0173 에서 $0.0179로 변경
단위 당
|
Abracon | Inductor Surface Mount | RF | Wirewound | 0.1u | Ceramic | 2% | 500M | 0.4 | 150M | 1200M | 2 | 0.46 | 0805 | 2.29 | 1.73 | 1.55 | Tape and Reel | 50 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
AISC-1008-6R8J-T
Inductor RF Wirewound 6.8uH 5% 7.9MHz 20Q-Factor Ceramic 0.2A 7.7Ohm DCR 1008 T/R
|
주식
4
$0.0176
단위 당
|
Abracon | Inductor Surface Mount | RF | Wirewound | 6.8u | Ceramic | 5% | 25M | 0.2 | 7.9M | 40M | 2 | 7.7 | 1008 | 2.92 | 2.79 | 2.29 | Tape and Reel | 20 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
ASPIAIG-F4020-R60M-T
ASPIAIG-F4020-R60M-T Abracon Inductor Surface Mount Power Shielded/Molded 20% 100KHz 11.7A 0.00952Ohm - Arrow.com
|
주식
79
$0.0448 에서 $0.0471로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.6u | 20% | 11.7 | 12.3 | 100K | 2 | 0.00952 | 1616 | 4.3 | 4.3 | 2.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||
ASPI-U201610-1R5M-T
Inductor Power Molded/Shielded Wirewound 1.5uH 20% 100KHz 2A 0.11Ohm DCR 0806
|
주식
2,000
$0.2071 에서 $0.2317로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 1.5u | 20% | 2 | 2.8 | 100K | 50M | 2 | 0.11 | 0806 | 2.2 | 1.8 | 1 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ASPI-1306S-101M-T
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.7A 0.207Ohm DCR T/R
|
주식
274
$0.1216 에서 $0.1299로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Shielded | 100u | 20% | 1.7 | 2.4 | 100K | 2.4M | 2 | 0.207 | 18.69 | 15.39 | 7.77 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
ASMPH-0806-4R7M-T
Inductor Power Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1.1A 0.14Ohm DCR 0806 T/R
|
주식
2
$0.0194
단위 당
|
Abracon | Inductor Surface Mount | Power | Multi-Layer | Shielded | 4.7u | Ferrite | 20% | 1.1 | 0.22 | 1M | 30M | 2 | 0.14(Typ) | 0806 | 2.3 | 1.8 | 1 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
ASPI-U252010-1R5M-T
Inductor Power Molded/Shielded Wirewound 1.5uH 20% 100KHz 2.4A 0.076Ohm DCR 1008
|
주식
1,500
$0.24 에서 $0.2686로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 1.5u | 20% | 2.4 | 3 | 100K | 41M | 2 | 0.076 | 1008 | 2.7 | 2.2 | 1 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AISC-0603-R022J-T
Inductor RF Wirewound 0.022uH 5% 250MHz 38Q-Factor Ceramic 0.49A 0.19Ohm DCR 0603 T/R
|
주식
2,378
$0.0184 에서 $0.0416로 변경
단위 당
|
Abracon | Inductor Surface Mount | RF | Wirewound | 0.022u | Ceramic | 5% | 250M | 0.49 | 250M | 4600M | 2 | 0.19 | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 38 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
ASPIAIG-F1265-R40M-T
Inductor Power Molded/Shielded Wirewound 0.4uH 20% 100KHz 44A 0.001Ohm DCR T/R Automotive AEC-Q200
|
주식
1,900
$1.1741 에서 $1.2939로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.4u | 20% | 44 | 64 | 100K | 2 | 0.001 | 14 | 12.8 | 6.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||
ATCA-01-101M-H
Inductor Power Unshielded Toroid 100uH 20% Powdered Iron 2A 0.081Ohm DCR RDL Tray
|
주식
2
$0.3016
단위 당
|
Abracon | Inductor Leaded | Power | Toroid | Unshielded | 100u | Powdered Iron | 20% | 2 | 2 | 0.081 | Radial | 18 | 11.5 | Tray | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
AWCCA-TX535315-101
Wireless Charging Coil Transmitter 10uH 10% 125KHz 0.055OhmDCR 135Q-Factor Through Hole
|
주식
212
$0.6353
단위 당
|
Abracon | Wireless Charging Coils | Transmitter | 10u | 10 | 125K | 125K | 2 | 0.055 | 54.5 | 54.5 | 4.5 | Tray | 135(Typ) | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
ASMPH-0603-R33M-T
Inductor Power Shielded Multi-Layer 0.33uH 20% 1MHz Ferrite 1.2A 0.17Ohm DCR 0603 T/R
|
주식
4,016
$0.0229 에서 $0.0306로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Multi-Layer | Shielded | 0.33u | Ferrite | 20% | 1.2 | 1.25 | 1M | 190M | 2 | 0.17 | 0603 | 1.75 | 0.95 | 0.95 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
ASPIAIG-F1265-100M-T
Inductor Power Molded/Shielded Wirewound 10uH 20% 100KHz 10A 0.0165Ohm DCR T/R Automotive AEC-Q200
|
주식
273
$0.0659 에서 $0.0715로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 10u | 20% | 10 | 15.5 | 100K | 2 | 0.0165 | 14 | 12.8 | 6.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||
ASPIAIG-S6055-470M-T
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.5A 0.252Ohm DCR 2424 T/R Automotive AEC-Q200
|
주식
531
$0.0463 에서 $0.0722로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Shielded | 47u | Ferrite | 20% | 1.5(Typ) | 1.7(Typ) | 100K | 6.4M | 2 | 0.252 | SMD | 2424 | 6.2 | 6.2 | 5.7 | 6 | 5.5 | 6 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
AISC-0805-1R0J-T
Inductor RF Wirewound 1uH 5% 25MHz 20Q-Factor Ceramic 0.15A 2.5Ohm DCR 0805 T/R
|
주식
185
$0.0834 에서 $0.0877로 변경
단위 당
|
Abracon | Inductor Surface Mount | RF | Wirewound | 1u | Ceramic | 5% | 50M | 0.15 | 25M | 200M | 2 | 2.5 | 0805 | 2.29 | 1.73 | 1.55 | Tape and Reel | 20 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
ASMPL-0603-R33N-T
Inductor Power Multi-Layer 0.33uH 30% 100KHz Ceramic 1.1A 0.2Ohm DCR 0603 T/R
|
주식
4,501
$0.1671 에서 $0.1898로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Multi-Layer | 0.33u | Ceramic | 30% | 1.1 | 1.35 | 100K | 140M | 2 | 0.2 | 0603 | 1.75 | 0.95 | 0.55 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
ASPIAIG-S6055-220M-T
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.35A 0.1Ohm DCR 2424 T/R Automotive AEC-Q200
|
주식
4
$0.1915
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Shielded | 22u | Ferrite | 20% | 2.35(Typ) | 2.6(Typ) | 100K | 10M | 2 | 0.1 | SMD | 2424 | 6.2 | 6.2 | 5.7 | 6 | 5.5 | 6 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
ASPIAIG-F5020-1R0M-T
Inductor Power Molded/Shielded Wirewound 1uH 20% 100KHz 10.5A 0.0138Ohm DCR T/R Automotive AEC-Q200
|
주식
5,971
$0.5514 에서 $0.617로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 1u | 20% | 10.5 | 12.8 | 100K | 2 | 0.0138 | 5.7 | 5.5 | 2.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||
ASPI-1040HI-4R7M-T05
Inductor Power Molded Wirewound 4.7uH 20% 8.5A 0.0202Ohm DCR 4040 T/R
|
주식
484
$0.2808 에서 $0.2999로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded | 4.7u | 20% | 8.5(Typ) | 13 | 2 | 0.0202 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | No | No | No | No | No | EAR99 | No |