Abracon Inductors and Coils
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Technology | Protection Style | Inductance Tolerance | Core Material | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AIMC-0603-3N9S-T
Inductor RF Multi-Layer 0.0039uH 0.3nH 100MHz 13Q-Factor Ceramic 0.5A 0.16Ohm DCR 0603 T/R
|
주식
18
$0.0047
단위 당
|
Abracon | Inductor Surface Mount | RF | Multi-Layer | Ceramic | 0.0039u | 0.3nH | 100M | 0.5 | 100M | 0.16 | 6000M | 0603 | 1.8 | 0.95 | 0.95 | Tape and Reel | 2 | 13 | No | No | No | No | EAR99 | No | ||||||||||||
ASPI-1040HI-100M-T05
Inductor Power Molded Wirewound 10uH 20% 7.5A 0.03Ohm DCR 4040 T/R
|
주식
5,481
$0.4296 에서 $0.53로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded | 10u | 20% | 7.5(Typ) | 8.5 | 0.03 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | ||||||||||||||
ASPI-0418FS-100M-T3
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.2A 0.18Ohm DCR 1515 T/R
|
주식
530
$0.0546 에서 $0.1039로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 10u | 20% | 1.2 | 1.3 | 100K | 0.18 | 25M(Typ) | 1515 | 4.2 | 4.2 | 1.8 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | No | ||||||||||
ASPIAIG-F5020-R15M-T
Inductor Power Molded/Shielded Wirewound 0.15uH 20% 100KHz 18.8A 0.0046Ohm DCR T/R Automotive AEC-Q200
|
주식
5,750
$0.5608 에서 $0.6358로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.15u | 20% | 18.8 | 27 | 100K | 0.0046 | 5.7 | 5.5 | 2.1 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||
ASPIAIG-H6530-R68M-T
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 13.45A 0.0087Ohm DCR Automotive AEC-Q200 T/R
|
주식
753
$0.7109 에서 $0.7835로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Shielded | Metal | 0.68u | 20% | 13.45(Typ) | 18(Typ) | 100K | 0.0087 | 57M | 8.4 | 6.8 | 3.2 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||
ASPIAIG-F4020-R22M-T
ASPIAIG-F4020-R22M-T Abracon Inductor Surface Mount Power Shielded/Molded 0.22uH 16.8A 0.0046Ohm - Arrow.com
|
주식
300
$0.047 에서 $0.0503로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.22u | 20% | 16.8 | 18.8 | 100K | 0.0046 | 1616 | 4.3 | 4.3 | 2.1 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||
ASPIAIG-F1265-R47M-T
Inductor Power Molded/Shielded Wirewound 0.47uH 20% 100KHz 41A 0.0012Ohm DCR T/R Automotive AEC-Q200
|
주식
1,000
$1.1741 에서 $1.3138로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.47u | 20% | 41 | 63 | 100K | 0.0012 | 14 | 12.8 | 6.5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||
ASPI-8040S-750M-T
Inductor Power Shielded Wirewound 75uH 20% 100KHz 1.2A 0.211Ohm DCR 3131 T/R
|
주식
88
$0.0432 에서 $0.0447로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Shielded | 75u | 20% | 1.2 | 1.35 | 100K | 0.211 | 4.9M | 3131 | 8.3 | 8.3 | 4.2 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | ||||||||||||
AISC-0805-R047G-T
Inductor RF Wirewound 0.047uH 2% 200MHz 50Q-Factor Ceramic 0.5A 0.31Ohm DCR 0805 T/R
|
주식
359
$0.0173 에서 $0.0185로 변경
단위 당
|
Abracon | Inductor Surface Mount | RF | Wirewound | Ceramic | 0.047u | 2% | 500M | 0.5 | 200M | 0.31 | 1600M | 0805 | 2.29 | 1.73 | 1.55 | Tape and Reel | 2 | 50 | No | No | No | No | No | EAR99 | No | |||||||||||
ASPI-6045S-331M-T
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.57A 1.27Ohm DCR 2424 T/R
|
주식
145
$0.0742 에서 $0.0779로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Shielded | 330u | 20% | 0.57 | 0.57 | 100K | 1.27(Typ) | 2.8M | 2424 | 6.3 | 6.3 | 4.5 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | No | |||||||||||
AIAC-4125C-R246J-T
Inductor RF Wirewound 0.246uH 5% 50MHz 100Q-Factor Air 3A 0.017Ohm DCR T/R
|
주식
34
$0.5887 에서 $0.685로 변경
단위 당
|
Abracon | Inductor Surface Mount | RF | Wirewound | Air | 0.246u | 5% | 50M | 3 | 50M | 0.017 | 600M | 9 | 8.1 | 5 | Tape and Reel | 2 | 100 | No | No | No | No | No | EAR99 | No | ||||||||||||
ASPIAIG-F1265-R82M-T
Inductor Power Molded/Shielded Wirewound 0.82uH 20% 100KHz 33A 0.0019Ohm DCR T/R Automotive AEC-Q200
|
주식
695
$1.1741 에서 $1.2939로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.82u | 20% | 33 | 50 | 100K | 0.0019 | 14 | 12.8 | 6.5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||
AWCCA-50N50H30-C21-B
Wireless Charging Coil Receiver/Transmitter 6.3uH 10% 100KHz 0.038OhmDCR 90Q-Factor Through Hole
|
주식
100
$0.2985
단위 당
|
Abracon | Wireless Charging Coils | Receiver|Transmitter | 10 | 6.3u | 100K | 100K | 0.038(Typ) | 51 | 3.4 | Box | 2 | 90(Typ) | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AIML-0603-220K-T
Inductor RF Shielded Multi-Layer 22uH 10% 1MHz 20Q-Factor Ferrite 0.001A 2.1Ohm DCR 0603 T/R
|
주식
6,288
$0.0848 에서 $0.0851로 변경
단위 당
|
Abracon | Inductor Surface Mount | RF | Multi-Layer | Shielded | Ferrite | 22u | 10% | 1M | 0.001 | 1M | 2.1 | 15M | 0603 | 1.75 | 0.95 | 0.95 | Tape and Reel | 2 | 20 | No | No | No | No | No | EAR99 | No | No | |||||||||
ASPIAIG-F4020-R36M-T
Inductor Power Molded/Shielded Wirewound 0.36uH 20% 100KHz 14.5A 0.0063Ohm DCR 1616 T/R Automotive AEC-Q200
|
주식
5,786
$0.7294 에서 $0.8286로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.36u | 20% | 14.5 | 15 | 100K | 0.0063 | 1616 | 4.3 | 4.3 | 2.1 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||
ASPI-M3015-3R3M-T
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 2.45A 0.102Ohm DCR 1212
|
주식
1,900
$0.2988 에서 $0.3344로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Shielded | 3.3u | 20% | 2.45 | 2.5 | 100K | 0.102 | 1212 | 3.2 | 3.2 | 1.5 | 2 | No | No | No | No | EAR99 | No | |||||||||||||||
ASPIAIG-F5020-R68M-T
Inductor Power Molded/Shielded Wirewound 0.68uH 20% 100KHz 13.4A 0.0102Ohm DCR T/R Automotive AEC-Q200
|
주식
5,823
$0.5514 에서 $0.6264로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.68u | 20% | 13.4 | 14 | 100K | 0.0102 | 5.7 | 5.5 | 2.1 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||
ASPIAIG-FLR4020-R47M-T
Inductor Power Molded/Shielded Wirewound 0.47uH 20% 100KHz 13.2A 0.0068Ohm DCR 1616 T/R Automotive AEC-Q200
|
주식
5,140
$0.5771 에서 $0.6457로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.47u | 20% | 13.2 | 12.5 | 100K | 0.0068 | 1616 | 4.3 | 4.3 | 2.1 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||
AISC-1008-R62G-T
Inductor RF Wirewound 0.62uH 2% 25MHz 45Q-Factor Ceramic 0.3A 1.4Ohm DCR 1008 T/R
|
주식
514
$0.0262 에서 $0.0612로 변경
단위 당
|
Abracon | Inductor Surface Mount | RF | Wirewound | Ceramic | 0.62u | 2% | 100M | 0.3 | 25M | 1.4 | 375M | 1008 | 2.92 | 2.79 | 2.29 | Tape and Reel | 2 | 45 | No | No | No | No | EAR99 | No | No | |||||||||||
ASPIAIG-F5020-1R2M-T
Inductor Power Molded/Shielded Wirewound 1.2uH 20% 100KHz 9.4A 0.0163Ohm DCR T/R Automotive AEC-Q200
|
주식
2,895
$0.5514 에서 $0.617로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 1.2u | 20% | 9.4 | 12.2 | 100K | 0.0163 | 5.7 | 5.5 | 2.1 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||
ASPIAIG-F7030-1R0M-T
Inductor Power Molded/Shielded Wirewound 1uH 20% 100KHz 21.8A 0.005Ohm DCR T/R Automotive AEC-Q200
|
주식
629
$0.0298 에서 $0.0668로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 1u | 20% | 21.8 | 28 | 100K | 0.005 | 8.05 | 7.8 | 3.1 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||
ASPIAIG-F1040-R39M-T
Inductor Power Molded/Shielded Wirewound 0.39uH 20% 100KHz 30A 0.0013Ohm DCR 4040 T/R Automotive AEC-Q200
|
주식
774
$0.4765 에서 $0.5251로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.39u | 20% | 30 | 60 | 100K | 0.0013 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||
ASPIAIG-F1265-4R7M-T
Inductor Power Molded/Shielded Wirewound 4.7uH 20% 100KHz 13.5A 0.0084Ohm DCR T/R Automotive AEC-Q200
|
주식
777
$1.1741 에서 $1.2739로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 4.7u | 20% | 13.5 | 28 | 100K | 0.0084 | 14 | 12.8 | 6.5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||
ASPIAIG-F1265-5R6M-T
Inductor Power Molded/Shielded Wirewound 5.6uH 20% 100KHz 12.5A 0.01Ohm DCR T/R Automotive AEC-Q200
|
주식
1,496
$1.1741 에서 $1.3138로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 5.6u | 20% | 12.5 | 23 | 100K | 0.01 | 14 | 12.8 | 6.5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||
ASPIAIG-F1265-3R3M-T
Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100KHz 18A 0.0068Ohm DCR T/R Automotive AEC-Q200
|
주식
991
$1.1741 에서 $1.2939로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 3.3u | 20% | 18 | 30 | 100K | 0.0068 | 14 | 12.8 | 6.5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No |