3M EMI/RFI Suppression
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Shape | Style | Material | Minimum Operating Frequency - (Hz) | Core Material | Color | Maximum Operating Frequency - (Hz) | Finish | Surface Resistivity | Thermal Conductivity | Compression Deflection Force | Tensile Strength | Attenuation | Adhesive Option | Adhesion Strength | Adhesion Option | Adhesive Material | Adhesion Type | Adhesion Material | Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EM80KM-005-1
EMI Absorbers Sheet Polyethylene Terephthalate/Magnetic Foil Black 100KOhm
|
주식
4
$183.0497
단위 당
|
3M | EMI Absorbers | Sheet | Polyethylene Terephthalate/Magnetic Foil | Black | 100KOhm(Min) | Yes | Acrylic | 0.05 | 10000 | 50 | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | No | |||||||||||||||||
AB6005S
EMI Absorbers Sheet
|
|
3M | EMI Absorbers | Sheet | Yes | 8.8oz.in | Acrylic | 4.13 | Roll | No | No | No | No | No | EAR99 | ||||||||||||||||||||||
AB5050HF
EMI Absorber, Halogen Free, Consists Of Flexible Soft Metal Flakes Filler Loaded Polymer Resin And Acrylic Non-Conductive Pressure Sensitive Adhesive
|
$1,661.74 에서 $2,055.45로 변경
단위 당
|
3M | EMI Absorbers | Box | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
| AB5030 EMI Absorbers Sheet Polymer Resin/Metal Flake Filler 1MOhm |
|
3M | EMI Absorbers | Sheet | Polymer Resin/Metal Flake Filler | 1MOhm(Min) | 0.7W/m.K | 6MPa(Min) | Yes | Acrylic | 0.3 | 297 | 210 | No | No | No | No | No | EAR99 | ||||||||||||||||||
MSG6030F
EMI Gaskets Shielding Gasket Rectangular Polyurethane 80dB 0.03Ohm
|
$2,113.55 에서 $2,614.31로 변경
단위 당
|
3M | EMI Gaskets | Shielding Gasket | Rectangular | Polyurethane | Nickel/Copper | 0.03Ohm | 0.3N/mm | 80dB | Yes | Pressure Sensitive | Acrylic | 0.3 | 400 | Carton | No | No | No | No | EAR99 | No | |||||||||||||||
AB7030HF
EMI Absorbers Sheet Polymer Resin/Metal Flake Filler 1MOhm
|
$66.52 에서 $72.09로 변경
단위 당
|
3M | EMI Absorbers | Sheet | Polymer Resin/Metal Flake Filler | 1MOhm(Min) | Yes | Acrylic | 0.35 | 297 | 210 | Box | No | No | No | No | No | EAR99 | |||||||||||||||||||
AB5100HF
EMI Absorber, Halogen Free, Consists Of Flexible Soft Metal Flakes Filler Loaded Polymer Resin And Acrylic Non-Conductive Pressure Sensitive Adhesive
|
$1,558.46 에서 $1,927.70로 변경
단위 당
|
3M | EMI Absorbers | Box | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
AB5100SHF
EMI Absorbers Sheet Polymer Resin/Metal Flake Filler 1MOhm
|
$56.40 에서 $61.12로 변경
단위 당
|
3M | EMI Absorbers | Sheet | Polymer Resin/Metal Flake Filler | 1MOhm(Min) | 0.7W/m.K | 6MPa(Min) | Yes | Acrylic | 1.05 | 297 | 210 | No | No | No | No | EAR99 | No | ||||||||||||||||||
AB5010SHF
EMI Absorber, Halogen Free, Consists Of Flexible Soft Metal Flakes Filler Loaded Polymer Resin And Acrylic Non-Conductive Pressure Sensitive Adhesive
|
$43.35 에서 $53.62로 변경
단위 당
|
3M | EMI Absorbers | Box | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
AB7050HF
EMI Absorbers Sheet Polymer Resin/Metal Flake Filler 1MOhm
|
$77.85 에서 $84.37로 변경
단위 당
|
3M | EMI Absorbers | Sheet | Polymer Resin/Metal Flake Filler | 1MOhm(Min) | Yes | Acrylic | 0.55 | 297 | 210 | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||
AB7010HF
EMI Absorbers Sheet Polymer Resin/Metal Flake Filler 1MOhm
|
$37.72 에서 $40.88로 변경
단위 당
|
3M | EMI Absorbers | Sheet | Polymer Resin/Metal Flake Filler | 1MOhm(Min) | Yes | Acrylic | 0.13 | 297 | 210 | Box | No | No | No | No | No | EAR99 | |||||||||||||||||||
| AB5100S EMI Absorbers Sheet Polymer Resin/Metal Flake Filler 1MOhm |
|
3M | EMI Absorbers | Sheet | Polymer Resin/Metal Flake Filler | 1MOhm(Min) | 0.7W/m.K | 6MPa(Min) | Yes | Acrylic | 1.05 | 297 | 210 | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||
AB5050SHF
EMI Absorber, Halogen Free, Consists Of Flexible Soft Metal Flakes Filler Loaded Polymer Resin And Acrylic Non-Conductive Pressure Sensitive Adhesive
|
$50.02 에서 $54.20로 변경
단위 당
|
3M | EMI Absorbers | Box | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
AB5030SHF
EMI Absorber, Halogen Free, Consists Of Flexible Soft Metal Flakes Filler Loaded Polymer Resin And Acrylic Non-Conductive Pressure Sensitive Adhesive
|
$45.44 에서 $49.24로 변경
단위 당
|
3M | EMI Absorbers | Box | No | No | No | No | EAR99 |