죄송합니다. 페이지를 로드하는 동안 오류가 발생했습니다
브라우저를 새로 고친 후 다시 시도하십시오. 문제가 지속되면 당사에 문의하십시오
EliteSiC Solutions for EV Charging
Overview
The boom in the EV market has spurred the development of various industries, with EV charger undoubtedly being one of the most incentivized applications. To meet the growing needs of EV, more and faster charging infrastructures need to be established. Simultaneously, as a crucial means to achieve low-carbon goals, EV charging devices need to be designed efficiently.
The trend towards higher power and greater efficiency in charging modules is expected. By adopting suitable power components and topologies, along with robust controllers, we will have more high-power charging stations, addressing range anxiety and reducing carbon emissions.
Figure 1. Difference between On Board Charger and DC EV Charger
Power conversion stages
The DC EV charger consists of a classic power conversion stage of AC-DC and DC-DC. The front end of the DC charger consists of a three-phase Power Factor Correction (PFC) boost stage, it could be implemented in a variety of topologies (two or three level) and uni- or bi-directional. See AND90142 - Demystifying Three Phase Power Factor Correction Topologies to understand three level and example three level PFC circuit. The voltage level from the grid 400 V - 480 V (Three-phase) / 110 V – 240 V (Single-phase) is boosted up to 500 – 1000 V (and targeting higher). A subsequent DC-DC isolated stage converts the bus voltage into the required output voltage. The output voltage aligns with EV battery voltages (typically 400V or 800V) and need to cover the voltage charging profiles. Therefore, the DC-DC output range might swing from 150V up to 1000V. Specific implementations might be optimized for the 400 V or 800 V level.
The overall system efficiency of a DC EV charger is nowadays around 95%, main losses come from power conversion, cable, transformer. In a high-power system, even 1% losses generate massive heat, so improving efficiency is always a target for charger designers.
DC wallbox (charger)
DC wallbox (charger) is considered a replacement for traditional low-power AC chargers installed in places like parking lots, houses, offices, etc. It must be compact, lightweight and cost-effective. The key value of DC wallbox is that it defines the charging power rather than relying on an OBC. (AC charger is a simple system containing electricity meter and communication interfaces, without a high-power conversion stage.) With adoption of DC wallboxes, some manufacturers consider removing the OBC from their future EVs to decrease vehicle cost. However, this would also bring inconveniences as AC chargers can not be used.
Communication
Communication and connectivity are cornerstones of EV Chargers, fulfilling different functions: between stacked modules on the power stage, CAN, PLC, RS485, which depends on charger OEMs. Between vehicle and charger for the charging sequence. CAN or PLC are usually used. External connectivity for payment, service management, maintenance, software upgrades, preferred communication methods are BLE, Wi-Fi, 4G/5G.
Compliance and standard
There are several standards and protocols worldwide that define the requirements for DC charging, such as the IEC-61851 / SAE1772, GB/T, standards and the CHAdeMO, Combined Charging System (CCS) or Tesla Supercharger protocols. IEC 61000-3-2/4 defines the limitations of harmonics in power.
Discrete vs Power module
There are lots of aspects which influence customer‘s decision, but for high-power products, module solution is highly recommended especially when dealing with multiple discrete MOSFET/IGBT in parallel. Module approach will improve aspects such as the long-term performance caused by imbalanced current and heat, switching timing, wiring connections, etc. Read AND9100 – Paralleling of IGBTs to learn more.
Specifications
Data Sheet
Reference Designs
EliteSiC Discretes
Highly Optimized EliteSiC Discretes
Leveraging onsemi’s leading position, technologies and expertise in MOSFETs and IGBTs, EliteSiC Discretes are optimized for performance requirements of vehicle electrification and energy infrastructure applications. These optimizations include improved switching losses, robustness and The breadth of packaging portfolio from standard to application specific packages.
With a deep application expertise in EV (on-board and off-board), industrial, and system-level simulation tools, you count on onsemi to deliver innovative solutions that provide you a competitive edge.
PLECS-based system-level simulation tools (Elite Power Simulator & Self-service PLECES Model Generator) will enables faster and more accurate prototyping for design simulation, helping achieve a faster time to market. System-level simulations of complex power electronic applications are critical for first-time-right design. onsemi's Self-Service PLECS Model Generator enables engineers to create custom high-fidelity PLECS models. Use them in your simulation platform or upload to Elite Power Simulator for seamless simulation.
| SiCMOSFETs | SiCDiodes | |
| 650V | Link to all 650V SiCMOSFETs | Link to all 650V SiCDiodes |
| 900V | Link to all 900V SiCMOSFETs | |
| 1200V | Link to all 1200V SiCMOSFETs | Link to all 1200V SiCDiodes |
| 1700V | Link to all 1700V SiCMOSFETs | Link to all 1700V SiCDiodes |
Specifications
Data Sheet
Reference Designs
EliteSiC Modules
SiC & SiC/Si Hybrid Modules for EV Charging
onsemi offers the most comprehensive portfolio of PIMs to address the key topologies on the market. This gives designers the flexibility to pick the right PIM for power conversion stages in their DC fast charging or energy storage system applications. To accelerate the design cycle, advanced piecewise linear electrical circuit simulation (PLECS) models through our Self-Service PLECS model Generator and application simulation with the Elite Power Simulator of this portfolio will also be made available to designers.
For each module, onsemi uses die from the same wafer to ensure more consistency and reliability so designers don’t have to use discretes from different suppliers, which can lead to varying performance results. In addition to its reliability, this module portfolio offers the following benefits:
- • Uses the Gen3 M3S SiC MOSFET technology which offers the lowest switching losses and highest efficiency in the industry
- • Supports key topologies such as multi-level T-type neutral point clamp (TNPC), half-bridge and full-bridge topologies
- • Supports scalable output power from 25 kW to 100 kW, enabling multiple DC fast charging and energy storage systems platforms including bidirectional charging
- • Industry-standard F1 and F2 packages with the option of pre-applied Thermal Interface Material (TIM) and press fit pins
- • Enables optimal thermal management, avoiding system failure due to overheating
- • Full SiC modules offer energy conservation by minimizing power losses, directly translating to cost and energy savings
- • Offers more robustness and dependability, ensuring consistent operations
Specifications
Data Sheet
Reference Designs
Gate Drivers
Pairing Gate Drive to EliteSiC
“Energy Infrastructure applications like EV charging, energy storage, Uninterruptible Power Systems (UPS), and solar are pushing system power levels to hundreds of kilowatts and even megawatts. These high-power applications employ half bridge, full bridge, and 3-phase topologies duty cycling up to six switches for inverters and BLDC. Depending on the power level and switching speeds, system designers look to various switch technologies, including silicon, IGBTs, and SiC, to best fit application requirements.
While IGBTs offer superior thermal performance vs. silicon solutions in these high-power applications, EliteSiC by onsemi enables both higher switching speeds and high power. onsemi offers a complete portfolio of SiC MOSFETs ranging from 650V to 1700V breakdown voltage, with RDSONs as low as 12mΩ. But, every SiC MOSFET requires the correct Gate Driver to maximize system efficiencies and minimize the total power losses. This easy-to-use table below pairs the correct Gate Driver to each SiC MOSFET”.
| EliteSiC MOSFETs | Gate Driver: 5kVRMS Galvanic Isolation | ||||||
| GI: 3.75kVRMS | GI: 5kVRMS | ||||||
| 1-Channel (source/sink) | 2-Channel (source/sink/matching) | ||||||
| V(BR)DSS: | RDSON (typ): | Package: | 4.5A / 9A | 6.5A / 6.5A | 7A / 7A | 6.5A / 6.5A / 20ns | 4.5A / 9A / 5ns |
| 650V | 12 – 95mΩ | 3-LD, 4-LD, 7-LD, TOLL, PQFN88 | 4NCP(V)51752 30V Output Swing (SOIC-8) |
13NCD(V)5709x 32V Output Swing (SOIC-8) |
123NCD(V)5710x 32V Output Swing (SOIC-16WB) |
NCD(V)575xx 32V Output Swing (SOIC-16WB) |
1NCP(V)5156x 30V Output Swing (SOIC-16WB) |
| 750V | 13.5mΩ | 4-LD | |||||
| 900V | 16 – 60mΩ | 3-LD, 4-LD, 7-LD | |||||
| 1200V | 14 – 160mΩ | 3-LD, 4-LD, 7-LD | |||||
| 1700V | 28 - 960mΩ | 4-LD, 7-LD | |||||
Gate Driver: Peak Source Current / Peak Sink Current / Total Propagation Delay Matching
1 Supports: External Negative Bias Turn Off
2 Supports: Desaturation (Over current) Protection
3 Supports: Active Miller Clamp (Over current) Protection (clamps VGS preventing accidental turn on during intended turn off)
4 Supports: Internal Negative Bias Turn Off.
"V" Supports Automotive Qualification

| Short Description | |
| NCP51752 | 3.7 kV Isolated High Performance SiC Drivers |
| NCD5709x | 5 kV Isolated Single Channel Gate Driver |
| NCD5710x | 16-pin Wide Body Isolated Gate Driver |
| NCD575xx | 5 kV Isolated Dual Channel Gate Driver |
| NCP5156X | 5 kV Isolated High Speed Dual MOS/SiC Drivers |
| NCV51752 | 3.7 kV Isolated High Performance SiC Drivers |
| NCV5709x | 5 kV Isolated Single Channel Gate Driver |
| NCV5710x | 16-pin Wide Body Isolated Gate Driver |
| NCV575x | 5 kV Isolated Dual Channel Gate Driver |
| NCV5156x | 5 kV Isolated High Speed Dual MOS/SiC Drivers |
Specifications
Data Sheet
Reference Designs
IGBTs
IGBTs for EV Charging
Field Stop VII, IGBT, 1200 V
- • New Family of 1200 V Trench Field Stop VII IGBT
- • Trench narrow mesa & Proton implant multiple buffer
- • Fast switching type and low VCE(SAT) type available
- • Improved parasitic cap for high-frequency operation
- • Common packages
- • Target applications - Energy infrastructure, Factory Automation
Specifications
Data Sheet
Reference Designs
Communication
Specifications
Data Sheet
Reference Designs
Power Management
| LDOs | |
| NCP189 | LDO, 500 mA, Low noise, High PSRR, Low V DO |
| NCP718 | LDO Regulator, 300 mA, Wide Vin, Ultra-Low Iq |
| NCP730 | LDO Regulator, 150 mA, 38 V, 1 uA IQ, with PGU |
| NCP731 | LDO Regulator, 150 mA, 38 V, 8 μVrms with Enable and external Soft Start. |
| NCP164 | LDO Regulator, 300 mA, Ultra-Low Noise, High PSRR with Power Good |
| Offline Regulators & Controllers | |
| FSL336LR | 650V Integrated Power Switch with Error Amp and no bias winding |
| NCP11184 | 800V Switcher, Enhanced Standby Mode 2.25 Ω |
| NCP1076 | 700V Integrated Power Switch, 4.8 Ω |
| NCP1251 | PWM Controller, Current Mode for Offline Power Suppliers |
| NCP1362 | Quasi-Resonant Flyback Controller with Valley Lock-out Switching |
| NCP1680 | Totem-Pole PFC Controller, CrM |
| NCP1568 | AC-DC Active Clamp Flyback PWM Controller |
| NCP13992 | Current Mode Resonant Controller |
| Protection Devices | |
| NUP2105 | 27 V ESD Protection Diode - Dual Line CAN Bus Protector |
| NUP3105L | 32 V Dual Line CAN Bus Protector in SOT-23 |
| ESDM2032 | 3.3 V Bidirectional ESD and Surge Protection Diode |
| ESD7551 | 3.3 V Bidirectional Micro−Packaged ESD Protection Diode |
| NCID9 series | High Speed Dual/3ch/Quad Digital Isolator |
| NIS3071 | TElectronic fuse (eFuse) 4-channel, 8 V to 60 V, 10 A in 5x6mm package |
| NCP3064 | Boost/Buck/Inverting Converter, Voltage Regulator, 1.5 A |
| NCS21 series | Current Sense Amplifier, 26 V, Low-/High-Side Voltage Out |
| NCS2007 series | Operational Amplifier, Wide Supply Range, 3MHz CMOS |
| LM393 | Comparator, Dual, Low Offset Voltage |
| NCS7041 | Current Sense Amplifier, 80V Common-Mode Voltage, Bidirectional |