| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.51 |
| Automotive | No |
| PPAP | No |
| Type | RJ-45 Coupler |
| Gender | F/F |
| Number of Contacts | 8/8 |
| Number of Ports | 1/1 |
| Number of Loaded Positions | 8/8 |
| Category Number | Cat 5 |
| Body Orientation | Straight |
| Maximum Data Rate | 1Gbps |
| Maximum Current Rating (A) | 1.5 |
| Maximum Voltage Rating | 72VDC |
| Insulation Resistance (MOhm) | 500 |
| Maximum Contact Resistance (mOhm) | 20 |
| Mating Cycle (Cycles) | 1000 |
| Integrated Magnetics | No |
| Shell Material | Plastic |
| Minimum Operating Temperature (°C) | -20 |
| Shielding | Yes |
| Maximum Operating Temperature (°C) | 70 |
| Product Style | Single |
| Product Weight (g) | 8.735 |
| Product Length (mm) | 18.6 |
| Product Depth (mm) | 27.5 |
| Product Height (mm) | 16 |
| Spring Option | Yes |
| Tab Direction | Down |