AlteraEPM3512AFC256-7Complex Programmable Logic Devices - CPLDs
CPLD MAX® 3000AFamily 10KGates 512Macro Cells 116.3MHz 3.3V 256-Pin FBGA Tray
Not Compliant | |
3A991d. | |
Obsolete | |
8542.31.00.55 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
MAX® 3000A | |
EEPROM | |
32 | |
2 | |
512 | |
32 | |
10000 | |
No | |
208 | |
Yes | |
Yes | |
Yes | |
166.67 | |
4.7 | |
7.5 | |
7 | |
Yes | |
3 | |
3.6 | |
3.3 | |
2.5|3.3 | |
2.5|3.3|5 | |
0 | |
70 | |
Commercial | |
Tray | |
MAX | |
Mounting | Surface Mount |
Package Height | 1.8(Max) |
Package Width | 17 |
Package Length | 17 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | FBGA |
256 | |
Lead Shape | Ball |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.