Hirose ElectricDF9-31P-1V(32)Connector Headers and PCB Receptacles
Conn Board to Board HDR 31 POS 1mm Solder ST SMD Reel
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Board to Board | |
HDR | |
31 | |
2 | |
Solder | |
1 | |
Straight | |
Dual Slot | |
0.5 | |
150VAC | |
500 | |
50 | |
-45 | |
125 | |
30 | |
Reel | |
0.43 | |
21.1 | |
5.6 | |
3.3 | |
Surface Mount |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.