Microchip TechnologyATSAME54N19A-AU-EFPMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4F RISC 512KB Flash 3.3V 100-Pin TQFP Tray
In the face of changing marketplace and regulatory environments, electronic device security is more important than ever. Microchip’s hardware solutions for your next microcontroller design are built with designed-in security features, making them ready for the future of IoT.
Compliant | |
5A992.c | |
Obsolete | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
SAM E54 | |
RISC | |
ARM Cortex M4F | |
ARM | |
120 | |
120 | |
32 | |
Flash | |
512KB | |
192KB | |
Yes | |
CAN/Ethernet/I2S/SPI/USB | |
81 | |
13 | |
2 | |
12/16 | |
12/12 | |
1 | |
2 | |
12 | |
0 | |
0 | |
1 | |
1 | |
0 | |
1 | |
1 | |
1 | |
CAN Controller | |
1.71 | |
3.3 | |
3.63 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 14 mm |
Package Length | 14 mm |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 | |
Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.