10-25% Off
Molex87831-5554Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
14 | |
2 | |
Solder | |
2 | |
Straight | |
Center Slot/Dual Slot | |
2 | |
2/Contact | |
125V | |
1000 | |
40 | |
-55 | |
105 | |
100 | |
0.716 | |
16.65 | |
6.3 | |
6.4 | |
Milli-Grid | |
Through Hole |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.