MC-146_MSP430
MC-146_MSP430, Oscillation Circuit and Selection Guidance of Crystal Unit for MSP430 and F2xx Series, F4xx Series, G2xx Series and AFE Series SOC Application Processor
Description
MC-146_MSP430, Oscillation Circuit and Selection Guidance of Crystal Unit for MSP430 and F2xx Series, F4xx Series, G2xx Series and AFE Series SOC Application Processor for DSC, Consumer equipment, Radio equipment, Blood pressure meter, Blood-sugar monitor and Security systems applications
Pièces associées
| Numéro de pièce | Type de filtre | Pièces associées | Télécharger |
|---|---|---|---|
Microcontrollers - MCUs | CC2530 ZigBee Network Processor Mini Development Kit | ||
Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 16-Pin VQFN EP T/R | ||
Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 14-Pin TSSOP T/R | ||
Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 16-Pin VQFN EP T/R | ||
Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 14-Pin PDIP Tube | ||
Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 40-Pin VQFN EP T/R | ||
Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 40-Pin VQFN EP T/R | ||
Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 40-Pin VQFN EP T/R |