FC-135_MSP430
FC-135_MSP430, Oscillation Circuit and Selection Guidance of Crystal Unit for MSP430 and F2xx Series, F4xx Series, G2xx Series and AFE Series SOC Application Processor
Description
FC-135_MSP430, Oscillation Circuit and Selection Guidance of Crystal Unit for MSP430 and F2xx Series, F4xx Series, G2xx Series and AFE Series SOC Application Processor for Portable equipments applications
Pièces associées
| Numéro de pièce | Type de filtre | Pièces associées | Télécharger |
|---|---|---|---|
Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 120KB Flash 2.5V/3.3V 100-Pin LQFP Tray | ||
Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 120KB Flash 2.5V/3.3V 100-Pin LQFP Tray | ||
Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 92KB Flash 2.5V/3.3V 100-Pin LQFP T/R | ||
Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 92KB Flash 2.5V/3.3V 100-Pin LQFP T/R | ||
Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 100-Pin LQFP Tray | ||
Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 80-Pin LQFP T/R | ||
Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 24KB Flash 2.5V/3.3V 80-Pin LQFP T/R | ||
Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 92KB Flash 2.5V/3.3V 100-Pin LQFP Tray |