EVAL-ADPD188BIZ-S2
EVAL-ADPD188BIZ-S2, Evaluation Kit for Evaluating the ADPD188BI Integrated Optical Module and Smoke Chamber
Description
EVAL-ADPD188BIZ-S2, Evaluation Board provides users with a simple means of evaluating the ADPD188BI optical module along with the EVAL-CHAMBER smoke chamber for smoke and aerosol detection applications. The evaluation system is composed of the EVAL-ADPD188BIZ-S2 evaluation board, the EVAL-ADPDUCZ microcontroller board, the optional EVAL-CHAMBER smoke chamber and the Wave tool Evaluation Software graphical user interface (GUI). The software provides users with both low level and high level configurability, real-time frequency and time domain analysis and user datagram protocol (UDP) transfer capability so that the evaluation board can easily interface to the user development system. The EVAL-ADPD188BIZ-S2 is powered through the ribbon cable from the EVAL-ADPDUCZ microcontroller board (ordered separately)
Pièces associées
| Numéro de pièce | Type de filtre | Pièces associées | Télécharger |
|---|---|---|---|
EEPROM | EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 4-Pin WLCSP T/R | ||
EEPROM | EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R | ||
Specialized Sensors | Integrated Optical Module Digital Output 1.8V 24-Pin LGA T/R | ||
Specialized Sensors | Integrated Optical Module Digital Output 1.8V 24-Pin LGA T/R | ||
Specialized Sensors | Integrated Optical Module Digital Output 1.8V 24-Pin LGA T/R | ||
Specialized Sensors | Integrated Optical Module Digital Output 1.8V 24-Pin LGA T/R | ||
Specialized Sensors | Integrated Optical Module Digital Output 1.8V 24-Pin LGA T/R |