EVAL-AD7607SDZ
EVAL-AD7607SDZ, Evaluation Board for Evaluating the AD7607, 16-Bit Simultaneous Sampling, 8-Channel, SAR ADC
Description
EVAL-AD7607SDZ, Evaluation Kit for the AD7607 SAR ADC. This board operates in standalone mode or in conjunction with the Evaluation Controller Board, EVAL-SDP-CB1Z. When operated with the Evaluation Controller Board, software is provided enabling the user to perform detailed analysis of the ADC performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the Evaluation Controller Board
Pièces associées
| Numéro de pièce | Type de filtre | Pièces associées | Télécharger |
|---|---|---|---|
EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | ||
Voltage References | V-Ref Fixed 2.5V 10mA 8-Pin SOIC N Tube | ||
Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N EP T/R | ||
Level Translators | Voltage Level Translator 16-CH Bidirectional 48-Pin TVSOP T/R | ||
Level Translators | Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP T/R | ||
Level Translators | Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP T/R | ||
Level Translators | Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP T/R | ||
Level Translators | Voltage Level Translator 16-CH Bidirectional 48-Pin SSOP T/R |