Raychem Instalite molded boots with Rayaten shielding from TE Connectivity
TE Connectivity (TE) now offers the Rayaten family of high performance, rugged, versatile, heat-shrinkable molded parts, offering lightweight screening capability of 70 db of attenuation up to 1 Ghz.
The Raychem EMI shielded boots from TE Connectivity are available in two main product categories: the -25S and the -100S. The -25S range of fluid-resistant screened boots provides fuel and heat resistance, RFI, and EMI protection up to 80 dB. The operating temperature of the -25S range of boots ranges from –75°C to 150°C, and the heat-shrink tubing provides mechanical protection to cable strain. The -100S range of heat-shrink boots is low-fire-hazard–rated, with a low smoke index as defined by NES 711, low toxicity as defined by NES 713, and high temperature index as defined by NES 715. The -100S range of heat-shrink boots also offers EMI and RFI screening and has an operating temperature range of –30°C to 105°C.
Drawings/package
Key features
- Operating temperature as low as –75°C and as high as 150°C (System 25)
- EMI and RFI shield up to 80 dB at 100 MHz
- -25S offers fluid resistance
- 100S low fire hazard to NES 711, 713, and 715
Markets
- Military Ground Vehicles
- Missile and Missile Launchers
- Naval Shipboard
- Flight Control Systems
- Radar Systems
- C4ISR Systems
General applications
- High-speed circuits
- Data transmission
- Secure networks
Étiquettes d'article